Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL815(S1)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21505952 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21505954 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(D)(TA)-VG | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21505955 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY174SVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899085 | SMD-6P | Bag-packed | 70V | 4.17kV | -40℃~+100℃ | 3.5us | 50mA | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11D3SR2M | onsemi | 200V 4.17kV 100mA 100mV@0.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899455 | SMD-6P | Tape & Reel (TR) | 200V | 4.17kV | -40℃~+100℃ | - | 100mA | - | 100mV@0.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MCT6W | onsemi | 30mA 5kV 2 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899752 | DIP-8 | Bag-packed | - | 5kV | -55℃~+100℃ | - | 30mA | - | - | 2 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MOC211R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904286 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | -40℃~+100℃ | 4.7us@2mA,100Ω | 150mA | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | HMHA2801AV | onsemi | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891336 | SO-4-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11F3SVM | onsemi | 7.5kV 1 5V 1.3V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899464 | SMD-6P | Bag-packed | - | 7.5kV | -40℃~+100℃ | - | - | - | - | 1 | 5V | 1.3V | FET | DC | ||
| Min: 1 Mult: 1 | 0 | H11G2TVM | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899471 | DIP-6 | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | - | - | 850mV@50mA,16mA | 1 | 6V | 1.3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899098 | DIP-6 | Bag-packed | 70V | 4.17kV | -40℃~+100℃ | 3.5us | 50mA | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ASSR-V622-502E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5570511 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC112 | Littelfuse/IXYS | 3.75kV 1 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6079690 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | - | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-846 | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C10793 | DIP-16 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-845 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 4 6V 1.2V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C10814 | DIP-16 | Tube-packed | 35V | 5kV | -30℃~+100℃ | 53us@10mA,100Ω | 80mA | 60us@10mA,100Ω | 800mV@5mA,20mA | 4 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-8141 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C10815 | DIP-4 | Tube-packed | 35V | 5kV | -30℃~+100℃ | 53us@10mA,100Ω | 80mA | 60us@10mA,100Ω | 800mV@5mA,20mA | 1 | - | 1.2V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PC3H510NIP0F | Sharp Microelectronics | Transistor, Photovoltaic Output Optoisolators ROHS | C20907842 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628(GB-SZ,F) | TOSHIBA | 350V 5kV 50mA 400mV@2.4mA,8mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C435822 | DIP-4 | Tube-packed | 350V | 5kV | -55℃~+100℃ | 3us@2mA,100Ω | 50mA | 2us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | - | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FODM121AR2V | onsemi | 80mA 3.75kV 1 1.3V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C479711 | SMD-4P | Tape & Reel (TR) | - | 3.75kV | -40℃~+110℃ | 3us | 80mA | 3us | - | 1 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0453R2 | onsemi | 2.5kV 8mA 1 1.45V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463997 | SOIC-8 | Tape & Reel (TR) | - | 2.5kV | -40℃~+85℃ | - | 8mA | - | - | 1 | - | 1.45V | - | - | ||
| Min: 5 Mult: 5 | 0 | LTV-816-D | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C427440 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C575337 | SOP-8-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LOC117S | Littelfuse/IXYS | 3.75kV 1 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6286952 | SMD-8P | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | - | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-V622-302E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5949280 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC117 | Littelfuse/IXYS | 3.75kV 1 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5752289 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | - | - | - | 1 | - | 1.2V | - | - |