Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-847-300E | Broadcom Limited | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17219456 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3760-360E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17249925 | DIP-8 | Tube-packed | 30mA | -40℃~+85℃ | 14us | 3.75kV | 400ns | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC8106300 | onsemi | 5.3kV 50mA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17182887 | DIP-6 | Tube-packed | 50mA | -55℃~+100℃ | 1us | 5.3kV | 2us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOA300-DEFG-X019T | Vishay Intertech | 5.3kV 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C7413068 | SMD-8P | Tape & Reel (TR) | - | -40℃~+125℃ | 800ns | 5.3kV | 800ns | - | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(E)(TB)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17240093 | SOIC-4-175mil | Tape & Reel (TR) | 50mA | -55℃~+110℃ | 5us | 3.75kV | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N28-X009T | Vishay Intertech | 5kV 50mA 1 1.36V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17190743 | SMD-6P | Tape & Reel (TR) | 50mA | -55℃~+100℃ | 2us | 5kV | 2us | 1 | 1.36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-817-W6BE | Broadcom Limited | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7603942 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-EF-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7207253 | DIP-8 | Tube-packed | 70uA | -55℃~+100℃ | 1us | 5.3kV | 1us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-2X016 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17232994 | DIP-4 | Tube-packed | 50mA | -55℃~+110℃ | 3us | 5kV | 4.7us | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS8101-V-F3-K-AX | RENESAS | 3.75kV 8mA 1 1.7V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17194528 | SOIC-5-175mil | Tape & Reel (TR) | 8mA | -55℃~+100℃ | - | 3.75kV | - | 1 | 1.7V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY117F-3X017T | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17270266 | SMD-6P | Tape & Reel (TR) | 50mA | -55℃~+110℃ | 2us | 5kV | 2us | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL816(S1)(A)(TU) | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17223344 | SMD-4P | Tape & Reel (TR) | 50mA | -55℃~+110℃ | 4us | 5kV | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2761B-1-V-F3-A | RENESAS | 40mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17233686 | SOP-4 | Tape & Reel (TR) | 40mA | -55℃~+110℃ | 4us | 3.75kV | 5us | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TCET1600G | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17243017 | DIP-4 | Tube-packed | 50mA | -55℃~+100℃ | 3us | 5.3kV | 4.7us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO205AT | Vishay Intertech | 4kV 50mA 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17319665 | SOIC-8 | Tape & Reel (TR) | 50mA | -40℃~+100℃ | 3us | 4kV | 2us | 1 | 1.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2561DL-1Y-V-F3-W-A | RENESAS | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17252506 | SMD-4P | Tape & Reel (TR) | 50mA | -55℃~+110℃ | 3us | 5kV | 5us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N35-360E | Broadcom Limited | 100mA 3.55kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17320752 | SMD-6P | Tube-packed | 100mA | -55℃~+100℃ | 3us | 3.55kV | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N135-300E | Broadcom Limited | 3.75kV 8mA 1 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17320829 | SMD-8P | Tube-packed | 8mA | -55℃~+100℃ | - | 3.75kV | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11D1-X007T | Vishay Intertech | 100mA 5.3kV 1 1.1V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17273383 | SMD-6P | Tape & Reel (TR) | 100mA | -55℃~+100℃ | 2.5us | 5.3kV | 5.5us | 1 | 1.1V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL1017(TB)-VG | Everlight Elec | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C883166 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FODM1007R2V | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891166 | SOP-4-2.54mm | Tape & Reel (TR) | 50mA | -40℃~+110℃ | 5.7us@2mA,100Ω | 5kV | 8.5us@2mA,100Ω | 1 | 1.4V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FODM1009R2 | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891170 | SOP-4-2.54mm | Tape & Reel (TR) | 50mA | -40℃~+110℃ | 5.7us@2mA,100Ω | 5kV | 8.5us@2mA,100Ω | 1 | 1.4V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LDA210 | Littelfuse/IXYS | 50V 3.75kV 1V@3mA,1mA 2 1.2V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C461259 | DIP-8 | Tube-packed | - | -40℃~+85℃ | - | 3.75kV | - | 2 | 1.2V | 50V | 1V@3mA,1mA | - | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504847 | SOP-4-2.54mm | Tape & Reel (TR) | 50mA | -40℃~+110℃ | 1.8us@2mA,100Ω | 3.75kV | 1.7us@2mA,100Ω | 1 | 1.28V | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-4X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504849 | SOP-4-2.54mm | Tape & Reel (TR) | 50mA | -40℃~+110℃ | 1.8us@2mA,100Ω | 3.75kV | 1.7us@2mA,100Ω | 1 | 1.28V | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC |