Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC205R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904284 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0453R2 | onsemi | 2.5kV 8mA 1 1.45V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463997 | SOIC-8 | Tape & Reel (TR) | - | 2.5kV | - | 8mA | -40℃~+85℃ | - | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM217A | onsemi | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C190617 | SOP-4-1.27mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504847 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 1.8us@2mA,100Ω | 50mA | -40℃~+110℃ | 1.7us@2mA,100Ω | 120mV@0.25mA,1mA | 1 | 5V | 1.28V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD211R2M | onsemi | 2.5kV 150mA 2 1.25V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463826 | SOIC-8 | Tape & Reel (TR) | - | 2.5kV | 3.2us | 150mA | -40℃~+100℃ | 4.7us | - | 2 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-8141 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C10815 | DIP-4 | Tube-packed | 35V | 5kV | 60us@10mA,100Ω | 80mA | -30℃~+100℃ | 53us@10mA,100Ω | 800mV@5mA,20mA | 1 | - | 1.2V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCT6 | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C258260 | DIP-8 | Tube-packed | 85V | 5kV | - | 30mA | -55℃~+100℃ | - | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| PS2802-4-V-F3-A | RENESAS | 100mA 2.5kV 4 1.1V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17228562 | SOIC-16-175mil | Tape & Reel (TR) | - | 2.5kV | 200us | 100mA | -55℃~+100℃ | 200us | - | 4 | - | 1.1V | - | - | ||
| Min: 10 Mult: 10 | 0 | BPC-817C | BrtLed(Bright LED Elec) | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692100 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CTH214A(T1) | CT Micro International | 80V 3.75kV 50mA 40mV@1mA,20mA 1 1.24V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C2940729 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | 50mA | -55℃~+110℃ | 8us@2mA,100Ω | 40mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | EL3H7(D)(TA)-G | Everlight Elec | SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C42384999 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H11F1SM | onsemi | 7.5kV 1 5V 1.3V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899457 | SMD-6P | Bag-packed | - | 7.5kV | - | - | -40℃~+100℃ | - | - | 1 | 5V | 1.3V | FET | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | ORPC-817SC-H-D1S-TP-C-V | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2887729 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | CT817C(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C191932 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | 6us@2mA,100Ω | 50mA | -55℃~+110℃ | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP290-4(E(T | TOSHIBA | 2.5kV 50mA 4 1.2V SOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C7589249 | SOP-16 | Tube-packed | - | 2.5kV | - | 50mA | - | - | - | 4 | - | 1.2V | - | - | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | PC817SB | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C115501 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH610A-3X001 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17583454 | DIP-4 | Tube-packed | - | 5.3kV | 2us | 50mA | -55℃~+100℃ | 2us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP293-4(GB,E | TOSHIBA | SOP-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018643 | SOP-16-4.6mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS617AT | Vishay Intertech | 80V 3.75kV 50mA 250mV@2.5mA,5mA 1 6V 1.18V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C144863 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 250mV@2.5mA,5mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | CT357B(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C127189 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | 50mA | -55℃~+110℃ | 8us@2mA,100Ω | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N30SR2M | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898956 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | - | 150mA | -40℃~+100℃ | - | 1V@2mA,8mA | 1 | 3V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N37VM | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898976 | DIP-6 | Bag-packed | 30V | 4.17kV | - | - | -40℃~+100℃ | - | 300mV@0.5mA,10mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N38VM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898981 | DIP-6 | Bag-packed | 80V | 4.17kV | - | 100mA | -40℃~+100℃ | - | 1V@4mA,20mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AG1SM | onsemi | 30V 4.17kV 50mA 400mV@0.5mA,2mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899436 | SMD-6P | Bag-packed | 30V | 4.17kV | - | 50mA | -40℃~+100℃ | - | 400mV@0.5mA,2mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899098 | DIP-6 | Bag-packed | 70V | 4.17kV | 4us | 50mA | -40℃~+100℃ | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC |