Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4N36_NL | onsemi | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17291378 | DIP-6 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6326-X017 | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17295777 | SMD-8P | Tube-packed | 5.3kV | -55℃~+100℃ | 8mA | 2 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6325-X009T | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17442270 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 8mA | 2 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139-X019T | Vishay Intertech | 5.3kV 60mA 1 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17445680 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N135-X007 | Vishay Intertech | 5.3kV 8mA 1 1.33V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17491503 | DIP-8 | Tube-packed | 5.3kV | -55℃~+100℃ | 8mA | 1 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6318T | Vishay Intertech | 60mA 4kV 1 1.4V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17632576 | SOIC-8 | Tape & Reel (TR) | 4kV | -55℃~+100℃ | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIL112 | Texas Instruments | Transistor, Photovoltaic Output Optoisolators ROHS | C17265131 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6326-X009 | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17355257 | SMD-8P | Tube-packed | 5.3kV | -55℃~+100℃ | 8mA | 2 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH6326-X001 | Vishay Intertech | 5.3kV 8mA 2 1.33V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17288392 | DIP-8 | Tube-packed | 5.3kV | -55℃~+100℃ | 8mA | 2 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6326-X017T | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17441235 | SMD-8P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 8mA | 2 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2761B-1-F3-L-A | CEL | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20056130 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC223R1M | onsemi | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7599429 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | 3.75kV | -55℃~+100℃ | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(B)(TA)-G | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C20724842 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(B)(TA)-VG | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21389779 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL844 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2918946 | DIP-4 | Tube-packed | 5kV | -50℃~+110℃ | 50mA | 4 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | HCNW4562 | Broadcom Limited | 5kV 8mA 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17695762 | DIP-8 | Tube-packed | 5kV | -40℃~+85℃ | 8mA | 1 | 1.6V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25S | Lite-On | 100mA 2.5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17665437 | SMD-6P | Tube-packed | 2.5kV | -55℃~+100℃ | 100mA | 1 | 1.2V | 3us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVI5013RPBF | Infineon Technologies | 1uA 3.75kV 2 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7328730 | DIP-8 | Bag-packed | 3.75kV | -40℃~+85℃ | 1uA | 2 | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701HPA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17189139 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701HPC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17217281 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767905KUA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17441979 | SMD-16P | Tube-packed | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5700 | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17471224 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701HYC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17348764 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822703KUC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17363369 | SMD-16P | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 4 | 1.4V | - | - | - | - | - | - | - |