Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS2561-1-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17597435 | DIP-4 | Tube-packed | 3us | 5us | -55℃~+100℃ | 5kV | 50mA | 1 | 1.17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N38M | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898977 | DIP-6 | Tube-packed | - | - | -40℃~+100℃ | 4.17kV | 100mA | 1 | 1.15V | 80V | 1V@4mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N32SR2M | onsemi | 150mA 4.17kV 1 SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898958 | SMD-6P | Tape & Reel (TR) | - | - | - | 4.17kV | 150mA | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N38SM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898978 | SMD-6P | Bag-packed | - | - | -40℃~+100℃ | 4.17kV | 100mA | 1 | 1.15V | 80V | 1V@4mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | KL4N28M | Kinglight | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C41414274 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N38SR2M | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898979 | SMD-6P | Tape & Reel (TR) | - | - | -40℃~+100℃ | 4.17kV | 100mA | 1 | 1.15V | 80V | 1V@4mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 4N25-500E | Broadcom Limited | 100mA 2.5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17204414 | SMD-6P | Tape & Reel (TR) | 3us | 3us | -55℃~+100℃ | 2.5kV | 100mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD620-X007T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17219390 | SMD-8P | Tape & Reel (TR) | 20us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 2 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-817-36BE | Broadcom Limited | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17575705 | SMD-4P | Tube-packed | 4us | 3us | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N26M | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C89367 | DIP-6 | Tube-packed | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.18V | 30V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N25-300E | Broadcom Limited | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17604748 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3H7(K)(TA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17673997 | SOIC-4-175mil | Tape & Reel (TR) | 5us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KL4N25M | Kinglight | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C41414271 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N33SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898961 | SMD-6P | Tube-packed | - | - | -40℃~+100℃ | 4.17kV | 150mA | 1 | 1.2V | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N36SR2M | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898971 | SMD-6P | Tape & Reel (TR) | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.18V | 30V | 300mV@0.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD621-X007T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17410924 | SMD-8P | Tape & Reel (TR) | 2us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 2 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(D)(TB)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17613232 | SOIC-4-175mil | Tape & Reel (TR) | 5us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KL4N26M | Kinglight | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C41414272 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3H7(E)(EA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17499193 | SOIC-4-175mil | Tape & Reel (TR) | 5us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ32-X007T | Vishay Intertech | 5.3kV 125mA 4 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17508375 | SMD-16P | Tape & Reel (TR) | - | - | -55℃~+100℃ | 5.3kV | 125mA | 4 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ORPC-815S-F | Orient | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7588213 | DIP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ILQ615-3X009 | Vishay Intertech | 5.3kV 50mA 1 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17233330 | SMD-8P | Tube-packed | 2us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.15V | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | CT785GB | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191924 | DIP-4 | Tube-packed | 16us@2mA,100Ω | 16us@2mA,100Ω | -55℃~+125℃ | 5.3kV | 80mA | 1 | 1.2V | 80V | 200mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | CT817D-H(HZD) | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191935 | DIP-4 | Tube-packed | 6us@2mA,100Ω | 8us@2mA,100Ω | -55℃~+110℃ | 5kV | 50mA | 1 | 1.24V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(D)(TU)-VG | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17559518 | SMD-4P | Tape & Reel (TR) | 6us | 8us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - |