Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 | 0 | CT817D-H(HZD) | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191935 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CT452(T1) | CT Micro International | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453464 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | -55℃~+100℃ | 250us@2mA,100Ω | 95us@2mA,100Ω | 150mA | 1.2V@100mA,20mA | 1 | 6V | 1.24V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(D)(TU)-VG | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17559518 | SMD-4P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 6us | 8us | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL816(S1)(B)(TU)-V | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17299191 | SMD-4P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 4us | 3us | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOA300-EF-X017T | Vishay Intertech | 5.3kV 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5998420 | SMD-8P | Tape & Reel (TR) | - | 5.3kV | -40℃~+125℃ | 800ns | 800ns | - | - | - | - | 1.4V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9300(TPL,F | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17449572 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -40℃~+125℃ | - | - | 50mA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP387(D4,E | TOSHIBA | 150mA 5kV 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17585197 | SO-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 40us | 15us | 150mA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACPL-224-560E | Broadcom Limited | SOIC-8-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17179705 | SOIC-8-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTV-816-B-CU | Lite-On | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2944041 | DIP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X007 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C3000896 | SMD-8P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 1us | 1us | 70uA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ILD615-1 | Vishay Intertech | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3009222 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT354(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453462 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC8104-X019T | Vishay Intertech | 30V 5.3kV 50mA 250mV@5mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511399 | SMD-6P | Tape & Reel (TR) | 30V | 5.3kV | -55℃~+100℃ | 2us@2mA,100Ω | 2us@2mA,100Ω | 50mA | 250mV@5mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC205M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891759 | SOIC-8 | Tube-packed | 30V | 2.5kV | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 150mA | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2711AV | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899224 | DIP-8 | Tube-packed | 30V | 5kV | -40℃~+85℃ | - | - | 50mA | 400mV@2.5mA | 1 | - | 1.5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121CR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903698 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | -40℃~+110℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 80mA | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP785(BL,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917906 | DIP-4 | Tray | 80V | 5kV | -55℃~+110℃ | 2us@2mA,100Ω | 3us@2mA,100Ω | 50mA | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8981001YC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17294369 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | - | 40mA | - | 1 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | 8302401ZA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17283689 | SMD-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | - | 40mA | - | 4 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6750L | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17294120 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | - | 40mA | - | 1 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8981001PA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17260488 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | - | 40mA | - | 1 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-053L#500 | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17217909 | SO-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | - | 8mA | - | 2 | - | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2811-1-F3-M-A | RENESAS | 2.5kV 40mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17445078 | SOIC-4-175mil | Tape & Reel (TR) | - | 2.5kV | -55℃~+100℃ | 4us | 5us | 40mA | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M43U-000E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17442399 | SOIC-5-175mil | Tube-packed | - | 3.75kV | -40℃~+125℃ | - | - | 8mA | - | 1 | - | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2801C-1-F3-M-A | RENESAS | 2.5kV 30mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17247571 | SOIC-4-175mil | Tape & Reel (TR) | - | 2.5kV | -55℃~+100℃ | 5us | 7us | 30mA | - | 1 | - | 1.2V | - | - |