Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4701-520E | Broadcom Limited | 5kV 60mA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17566323 | DIP-8 | Tape & Reel (TR) | 0℃~+70℃ | 5kV | 60mA | 1 | 1.25V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822703KEA | Broadcom Limited | 1.5kV 40mA 4 1.4V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17485808 | DIP-16 | Tube-packed | -55℃~+125℃ | 1.5kV | 40mA | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH618A-5 | Vishay Intertech | 5.3kV 50mA 1 DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7470699 | DIP-4 | Tube-packed | - | 5.3kV | 50mA | 1 | - | 5us | 3.5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Darlington transistor | DC | ||
Min: 5 Mult: 5
Full Reel: 1500
| Not available now | EL816S1(D1)(TU)(SG)(BY) | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C329172 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
Min: 10 Mult: 10 | Not available now | EL817M(B)(TH)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C114913 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP190B(TPR,U,C,F) | TOSHIBA | 2.5kV 1 3V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C141614 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+85℃ | 2.5kV | - | 1 | 1.4V | - | - | - | - | 3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-816M | Lite-On | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17592822 | DIP-4 | Tube-packed | -30℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| VOL617A-3T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C144867 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.16V | 5us@2mA,100Ω | 3.5us@2mA,100Ω | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO207AT | Vishay Intertech | 70V 4kV 50mA 400mV@2mA,10mA 1 6V 1.3V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C145276 | SOIC-8 | Tape & Reel (TR) | -40℃~+100℃ | 4kV | 50mA | 1 | 1.3V | 2us@2mA,100Ω | 3us@2mA,100Ω | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AA1W | onsemi | 5.3kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17299252 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | - | 1 | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD053LR1 | onsemi | 2.5kV 8mA 2 1.45V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17292546 | SOIC-8 | Bag-packed | -40℃~+85℃ | 2.5kV | 8mA | 2 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2701-1-L-A | RENESAS | 80mA 3.75kV 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17207736 | SMD-4P | Bag-packed | -55℃~+100℃ | 3.75kV | 80mA | 1 | 1.1V | 5us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K70A-560E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17216870 | SOIC-8-6.8mm | Tape & Reel (TR) | -40℃~+105℃ | 5kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S2281ACCSP-10YV#KC0 | RENESAS | 30mA 5kV 1 1.15V SOP-4-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C17287483 | SOP-4-300mil | Tape & Reel (TR) | -40℃~+115℃ | 5kV | 30mA | 1 | 1.15V | 5us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2565L-1Y-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17245094 | SMD-4P | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.17V | 5us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8501L3-V-AX | RENESAS | 5kV 8mA 1 1.7V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17268499 | SMD-8P | Tube-packed | -55℃~+100℃ | 5kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F3300W | onsemi | 5.3kV 50mA 1 1.35V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17321323 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 1us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2802-4-V-A | RENESAS | SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17190611 | SOIC-16-175mil | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP290(V4GBTP,SE | TOSHIBA | SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17192616 | SOIC-4-4.55mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2565L1-1Y-V-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17181318 | DIP-4 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.17V | 5us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11G3300W | onsemi | 5.3kV 1 1.3V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17196521 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | - | 1 | 1.3V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2533-1-V-A | RENESAS | 150mA 5kV 1 1.15V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17197206 | DIP-4 | Tube-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.15V | 100us | 100us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| CPC1001NTR | Littelfuse/IXYS | 1.5kV 1 1.2V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17201517 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+85℃ | 1.5kV | - | 1 | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2743AT | onsemi | 5kV 50mA 1 1.07V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17195753 | DIP-8 | Tube-packed | -40℃~+85℃ | 5kV | 50mA | 1 | 1.07V | - | - | - | - | - | - | - |