Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2743BT | onsemi | 5kV 50mA 1 1.07V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17315146 | DIP-8 | Tube-packed | -40℃~+85℃ | 5kV | 50mA | 1 | 1.07V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY173W | onsemi | 5.3kV 50mA 1 1.35V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17224544 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.35V | 1us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2833-4-V-A | RENESAS | 2.5kV 60mA 4 1.2V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17230106 | SOIC-16-175mil | Bag-packed | -55℃~+100℃ | 2.5kV | 60mA | 4 | 1.2V | 20us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-1 | Vishay Intertech | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17231123 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2562L2-1-V-F3-A | RENESAS | 200mA 5kV 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17234202 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 200mA | 1 | 1.17V | 100us | 100us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S2285ACCSP-10YV#KC0 | RENESAS | 30mA 5kV 1 1.15V Transistor, Photovoltaic Output Optoisolators ROHS | C17211212 | - | Tape & Reel (TR) | -40℃~+115℃ | 5kV | 30mA | 1 | 1.15V | 4us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP785(GB,F) | TOSHIBA | 5kV 50mA 1 1.15V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17217421 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.15V | 2us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K70A-060E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17302725 | SOIC-8-6.8mm | Tube-packed | -40℃~+105℃ | 5kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0452-000E | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17297776 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8501-V-AX | RENESAS | 5kV 8mA 1 1.7V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17304134 | DIP-8 | Tube-packed | -55℃~+100℃ | 5kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SFH6106-3T | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 6V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C118291 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | 2us | 2us | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F-1 | Lite-On | 70V 5kV 150mA 300mV@2.5mA,10mA 1 6V 1.45V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10810 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.45V | 5us@2mA,100Ω | 5us@2mA,100Ω | 70V | 300mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N45 | Texas Instruments | 60mA 3.75kV 1 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17473068 | DIP-6 | Tray | -40℃~+85℃ | 3.75kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-2X017T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C145469 | SMD-6P | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.39V | 2us | 2us | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | VO617A-8 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17608668 | DIP-4 | Tube-packed | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | PS2805C-1-V-A | RENESAS | 2.5kV 30mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17550279 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+100℃ | 2.5kV | 30mA | 1 | 1.2V | 5us | 7us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-5212T-060E | Broadcom Limited | 5kV 8mA 2 1.5V SO-12 Transistor, Photovoltaic Output Optoisolators ROHS | C17559703 | SO-12 | Bag-packed | -40℃~+125℃ | 5kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| PS8352AL2-V-E3-AX | RENESAS | 5kV 1 SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17565305 | SOIC-8 | Tape & Reel (TR) | -40℃~+110℃ | 5kV | - | 1 | - | 3.1us | 3.1us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K73A-000E | Broadcom Limited | 5kV 60mA 2 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17561103 | SOIC-8-6.8mm | Tube-packed | -40℃~+105℃ | 5kV | 60mA | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO617A-9X016 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17627559 | DIP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY172S | onsemi | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17641083 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC8107300 | onsemi | 5.3kV 50mA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17643373 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.15V | 1us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H11F1300 | onsemi | 5.3kV 1 1.3V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17655161 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | - | 1 | 1.3V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0500-000E | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17623130 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2531#300 | Broadcom Limited | 3.75kV 8mA 2 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17526886 | SMD-8P | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - |