Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8767905KEA | Broadcom Limited | 1.5kV 8mA 2 1.55V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17371853 | DIP-16 | Tube-packed | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-070A#560 | Broadcom Limited | 60mA 3.75kV 1 1.25V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17377743 | SO-8 | Tape & Reel (TR) | 3.75kV | 0℃~+70℃ | 60mA | 1 | 1.25V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-847-W6GE | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17377449 | DIP-16 | Tube-packed | 5kV | -30℃~+100℃ | 50mA | 4 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2811-1-F3-M-A | RENESAS | 2.5kV 40mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17445078 | SOIC-4-175mil | Tape & Reel (TR) | 2.5kV | -55℃~+100℃ | 40mA | 1 | 1.15V | 5us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M43U-000E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17442399 | SOIC-5-175mil | Tube-packed | 3.75kV | -40℃~+125℃ | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139-520E | Broadcom Limited | 5kV 60mA 1 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17427945 | SMD-8P | Tape & Reel (TR) | 5kV | -40℃~+85℃ | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K54L-060E | Broadcom Limited | 5kV 8mA 2 1.5V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17429908 | SOIC-8-6.8mm | Tube-packed | 5kV | -40℃~+105℃ | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2381-1Y-V-AX | RENESAS | 5kV 50mA 1 1.1V LSOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17421526 | LSOP-4-2.54mm | Bag-packed | 5kV | -40℃~+115℃ | 50mA | 1 | 1.1V | 5us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0453-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17346933 | SO-8 | Tape & Reel (TR) | 3.75kV | -55℃~+100℃ | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W50L-560E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-6-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17343764 | SOIC-6-6.8mm | Tape & Reel (TR) | 5kV | -40℃~+105℃ | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702HYC | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17401407 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| ILD217T | Vishay Intertech | 70V 4kV 400mV@2.5mA,10mA 2 6V 1.2V DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C145010 | SO-8 | Tape & Reel (TR) | 4kV | -55℃~+100℃ | - | 2 | 1.2V | 4.7us | 3us | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121CR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903698 | SMD-4P | Tape & Reel (TR) | 3.75kV | -40℃~+110℃ | 80mA | 1 | 1.3V | 3us@2mA,100Ω | 3us@2mA,100Ω | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP185(GB-TPL,E(O | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C424198 | SMD-4P | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 50mA | 1 | 1.25V | 9us@2mA,100Ω | 5us@2mA,100Ω | 80V | 300mV@2.4mA,8mA | 5V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | TLP293(BL,E(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V DC SOP-4-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C435820 | SOP-4-4.6mm | Tube-packed | 3.75kV | -55℃~+125℃ | 50mA | 1 | 1.25V | 3us@2mA,100Ω | 2us@2mA,100Ω | 80V | 300mV@2.4mA,8mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-M611-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5136770 | SOP-5 | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 50mA | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | OR-M501-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C575342 | SOP-5 | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 50mA | 1 | 1.2V | 100ns | 100ns | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY17F-3X007T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C142631 | SMD-6P | Tape & Reel (TR) | 5kV | -55℃~+110℃ | 50mA | 1 | 1.39V | 2us | 2us | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP785(BL,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917906 | DIP-4 | Tray | 5kV | -55℃~+110℃ | 50mA | 1 | 1.15V | 3us@2mA,100Ω | 2us@2mA,100Ω | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now
View marketplace suppliers’ inventory
| TLP781(GR-TP6,F) | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C58371 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | -55℃~+110℃ | 50mA | 1 | 1.15V | 3us@2mA,100Ω | 2us@2mA,100Ω | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | 5962-8981001YC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17294369 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8302401ZA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17283689 | SMD-16 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6750L | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17294120 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8981001PA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17260488 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702HXA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17563274 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 2 | 1.4V | - | - | - | - | - | - | - |