Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-0822703KUA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17339362 | SMD-16P | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0731-000E | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17313215 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0700-500E | Broadcom Limited | 60mA 3.75kV 1 1.4V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17318631 | SO-8 | Tape & Reel (TR) | 3.75kV | 60mA | -40℃~+85℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-053L#500 | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17217909 | SO-8 | Tape & Reel (TR) | 3.75kV | 8mA | -55℃~+100℃ | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| VOL617A-3X001T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C141610 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 50mA | -55℃~+110℃ | 1 | 1.16V | 80V | 3.5us@2mA,100Ω | 5us@2mA,100Ω | 250mV@1mA,5mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | K30102C | Cosmo Electronics | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2890326 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-357D-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2692115 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 50mA | -55℃~+110℃ | 1 | 1.2V | 80V | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | K20102B | Cosmo Electronics | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C2890325 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-3H5B | Orient | 80V 80mA 3.75kV 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692113 | SOP-4 | Tape & Reel (TR) | 3.75kV | 80mA | -55℃~+110℃ | 1 | 1.2V | 80V | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 6V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT357B(V)(T1) | CT Micro International | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2940726 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL300-F-X017T | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5772611 | SMD-8P | Tape & Reel (TR) | 5.3kV | 70uA | -55℃~+100℃ | 1 | 1.25V | - | 1us | 1us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC117P | Littelfuse/IXYS | 3.75kV 1 1.2V Flatpack-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6079692 | Flatpack-8 | Tube-packed | 3.75kV | - | -40℃~+85℃ | 1 | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628(GB,F) | TOSHIBA | 350V 5kV 50mA 400mV@2.4mA,8mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C435821 | DIP-4 | Tube-packed | 5kV | 50mA | -55℃~+100℃ | 1 | 1.15V | 350V | 2us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LDA200 | Littelfuse/IXYS | 90V 3.75kV 300mV@2mA,1mA 2 1.2V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C461258 | DIP-8 | Tube-packed | 3.75kV | - | -40℃~+85℃ | 2 | 1.2V | 90V | - | - | 300mV@2mA,1mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | LDA210S | Littelfuse/IXYS | 50V 3.75kV 1V@3mA,1mA 2 1.2V AC,DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C461272 | SMD-8P | Tube-packed | 3.75kV | - | -40℃~+85℃ | 2 | 1.2V | 50V | - | - | 1V@3mA,1mA | - | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N30M | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C45986 | DIP-6 | Tube-packed | 4.17kV | 150mA | -40℃~+100℃ | 1 | 1.2V | 30V | - | - | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | HMHA2801V | onsemi | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891339 | SO-4-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC256M | onsemi | 30V 2.5kV 150mA 100mV@0.5mA,10mA 1 6V 1.2V AC,DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891768 | SOIC-8 | Tube-packed | 2.5kV | 150mA | -40℃~+100℃ | 1 | 1.2V | 30V | - | - | 100mV@0.5mA,10mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOCD223VM | onsemi | 30V 2.5kV 150mA 1V@500uA,1mA 2 6V 1.08V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891772 | SOIC-8 | Tube-packed | 2.5kV | 150mA | -40℃~+100℃ | 2 | 1.08V | 30V | 8us | 110us | 1V@500uA,1mA | 6V | Darlington transistor | DC | ||
| Min: 5 Mult: 5 | 0 | EL816(C)(PNS) | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181880 | DIP-4 | Tube-packed | 5kV | 50mA | -55℃~+110℃ | 1 | 1.2V | 80V | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | TLP620-4GB | TOSHIBA | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C9202 | DIP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD2712AV | onsemi | 30V 2.5kV 50mA 400mV@2.5mA 1 1.5V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891160 | SOIC-8 | Tube-packed | 2.5kV | 50mA | -40℃~+85℃ | 1 | 1.5V | 30V | - | - | 400mV@2.5mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FODM1009R2V | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891171 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 50mA | -40℃~+110℃ | 1 | 1.4V | 70V | 5.7us@2mA,100Ω | 8.5us@2mA,100Ω | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC207R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904285 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | -40℃~+100℃ | 1 | 1.15V | 30V | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC216R2M | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 1 6V 1.07V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904287 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | -40℃~+100℃ | 1 | 1.07V | 30V | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 400mV@100uA,1mA | 6V | Phototransistor | DC |