Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | H11AA4SM | onsemi | 100V 4.17kV 50mA 1 1.17V AC,DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899431 | SMD-6P | Tube-packed | 100V | 4.17kV | -40℃~+100℃ | - | 50mA | - | - | 1 | - | 1.17V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AG1SR2M | onsemi | 30V 4.17kV 50mA 400mV@0.5mA,2mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899437 | SMD-6P | Bag-packed | 30V | 4.17kV | -40℃~+100℃ | - | 50mA | - | 400mV@0.5mA,2mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11D1SR2VM | onsemi | 300V 4.17kV 100mA 100mV@0.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899451 | SMD-6P | Tape & Reel (TR) | 300V | 4.17kV | -40℃~+100℃ | - | 100mA | - | 100mV@0.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TIL117SR2VM | onsemi | 7.5kV 1 1.2V PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C900044 | PDIP-6 | Tape & Reel (TR) | - | 7.5kV | -40℃~+100℃ | 2us | - | 2us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6577642 | DIP-8 | Tube-packed | - | 5.3kV | -55℃~+100℃ | 1us | 70uA | 1us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LOC112PTR | Littelfuse/IXYS | 3.75kV 1 Flatpack-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6891067 | Flatpack-8 | Tape & Reel (TR) | - | 3.75kV | - | - | - | - | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-X017 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6968647 | SMD-8P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 1us | 70uA | 1us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNR200-350E | Broadcom Limited | 5kV 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6873643 | SMD-8P | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N139 | Vishay Intertech | 5.3kV 60mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5224104 | DIP-8 | Tube-packed | - | 5.3kV | -55℃~+100℃ | - | 60mA | - | - | 1 | - | 1.4V | - | - | ||
| Min: 5 Mult: 5 | 0 | CNY75B | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C5224107 | DIP-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 3.7us | 50mA | 3us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP180(GB-TPL,F) | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5156031 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC817XNNSZ0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C21785896 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2533#500 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C21868067 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2730#020 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C21868069 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-560E | Broadcom/AVAGO | 60mA 3.75kV 1 1.4V SMD Transistor, Photovoltaic Output Optoisolators ROHS | C6800669 | SMD | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | - | 60mA | - | - | 1 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNR201#050 | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6955706 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767908KFC | Broadcom Limited | 1.5kV 8mA 4 1.55V FlAtpAck-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17298905 | FlAtpAck-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 8mA | - | - | 4 | - | 1.55V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6345-X007 | Vishay Intertech | 5.3kV 8mA 1 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17290786 | SMD-8P | Tube-packed | - | 5.3kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.33V | - | - | ||
| Min: 1 Mult: 1 | 0 | EL816M(Y)(D)-VG | Everlight Elec | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17289514 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 3us | 50mA | 4us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | QT4503 | QT Brightek (QTB) | 5kV 8mA 1 1.45V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17303649 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-3X016 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17307322 | DIP-4 | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 50mA | 2us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | 8302401ZC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17305973 | SMD-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2711V | onsemi | 5kV 50mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17313855 | DIP-8 | Bag-packed | - | 5kV | -40℃~+85℃ | - | 50mA | - | - | 1 | - | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCMT1118 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17314590 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -40℃~+110℃ | 4us | 50mA | 3us | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP385(D4-GRL,E | TOSHIBA | 5kV 50mA 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17317555 | SO-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 3us | 50mA | 2us | - | 1 | - | 1.25V | - | - |