Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP628(GB,F) | TOSHIBA | 350V 5kV 50mA 400mV@2.4mA,8mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C435821 | DIP-4 | Tube-packed | 350V | 5kV | 2us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | - | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0
View other supplier's inventory on LCSC
| FOD817BS | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C258232 | SMD-4P | Tube-packed | 70V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| H11G1M | onsemi | 100V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C258236 | DIP-6 | Tube-packed | 100V | 4.17kV | - | -40℃~+100℃ | - | - | 850mV@50mA,16mA | 1 | 6V | 1.3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| H11G2M | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C258237 | DIP-6 | Tube-packed | 80V | 4.17kV | - | -40℃~+100℃ | - | - | 850mV@50mA,16mA | 1 | 6V | 1.3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | TLP620-4GB | TOSHIBA | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C9202 | DIP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT816C(SL)(T3)-H | CT Micro International | 80V 5kV 80mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453465 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 80mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT827(SL)(T1) | CT Micro International | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.24V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453467 | SOP-8-2.54mm | Tape & Reel (TR) | 80V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | PVI1050NSPBF | Infineon Technologies | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C538603 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | DPC-817C | MICRONE(Nanjing Micro One Elec) | 35V 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C84001 | DIP-4 | Tube-packed | 35V | - | 4us@2mA,100Ω | -40℃~+85℃ | - | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N28TVM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898951 | DIP-6 | Bag-packed | 30V | 4.17kV | - | -40℃~+100℃ | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N33VM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898964 | DIP-6 | Bag-packed | 30V | 4.17kV | - | -40℃~+100℃ | 150mA | - | 1V@2mA,8mA | 1 | 3V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| CNY17F2SVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899096 | SMD-6P | Bag-packed | 70V | 4.17kV | 4us | -40℃~+100℃ | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F3SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899100 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 4us | -40℃~+100℃ | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F4M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899103 | DIP-6 | Bag-packed | 70V | 4.17kV | 4us | -40℃~+100℃ | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| HMHA2801BR2 | onsemi | 80V 3.75kV 50mA 300mV@2mA,10mA 1 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903769 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 300mV@2mA,10mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FOD2712AV | onsemi | 30V 2.5kV 50mA 400mV@2.5mA 1 1.5V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891160 | SOIC-8 | Tube-packed | 30V | 2.5kV | - | -40℃~+85℃ | 50mA | - | 400mV@2.5mA | 1 | - | 1.5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FODM1008R2V | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891168 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 5.7us@2mA,100Ω | -40℃~+110℃ | 50mA | 8.5us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.4V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FODM1009R2V | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891171 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 5.7us@2mA,100Ω | -40℃~+110℃ | 50mA | 8.5us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.4V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575335 | DIP-8 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ORPC-827S/B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C575336 | SOP-8-2.54mm | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | OR-4N35 | Orient | 80V 5kV 50mA 300mV@2mA,10mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C575341 | DIP-6 | Tube-packed | 80V | 5kV | 3us@10mA,100Ω | -55℃~+115℃ | 50mA | 6us@10mA,100Ω | 300mV@2mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-827-50BE | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C691938 | DIP-8 | Tape & Reel (TR) | 70V | 5kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MCT5211TVM | onsemi | 100V 4.17kV 150mA 1 6V 1.25V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899742 | DIP-6 | Bag-packed | 100V | 4.17kV | - | -40℃~+100℃ | 150mA | - | - | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCT623SD | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899748 | SMD-8P | Tape & Reel (TR) | 85V | 5kV | - | -55℃~+100℃ | 30mA | - | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MCT6S | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899750 | SMD-8P | Bag-packed | 85V | 5kV | - | -55℃~+100℃ | 30mA | - | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC |