Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Rise time
|
Isolation Voltage(rms)
|
Forward Voltage
|
Output Current
|
Number of Outputs
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Rise time
|
Isolation Voltage(rms)
|
Forward Voltage
|
Output Current
|
Number of Outputs
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
2460
(0+2460+0)In Stock | KL817-B-F | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943172 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2460
(0+2460+0)In Stock | KL817-D | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943254 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2450
(0+2450+0)In Stock | KL8171 | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943329 | DIP-4 | Tube-packed | -30℃~+100℃ | - | - | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2450
(0+2450+0)In Stock | EL817M(A)-F | Everlight Elec | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C143021 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2448
(0+2448+0)In Stock
View marketplace suppliers’ inventory
| IS2801-4GB | Isocom Components | SOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C7436601 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2440
(0+2440+0)In Stock | KL817-C | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943253 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2438
(2438+0+0)In Stock | VOS627A-X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5334376 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 3us | 3us | 3.75kV | 1.1V | 50mA | 1 | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2432
(0+2432+0)In Stock | TLP293(YH-TPL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C5351377 | SOIC-4-4.55mm | Tape & Reel (TR) | -55℃~+125℃ | 3us | 2us | 3.75kV | 1.25V | 50mA | 1 | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2429
(2429+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-247-560E | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C188682 | SOP-16-4.4mm | Tape & Reel (TR) | -55℃~+110℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | - | 1.2V | 50mA | 4 | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 |
2420
(0+2420+0)In Stock | KL817M-A | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943259 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2420
(2340+80+0)In Stock | CYTLP185(GR-TP) | OCIC | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018790 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2412
(2410+2+0)In Stock | EL827 | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C83328 | DIP-8 | Tube-packed | -55℃~+110℃ | 4us@2mA,100Ω | 3us@2mA,100Ω | 5kV | 1.2V | 50mA | 2 | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
2410
(0+2410+0)In Stock | AT814B-CuH-D | AOTE | 5kV 50mA 200mV@1mA,20mA 1 6V 1.4V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612639 | DIP-4 | Tube-packed | -55℃~+100℃ | 18us | 18us | 5kV | 1.4V | 50mA | 1 | - | 200mV@1mA,20mA | 6V | - | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2401
(0+2401+0)In Stock
View marketplace suppliers’ inventory
| TLP291(V4GBTP,E(T | TOSHIBA | SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5370572 | SOIC-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2381
(2381+0+0)In Stock
View marketplace suppliers’ inventory
| IS181 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176576 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2375
(0+2375+0)In Stock | KL851 | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943523 | DIP-4 | Tube-packed | -55℃~+100℃ | 5us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2371
(0+2371+0)In Stock
View marketplace suppliers’ inventory
| HCPL-354-000E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7466699 | SMD-4 | Tape & Reel (TR) | -55℃~+100℃ | 3us | 4us | 3.75kV | 1.2V | 50mA | 1 | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2367
(2367+0+0)In Stock
View marketplace suppliers’ inventory
| FODM2705R2 | onsemi | 40V 3.75kV 80mA 300mV@2mA,10mA 1 6V 1.4V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C115403 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+110℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 3.75kV | 1.4V | 80mA | 1 | 40V | 300mV@2mA,10mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 |
2342
(0+2342+0)In Stock
View marketplace suppliers’ inventory
| TLP521-4GB | Isocom Components | 55V 5.3kV 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C191698 | DIP-16 | Tube-packed | -30℃~+100℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 5.3kV | 1.15V | - | 4 | 55V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 20 Mult: 20 |
2340
(0+2340+0)In Stock | KL817M-C-F | Kinglight | 5kV 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943181 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 4us | 5kV | 1.2V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2336
(836+1500+0)In Stock | EL817S1(A)(TU) | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C329177 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 5kV | 1.2V | 50mA | 1 | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2333
(2333+0+0)In Stock | LTV-816S-TA1-C-CU | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2961654 | SMD-4P | Tape & Reel (TR) | -50℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 5kV | 1.2V | 50mA | 1 | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2324
(1368+956+0)In Stock | TLP290(BLL-TP,SE | TOSHIBA | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018645 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2323
(0+2323+0)In Stock | EL3H7C | AOTE | 3.75kV 50mA 200mV@1mA,10mA 1 6V 1.2V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C41371266 | SSOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 2us@2mA,100Ω | 3us@2mA,100Ω | 3.75kV | 1.2V | 50mA | 1 | - | 200mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2305
(0+2305+0)In Stock | MPC1019(T1)-GV | miracle | 80V 5kV 50mA 100mV@1mA,10mA 1 6V 1.24V DC LSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17701963 | LSOP-4 | Tape & Reel (TR) | - | - | - | 5kV | 1.24V | 50mA | 1 | 80V | 100mV@1mA,10mA | 6V | - | DC |