Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(3+1+0)In Stock
View marketplace suppliers’ inventory
| PC354N1J000F | Sharp Microelectronics | 3.75kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2983155 | SMD-4P | Tape & Reel (TR) | 3us | -30℃~+100℃ | 4us | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-181-06CE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C188709 | SOP-4-2.54mm | Tape & Reel (TR) | 3us@2mA,100Ω | -55℃~+100℃ | 4us@2mA,100Ω | - | 50mA | 1 | 1.2V | 80V | 200mV@1mA,20mA | 6V | Phototransistor | DC | ||
Min: 5 Mult: 5
Full Reel: 1500
| Not available now | EL814S1(A) (TU) | Everlight Elec | 80V 5kV 50mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C67635 | SOP-4-2.54mm | Tape & Reel (TR) | 11us@2mA,100Ω | -55℃~+110℃ | 7us@2mA,100Ω | 5kV | - | 1 | 1.2V | 80V | 50mV@1mA,20mA | - | Phototransistor | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| MCT6SD | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899751 | SMD-8P | Tape & Reel (TR) | - | -55℃~+100℃ | - | 5kV | 30mA | 2 | 1.2V | 85V | 150mV@2mA,16mA | 3V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | PC817MC | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2833630 | DIP-4 | Tube-packed | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | PC817SC | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C115502 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 5 Mult: 5 | 0 | EL817(B) | Everlight Elec | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C4749156 | DIP-4 | Tube-packed | 3us | -55℃~+110℃ | 4us | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | UPC817BG-D04-T | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C118460 | DIP-4 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| HMHA2801CR2 | onsemi | 80V 3.75kV 50mA 300mV@2mA,10mA 1 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903770 | SOIC-4-175mil | Tape & Reel (TR) | 3us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | 3.75kV | 50mA | 1 | 1.3V | 80V | 300mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | VOL617A-1T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C144868 | SOP-4-2.54mm | Tape & Reel (TR) | 5us@2mA,100Ω | -55℃~+110℃ | 3.5us@2mA,100Ω | 5kV | 50mA | 1 | 1.16V | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| CNY17-3-000E | Broadcom/AVAGO | 150mA 5kV 1 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C6795854 | DIP-6 | Tube-packed | 5us | -55℃~+100℃ | 5us | 5kV | 150mA | 1 | 1.4V | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | CYTLP785(GB) | OCIC | 80V 5kV 50mA 250mV@5mA,2mA 1 6V 1.4V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C385049 | DIP-4 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 2us@2mA,100Ω | 5kV | 50mA | 1 | 1.4V | 80V | 250mV@5mA,2mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| CNY64 | Vishay Intertech | 50mA 8.2kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17519097 | DIP-4 | Tube-packed | 2.7us | -55℃~+85℃ | 2.4us | 8.2kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(4+0+0)In Stock | ACPL-214-500E | Broadcom/AVAGO | 3kV 50mA 1 1.2V SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5361360 | SOIC-4 | Tape & Reel (TR) | 3us | -55℃~+110℃ | 2us | 3kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ORPC-3H7B | Orient | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.3V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C394245 | SOP-4-1.27mm | Tape & Reel (TR) | 3us@2mA,100Ω | -30℃~+110℃ | 2us@2mA,100Ω | 3.75kV | 50mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CYPS2501(KK-TP2) | OCIC | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C385056 | SOP-4-2.54mm | Tape & Reel (TR) | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | EL816(C) | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C142285 | DIP-4 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | SFH615A-2 | Vishay Intertech | 70V 5.3kV 50mA 250mV@10mA 1 6V 1.35V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2925143 | DIP-4 | Tube-packed | 2us | -55℃~+100℃ | 2us | 5.3kV | 50mA | 1 | 1.35V | 70V | 250mV@10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock | TLP105(F) | TOSHIBA | SOP-5-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C112435 | SOP-5-4.4mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10 | Not available now | EL817(A)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C106902 | DIP-4 | Tube-packed | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 5kV | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| 4N37M | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C606055 | PDIP-6 | Tube-packed | - | -40℃~+100℃ | - | 4.17kV | - | 1 | 1.18V | 30V | 300mV@0.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | MCT61 | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899743 | DIP-8 | Tube-packed | - | -55℃~+100℃ | - | 5kV | 30mA | 2 | 1.2V | 85V | 150mV@2mA,16mA | 3V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | CTH291GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C191937 | SOP-4-1.27mm | Tape & Reel (TR) | 6us@2mA,100Ω | -55℃~+125℃ | 5us@2mA,100Ω | 3.75kV | 50mA | 1 | 1.25V | 80V | 400mV@0.2mA,1mA | 6V | Phototransistor | DC | ||
Min: 5 Mult: 5 | Not available now
View marketplace suppliers’ inventory
| TLP781(GB,F) | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C84603 | DIP-4 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 2us@2mA,100Ω | 5kV | 50mA | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | |||
| Min: 5 Mult: 5 | 0 | 4N35 | Everlight Elec | 80V 5kV 300mV@0.5mA,10mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C57084 | DIP-6 | Tube-packed | - | -55℃~+110℃ | - | 5kV | - | 1 | 1.2V | 80V | 300mV@0.5mA,10mA | 6V | Phototransistor | DC |