Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S(A)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21575688 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21575690 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC207VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891761 | SOIC-8 | Tube-packed | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC213VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891766 | SOIC-8 | Tube-packed | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM121R2V | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903702 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 80mA | -40℃~+110℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HMHA281R2V | onsemi | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903772 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 50mA | -55℃~+100℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC205R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904284 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC217R2VM | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 1 6V 1.07V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904289 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@100uA,1mA | 1 | 6V | 1.07V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD213R2VM | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904294 | SOIC-8 | Tape & Reel (TR) | 70V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 2 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | TLP785(D4-GR,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C412442 | DIP-4 | Tube-packed | 80V | 5kV | 2us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | CNY174SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C513224 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 4us | 50mA | -40℃~+100℃ | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | |||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FODM121AR2V | onsemi | 80mA 3.75kV 1 1.3V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C479711 | SMD-4P | Tape & Reel (TR) | - | 3.75kV | 3us | 80mA | -40℃~+110℃ | 3us | - | 1 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0453R2 | onsemi | 2.5kV 8mA 1 1.45V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463997 | SOIC-8 | Tape & Reel (TR) | - | 2.5kV | - | 8mA | -40℃~+85℃ | - | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0 | 2944261 | Phoenix Contact | Transistor, Photovoltaic Output Optoisolators ROHS | C1559613 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4701#500 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C21246878 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-V622-002E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7077781 | DIP-8 | Tube-packed | - | 3.75kV | - | 20uA | -40℃~+85℃ | - | - | 2 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-EF-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7207253 | DIP-8 | Tube-packed | - | 5.3kV | 1us | 70uA | -55℃~+100℃ | 1us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL300-X009T | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6577643 | SMD-8P | Tape & Reel (TR) | - | 5.3kV | 1us | 70uA | -55℃~+100℃ | 1us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNR201-300E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6569947 | DIP-8 | Tube-packed | - | 5kV | - | - | -55℃~+100℃ | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| VO615A-3X007T | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.43V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2859530 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | 3us | 50mA | -55℃~+110℃ | 4.7us | 300mV@1mA,10mA | 1 | 6V | 1.43V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IL213AT | Vishay Intertech | 4kV 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3001644 | SOIC-8 | Tape & Reel (TR) | - | 4kV | - | - | -55℃~+100℃ | - | - | 1 | - | 1.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | EL817S1(A)(TU)-G | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C3031552 | SMD-4P | Tape & Reel (TR) | - | 5kV | 6us | 50mA | -55℃~+110℃ | 8us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C3151704 | DIP-6 | Tube-packed | - | 5kV | 2us | 50mA | -55℃~+110℃ | 2us | - | 1 | - | 1.39V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | LTV816S2TPC-V-G | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC Transistor, Photovoltaic Output Optoisolators ROHS | C2944044 | - | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | -50℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP2301(V4-TPL,E(T | TOSHIBA | SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C2987241 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |