Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LDA210 | Littelfuse/IXYS | 50V 3.75kV 1V@3mA,1mA 2 1.2V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C461259 | DIP-8 | Tube-packed | 50V | 3.75kV | -40℃~+85℃ | - | - | - | 1V@3mA,1mA | 2 | - | 1.2V | Darlington transistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LTV-1009-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C710299 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | -55℃~+100℃ | 4.7us@2mA,100Ω | 3us@2mA,100Ω | 50mA | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(D)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21975023 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(A)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21975024 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3760-060E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17513126 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 400ns | 14us | 30mA | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-X006 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17449051 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 4.7us | 3us | 50mA | - | 1 | - | 1.43V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCT2EVM | onsemi | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17449079 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL207(TA) | Everlight Elec | 3.75kV 1 1.3V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17503600 | SOP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 2.2us | 1.6us | - | - | 1 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-4X016 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17428765 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 4.7us | 3us | 50mA | - | 1 | - | 1.43V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N33S(TA) | Everlight Elec | 5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17542802 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2805C-1-A | RENESAS | 2.5kV 30mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17468567 | SOIC-4-175mil | Bag-packed | - | 2.5kV | -55℃~+100℃ | 7us | 5us | 30mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLP293-4(V4GBTPE | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17522882 | SOIC-16-4.6mm | Tape & Reel (TR) | - | 3.75kV | -55℃~+125℃ | 3us | 2us | 50mA | - | 4 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N25S(TA)-V | Everlight Elec | 5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17448716 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | - | - | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH615A-2X017 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17477371 | SMD-4P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-5 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17409814 | DIP-4 | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4X006 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17488328 | DIP-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 2us | 2us | 50mA | - | 1 | - | 1.39V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LDA212STR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17551560 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11A4S | onsemi | 5.3kV 1 1.18V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17551587 | SMD-6P | Tube-packed | - | 5.3kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.18V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH615A-4X009 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17542642 | SMD-4P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY174SVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899085 | SMD-6P | Bag-packed | 70V | 4.17kV | -40℃~+100℃ | 3.5us | 4us | 50mA | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11D3SR2M | onsemi | 200V 4.17kV 100mA 100mV@0.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899455 | SMD-6P | Tape & Reel (TR) | 200V | 4.17kV | -40℃~+100℃ | - | - | 100mA | 100mV@0.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | HMHA2801AV | onsemi | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891336 | SO-4-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCT6W | onsemi | 30mA 5kV 2 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899752 | DIP-8 | Bag-packed | - | 5kV | -55℃~+100℃ | - | - | 30mA | - | 2 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MOC211R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904286 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | -40℃~+100℃ | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 150mA | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LOC111S | Littelfuse/IXYS | 3.75kV 1 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6891065 | SMD-8P | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | - | - | - | 1 | - | 1.2V | - | - |