Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20 |
3160
(0+0+3160)In Stock | BC547CBK | (DIOTEC) | 45V 500mW 420@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201550 | TO-92 | Box-packed | 15nA | 45V | 500mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
2500
(0+0+2500)In Stock | BC556BBK | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201547 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
2460
(0+0+2460)In Stock | BC857C | (DIOTEC) | 45V 250mW 420@2mA,5V 100mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200212 | SOT-23-3(TO-236-3) | Bag-packed | 15nA | 45V | 250mW | 420@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2060
(0+0+2060)In Stock | BC859C | (DIOTEC) | 30V 250mW 420@2mA,5V 100mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200239 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 15nA | 30V | 250mW | 420@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10 |
1730
(0+50+1680)In Stock | BC546BBK | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201532 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
1700
(0+0+1700)In Stock | BC556B | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201535 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10 |
1010
(0+20+990)In Stock | BC327-40BK | (DIOTEC) | 45V 625mW 250@100mA,1V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201615 | TO-92 | Box-packed | 10uA | 45V | 625mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10 |
660
(0+650+10)In Stock | 2N3906 | (DIOTEC) | 40V 625mW 100@10mA,1V 200mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201523 | TO-92 | Box-packed | 50nA | 40V | 625mW | 100@10mA,1V | 200mA | 250MHz | 400mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847BW-AQ | (DIOTEC) | 45V 200mW 200@2mA,2V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C6751431 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 200mW | 200@2mA,2V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC807-16-AQ | (DIOTEC) | 45V 310mW 100@100mA,1V 800mA PNP SOT-23-3(TO-236) Bipolar Transistors - BJT ROHS | C6868604 | SOT-23-3(TO-236) | Tape & Reel (TR) | 100nA | 45V | 310mW | 100@100mA,1V | 800mA | 100MHz | 700mV@50mA,500mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC807-25-AQ | (DIOTEC) | 45V 310mW 160@100mA,1V 800mA PNP SOT-23-3(TO-236) Bipolar Transistors - BJT ROHS | C6868608 | SOT-23-3(TO-236) | Tape & Reel (TR) | 100nA | 45V | 310mW | 160@100mA,1V | 800mA | 100MHz | 700mV@50mA,500mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SA1012R | (DIOTEC) | 50V 15W 70@1A,1V 5A PNP TO-252-3(DPAK) Bipolar Transistors - BJT ROHS | C6802826 | TO-252-3(DPAK) | Tape & Reel (TR) | 1uA | 50V | 15W | 70@1A,1V | 5A | 60MHz | 400mV@150mA,3A | PNP | - | |||
Min: 1 Mult: 1 | 0 | BC548BBK | (DIOTEC) | 30V 500mW 200@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201573 | TO-92 | Box-packed | 15nA | 30V | 500mW | 200@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BC558A | (DIOTEC) | 30V 500mW 110@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201581 | TO-92 | Tape & Reel (TR) | 15nA | 30V | 500mW | 110@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4403 | (DIOTEC) | 40V 625mW 100@150mA,2V 600mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201610 | TO-92 | Bag-packed | 100nA | 40V | 625mW | 100@150mA,2V | 600mA | 200MHz | 750mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847CW-AQ | (DIOTEC) | 45V 200mW 420@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200307 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC817-25W | (DIOTEC) | 45V 200mW 160@100mA,1V 500mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200341 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC672S | (DIOTEC) | 18V 150mW 100@10mA,10V 50mA NPN SOT-363 Bipolar Transistors - BJT ROHS | C3200384 | SOT-363 | Tape & Reel (TR) | 500nA | 18V | 150mW | 100@10mA,10V | 50mA | 600MHz | 500mV@20mA,4mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC327-40 | (DIOTEC) | 45V 625mW 250@100mA,1V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201527 | TO-92 | Bag-packed | 100nA | 45V | 625mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BC546C | (DIOTEC) | 65V 500mW 420@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201530 | TO-92 | Tape & Reel (TR) | 15nA | 65V | 500mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC548C | (DIOTEC) | 30V 500mW 420@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201542 | TO-92 | Bag-packed | 15nA | 30V | 500mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC559B | (DIOTEC) | 30V 500mW 200@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201565 | TO-92 | Bag-packed | 15nA | 30V | 500mW | 200@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N2222A | (DIOTEC) | 40V 625mW 100@150mA,10V 600mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201569 | TO-92 | Bag-packed | 10nA | 40V | 625mW | 100@150mA,10V | 600mA | 250MHz | 1V@500mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC557CBK | (DIOTEC) | 45V 500mW 420@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C5595521 | TO-92 | - | 15nA | 45V | 500mW | 420@2mA,5V | 100mA | 150MHz | 650mV@5mA,100mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847B-C | (DIOTEC) | 45V 250mW 290@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5952857 | SOT-23 | Tape & Reel (TR) | - | 45V | 250mW | 290@2mA,5V | 100mA | 300MHz | 600mV@5mA,100mA | NPN | - |