Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
374150
(0+349300+24850)In Stock | MMBT3904 | GOODWORK | 40V 225mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909754 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 225mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
30% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
327180
(0+146820+180360)In Stock | SS8050 | GOODWORK | 25V 300mW 100@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C909744 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 100@100mA,1V | 1.5A | 100MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
25% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
319250
(0+265700+53550)In Stock | S8050 | GOODWORK | 25V 300mW 100@50mA,1V NPN SOT-23 Bipolar Transistors - BJT ROHS | C909746 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 100@50mA,1V | - | 30MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
2% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
138600
(0+22850+115750)In Stock | MMBT5551 | GOODWORK | 160V 300mW 100@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909756 | SOT-23 | Tape & Reel (TR) | 100nA | 160V | 300mW | 100@10mA,5V | 600mA | 100MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
108150
(0+26400+81750)In Stock | MMBT5401 | GOODWORK | 150V 300mW 100@10mA,5V PNP SOT-23 Bipolar Transistors - BJT ROHS | C909757 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 100@10mA,5V | - | 100MHz | 600mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
58320
(0+45580+12740)In Stock | MMBT3906 | GOODWORK | 40V 225mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909755 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 225mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | ||
30% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
47700
(0+42650+5050)In Stock | SS8550 | GOODWORK | 25V 300mW 100@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C909745 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 100@100mA,1V | 1.5A | 100MHz | 600mV@800mA,80mA | PNP | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
43050
(0+7600+35450)In Stock | S9014 | GOODWORK | 45V 300mW 200@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909750 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
30950
(0+6050+24900)In Stock | MMBT4401 | GOODWORK | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909762 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,1V | 600mA | 250MHz | 1V@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
2% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
30510
(0+26260+4250)In Stock | 2SC1815 | GOODWORK | 50V 200mW NPN SOT-23 Bipolar Transistors - BJT ROHS | C909752 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | - | - | 30MHz | 300mV@100mA,10mA | NPN | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
21500
(0+10650+10850)In Stock | S9013 | GOODWORK | 25V 300mW 120@50mA,1V NPN SOT-23 Bipolar Transistors - BJT ROHS | C909749 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | - | 30MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
18640
(0+14980+3660)In Stock | MMBT4403 | GOODWORK | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2943750 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | 750mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
18100
(0+17750+350)In Stock | S9012 | GOODWORK | 25V 300mW 120@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909748 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
16140
(0+16140+0)In Stock | MMBTA92 | GOODWORK | 300V 300mW 100@10mA,10V 300mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909761 | SOT-23 | Tape & Reel (TR) | 250nA | 300V | 300mW | 100@10mA,10V | 300mA | 50MHz | 1.6V@50mA,10mA | PNP | -55℃~+150℃@(Tj) | |||
25% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
15100
(0+3900+11200)In Stock | S8550 | GOODWORK | 25V 300mW 100@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909747 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 100@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
13960
(0+1340+12620)In Stock | MMBTA42 | GOODWORK | 300V 300mW 100@10mA,10V 300mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909760 | SOT-23 | Tape & Reel (TR) | 250nA | 300V | 300mW | 100@10mA,10V | 300mA | 50MHz | 1V@200mA,20mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+2950+2800)In Stock | BC847B | GOODWORK | SOT-23 Bipolar Transistors - BJT ROHS | C6067468 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
4450
(0+3000+1450)In Stock | 6C-BC817-40 | GOODWORK | SOT-23 Bipolar Transistors - BJT ROHS | C5807902 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3560
(0+1160+2400)In Stock | MMBT2907A | GOODWORK | 60V 300mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909759 | SOT-23 | Tape & Reel (TR) | 20nA | 60V | 300mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | A1015 | GOODWORK | 50V 200mW 130@2mA,6V 150mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C909753 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 130@2mA,6V | 150mA | 150MHz | 300mV@100mA,10mA | PNP | -55℃~+150℃@(Tj) | ||
Min: 50 Mult: 50
Full Reel: 3000
|
2800
(0+0+2800)In Stock | 2L-MMBT5401 | GOODWORK | SOT-23 Bipolar Transistors - BJT ROHS | C5807903 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+750+2000)In Stock | S9015 | GOODWORK | 45V 200mW 200@1mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2943859 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,10mA | PNP | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+2200+0)In Stock | MMBT2222A | GOODWORK | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909758 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 250MHz | 1V@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+1550+650)In Stock | 2SC1623 | GOODWORK | 50V 200mW 90@1mA,6V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C909751 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 90@1mA,6V | 100mA | 250MHz | 150mV@100mA,10mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1900
(0+0+1900)In Stock | G1-MMBT5551 | GOODWORK | SOT-23 Bipolar Transistors - BJT ROHS | C5807901 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |