Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
321000
(0+207300+113700)In Stock | S9014 | TWGMC | 45V 200mW 200@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727140 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - | ||
7% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
251400
(0+166800+84600)In Stock | MMBT3904 | TWGMC | 40V 200mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727127 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
238600
(0+103000+135600)In Stock | S9013 | TWGMC | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727139 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
161500
(0+80400+81100)In Stock | S9012 | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5204710 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
130050
(10000+52750+67300)In Stock | MMBT4401 | TWGMC | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727133 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,1V | 600mA | 250MHz | 400mV@150mA,15mA | NPN | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
119550
(0+93000+26550)In Stock | MMBT2222A | TWGMC | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727131 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 300mV@150mA,15mA | NPN | - | |||
7% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
87050
(0+38400+48650)In Stock | S8550 | TWGMC | 25V 300mW 200@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727136 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
86550
(0+18800+67750)In Stock | MMBT4403 | TWGMC | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727134 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | 400mV@150mA,15mA | PNP | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
86300
(0+33600+52700)In Stock | SS8550 | TWGMC | 25V 300mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C727138 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | ||
7% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
77900
(0+42600+35300)In Stock | S8050 | TWGMC | 25V 300mW 200@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727135 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
72450
(0+16200+56250)In Stock | MMBT5551 | TWGMC | 160V 300mW 200@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727129 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 200@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
61200
(0+33550+27650)In Stock | SS8050 | TWGMC | 25V 300mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C727137 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
60450
(0+200+60250)In Stock | MMBT5401 | TWGMC | 150V 300mW 200@10mA,5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727130 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 200@10mA,5V | 600mA | 100MHz | 500mV@50mA,5mA | PNP | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
52610
(0+23680+28930)In Stock | D882 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5279057 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
33040
(0+120+32920)In Stock | MMBT3906T | TWGMC | SOT-523 Bipolar Transistors - BJT ROHS | C5189255 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
32850
(0+20800+12050)In Stock | MMBT3906 | TWGMC | 40V 200mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727128 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | - | ||
10% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
31900
(0+10300+21600)In Stock | 2SC1815 | TWGMC | 50V 200mW 200@2mA,6V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727146 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 200@2mA,6V | 150mA | 80MHz | 250mV@100mA,10mA | NPN | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
31500
(0+17200+14300)In Stock | MMBT3904T | TWGMC | SOT-523 Bipolar Transistors - BJT ROHS | C5189254 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28350
(0+16900+11450)In Stock | BC857C | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5204725 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
27160
(0+0+27160)In Stock | BSS138 | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5250986 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
26060
(0+10430+15630)In Stock | B772 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5279056 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
25300
(0+8000+17300)In Stock | BC847C | TWGMC | 45V 300mW 420@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727145 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 300mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | - | |||
7% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
24560
(0+12000+12560)In Stock | BC817-40 | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5204717 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
22710
(0+4000+18710)In Stock | BCX53-16 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5204761 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
21420
(0+17380+4040)In Stock | SS8550W | TWGMC | SOT-323 Bipolar Transistors - BJT ROHS | C5189253 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |