LCSC.COM has Triode/MOS Tube/Transistorfrom industry leading manufacturers including MADE IN ASIA brands of Everlight Elec,APEC(Advanced Power Elec),MATSUKI,Anpec Elec,Walsin Tech Corp,Axelite Tech and more, AUTHORIZED brands of Jiangsu Changjing Electronics Technology Co., Ltd.,Alpha & Omega Semicon,PANASONIC,ST(Semtech),LRC,MDD(Microdiode Electronics) and more, INTERNATIONAL brands of STMicroelectronics,NXP Semicon,Vishay Intertech,onsemi,Texas Instruments,Littelfuse and more, Please view our selection of Triode/MOS Tube/Transistor below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRF7780MTRPBF | Infineon Technologies | MG-WDSON-8 MOSFETs ROHS | C537829 | MG-WDSON-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSF030NE2LQ | Infineon Technologies | MG-WDSON-2 MOSFETs ROHS | C534447 | MG-WDSON-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSF035NE2LQ | Infineon Technologies | MG-WDSON-2 MOSFETs ROHS | C534448 | MG-WDSON-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRL60DL238 | Infineon Technologies | MG-WDSON-11 Pre-ordered transistors ROHS | C538133 | MG-WDSON-11 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB104N08NP3 G | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534270 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB015N04NX3 G | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534266 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB280N15NZ3 G | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534272 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB014N04LX3 G | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534265 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB044N08NN3 G | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534268 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB008NE2LX | Infineon Technologies | MG-DSON-2(4.9x6.3)mm MOSFETs ROHS | C534262 | MG-DSON-2(4.9x6.3)mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 03P6MG | RENESAS | - TRIACs ROHS | C3614812 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
20
(0+0+20)In Stock | IRF6646TRPBF | Infineon Technologies | 1PCSNChannel 80V 12A 2.8W 9.5mΩ@12A,10V 4.9V@150uA 68A 89W MG-WDSON-5 MOSFETs ROHS | C537791 | MG-WDSON-5 | Tape & Reel (TR) | 80V | 12A;68A | 9.5mΩ@12A,10V | 2.8W;89W | 4.9V@150uA | - | 1PCSNChannel | 2.06nF@25V | 50nC@10V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | MAC16MG | Littelfuse | 50mA 50mA 600V TO-220AB TRIACs ROHS | C17218025 | TO-220AB | Box-packed | - | - | - | - | - | - | - | - | - | 50mA | 50mA | - | 16A | 600V | -40℃~+125℃ | - | 1.5V | |||
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRF7483MTRPBF | Infineon Technologies | 1PCSNChannel 40V 135A 74W 2.3mΩ@81A,10V 3.9V@100uA MG-WDSON-6 MOSFETs ROHS | C537813 | MG-WDSON-6 | Tape & Reel (TR) | 40V | 135A | 2.3mΩ@81A,10V | 74W | 3.9V@100uA | - | 1PCSNChannel | 3.913nF@25V | 81nC@10V | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IRF7769L1TRPBF | Infineon Technologies | 1PCSNChannel 100V 20A 3.3W 3.5mΩ@74A,10V 4V@250uA 124A 125W MG-WDSON-11 MOSFETs ROHS | C537826 | MG-WDSON-11 | Tape & Reel (TR) | 100V | 20A;124A | 3.5mΩ@74A,10V | 3.3W;125W | 4V@250uA | - | 1PCSNChannel | 11.56nF@25V | 300nC@10V | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSF450NE7NH3 | Infineon Technologies | 62mΩ@7V,4A 3.8V@8uA 75V 2.2W 1PCSNChannel 15A MG-WDSON-2 MOSFETs ROHS | C534450 | MG-WDSON-2 | Tape & Reel (TR) | 75V | 15A | 62mΩ@7V,4A | 2.2W | 3.8V@8uA | - | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRF6795MTRPBF | Infineon Technologies | 1PCSNChannel 25V 32A 2.8W 1.8mΩ@32A,10V 2.35V@100uA 160A 75W MG-WDSON-5 MOSFETs ROHS | C537803 | MG-WDSON-5 | Tape & Reel (TR) | 25V | 32A;160A | 1.8mΩ@32A,10V | 2.8W;75W | 2.35V@100uA | - | 1PCSNChannel | 4.28nF@13V | 53nC@4.5V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
20
(0+0+20)In Stock | IRF6617TRPBF | Infineon Technologies | 1PCSNChannel 30V 14A 2.1W 8.1mΩ@15A,10V 2.35V@250uA 55A 42W MG-WDSON-5 MOSFETs ROHS | C537783 | MG-WDSON-5 | Tape & Reel (TR) | 30V | 14A;55A | 8.1mΩ@15A,10V | 2.1W;42W | 2.35V@250uA | - | 1PCSNChannel | 1.3nF@15V | 17nC@4.5V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
5
(0+0+5)In Stock | IRF7580MTRPBF | Infineon Technologies | 1PCSNChannel 60V 114A 115W 3.6mΩ@70A,10V 3.7V@150uA MG-WDSON-8 MOSFETs ROHS | C537819 | MG-WDSON-8 | Tape & Reel (TR) | 60V | 114A | 3.6mΩ@70A,10V | 115W | 3.7V@150uA | - | 1PCSNChannel | 6.51nF@25V | 180nC@10V | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
20
(0+0+20)In Stock | IRF8302MTRPBF | Infineon Technologies | 1PCSNChannel 30V 31A 2.8W 1.8mΩ@31A,10V 2.35V@150uA 190A 104W MG-WDSON-5 MOSFETs ROHS | C537837 | MG-WDSON-5 | Tape & Reel (TR) | 30V | 31A;190A | 1.8mΩ@31A,10V | 2.8W;104W | 2.35V@150uA | - | 1PCSNChannel | 6.03nF@15V | 53nC@4.5V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRF6618TRPBF | Infineon Technologies | 1PCSNChannel 30V 30A 2.8W 2.2mΩ@30A,10V 2.35V@250uA 170A 89W MG-WDSON-5 MOSFETs ROHS | C537784 | MG-WDSON-5 | Tape & Reel (TR) | 30V | 30A;170A | 2.2mΩ@30A,10V | 2.8W;89W | 2.35V@250uA | - | 1PCSNChannel | 5.64nF@15V | 65nC@4.5V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
14
(0+9+5)In Stock | IRF6620TRPBF | Infineon Technologies | 1PCSNChannel 20V 27A 2.8W 2.7mΩ@27A,10V 2.45V@250uA 150A 89W MG-WDSON-5 MOSFETs ROHS | C537785 | MG-WDSON-5 | Tape & Reel (TR) | 20V | 27A;150A | 2.7mΩ@27A,10V | 2.8W;89W | 2.45V@250uA | - | 1PCSNChannel | 4.13nF@10V | 42nC@4.5V | - | - | - | - | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
| 0 | IRF6797MTRPBF | Infineon Technologies | 2.8W 2.35V@150uA 1.4mΩ@10V,38A 36A 1PCSNChannel 25V MG-WDSON-5 MOSFETs ROHS | C537804 | MG-WDSON-5 | Tape & Reel (TR) | 25V | 36A | 1.4mΩ@10V,38A | 2.8W | 2.35V@150uA | - | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | BSB013NE2LXI | Infineon Technologies | 2V@250uA 1.3mΩ@10V,30A 163A 57W 1PCSNChannel 25V MG-WDSON-2 MOSFETs ROHS | C534264 | MG-WDSON-2 | Tape & Reel (TR) | 25V | 163A | 1.3mΩ@10V,30A | 57W | 2V@250uA | - | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
10
(0+0+10)In Stock | IRF7779L2TRPBF | Infineon Technologies | 3.3W 67A 150V 5V@250uA 11mΩ@10V,40A 1PCSNChannel 125W MG-WDSON-11 MOSFETs ROHS | C537828 | MG-WDSON-11 | Tape & Reel (TR) | 150V | 67A | 11mΩ@10V,40A | 3.3W;125W | 5V@250uA | - | 1PCSNChannel | 6.66nF@25V | 150nC@10V | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - |