Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
SCR Type
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Zero Crossing Circuit
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
SCR Type
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Zero Crossing Circuit
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
830
(830+0+0)In Stock | MOC3083S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 800V 1.3V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472395 | SMD | Tape & Reel (TR) | 60mA | 800V | 1.3V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
828
(0+828+0)In Stock | MOC3062M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 600V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C2842966 | DIP-6 | Tube-packed | 60mA | 600V | 1.5V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
795
(0+795+0)In Stock | OR-M3054(L)-TP-G | Orient | SOP-4 Triac, SCR Output Optoisolators ROHS | C7588217 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
785
(0+785+0)In Stock | MOC3062S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.3V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472392 | SMD | Tape & Reel (TR) | 60mA | 600V | 1.3V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
780
(0+780+0)In Stock | MOC3041S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.25V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472385 | SMD | Tape & Reel (TR) | 60mA | 400V | 1.25V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
778
(0+778+0)In Stock | MOC3063S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.3V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472393 | SMD | Tape & Reel (TR) | 60mA | 600V | 1.3V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
760
(0+760+0)In Stock | MOC3021S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472382 | SMD | Tape & Reel (TR) | 60mA | 400V | 1.15V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
755
(0+755+0)In Stock | AT3063-CuH-SE | AOTE | 100mA 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C20612751 | SMD-6P | Tape & Reel (TR) | 60mA | 600V | 1.3V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
755
(0+755+0)In Stock | MOC3082S | GUOXIN JIAPIN SEMICONDUCTOR | 800V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472394 | SMD | Tape & Reel (TR) | - | 800V | - | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
753
(753+0+0)In Stock | EL3081 | Everlight Elec | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C115479 | DIP-6 | Tube-packed | 60mA | 800V | 1.5V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+100℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
725
(725+0+0)In Stock | MOC3083-JSM | JSMSEMI | 50mA 800V 1.2V Two-way thyristor SOP-6 Triac, SCR Output Optoisolators ROHS | C18221466 | SOP-6 | Tape & Reel (TR) | 50mA | 800V | 1.2V | Two-way thyristor | 1 | 5kV | - | Yes | -40℃~+100℃ | ||
| Min: 5 Mult: 5 |
725
(50+675+0)In Stock | MOC3053 | KTP | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C20612446 | DIP-6 | Tube-packed | 60mA | 600V | 1.18V | Two-way thyristor | 1 | 5kV | 100mA | - | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
720
(0+720+0)In Stock | MOC3053D | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 600V 1.18V Two-way thyristor DIP Triac, SCR Output Optoisolators ROHS | C7472404 | DIP | Tube-packed | 60mA | 600V | 1.18V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
685
(685+0+0)In Stock | EL3083S(TA)-V | Everlight Elec | 100mA 30mA 800V 1.5V Two-way thyristor SOP-6-6.5mm Triac, SCR Output Optoisolators ROHS | C2842360 | SOP-6-6.5mm | Tape & Reel (TR) | 30mA | 800V | 1.5V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+100℃ | ||
| Min: 1 Mult: 1 |
678
(0+678+0)In Stock | MOC3052SVM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899826 | SMD-6P | Tube-packed | 60mA | 600V | 1.18V | Two-way thyristor | 1 | 4.17kV | - | None | -40℃~+85℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
675
(0+675+0)In Stock | MOC3041SM | AOTE | 100mA 60mA 1.23V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C22373366 | SMD-6P | Tape & Reel (TR) | 60mA | - | 1.23V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
655
(0+655+0)In Stock | AT3022-CuH-SE | AOTE | 100mA 60mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C20612726 | SMD-6P | Tape & Reel (TR) | 60mA | 400V | 1.15V | Two-way thyristor | 1 | 5kV | 100mA | None | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
650
(0+650+0)In Stock | MOC3023S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472384 | SMD | Tape & Reel (TR) | 60mA | 400V | 1.15V | Two-way thyristor | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
645
(0+645+0)In Stock | KL3023 | Kinglight | 400V 1.5V DIP-6 Triac, SCR Output Optoisolators ROHS | C19943591 | DIP-6 | Tube-packed | - | 400V | 1.5V | - | - | 5kV | - | - | -55℃~+100℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
643
(0+643+0)In Stock
View marketplace suppliers’ inventory
| MOC3062SR2VM | onsemi | 100mA 30mA 600V 1.5V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899837 | SMD-6P | Tape & Reel (TR) | 30mA | 600V | 1.5V | Two-way thyristor | 1 | 4.17kV | 100mA | Yes | -40℃~+85℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
640
(230+410+0)In Stock | MOC3083SM | AOTE | 100mA 60mA 800V 1.2V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C20612619 | SOP-6-2.54mm | Tape & Reel (TR) | 60mA | 800V | 1.2V | Two-way thyristor | 1 | 5kV | 100mA | Yes | -55℃~+110℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
640
(0+640+0)In Stock | MOC3020S | GUOXIN JIAPIN SEMICONDUCTOR | 60mA 400V 1.15V Two-way thyristor SMD Triac, SCR Output Optoisolators ROHS | C7472381 | SMD | Tape & Reel (TR) | 60mA | 400V | 1.15V | Two-way thyristor | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
638
(0+638+0)In Stock
View marketplace suppliers’ inventory
| MOC3061SM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | C899831 | SMD-6P | Tube-packed | 60mA | 600V | 1.3V | Two-way thyristor | 1 | 4.17kV | - | Yes | -40℃~+85℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
633
(630+3+0)In Stock | CT3063(S)(T1) | CT Micro International | 60mA 600V 1.5V Two-way thyristor SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS | C191853 | SOP-6-2.54mm | Tape & Reel (TR) | 60mA | 600V | 1.5V | Two-way thyristor | 1 | 5kV | - | Yes | -55℃~+100℃ | ||
| Min: 5 Mult: 5 |
630
(240+390+0)In Stock | KMOC3023 | Cosmo Electronics | 100mA 50mA 400V 1.2V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C136463 | DIP-6 | Tube-packed | 50mA | 400V | 1.2V | Two-way thyristor | 1 | 5.3kV | 100mA | None | -40℃~+115℃ |