Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Viewing Angle
|
Radiant Flux
|
Forward Current
|
Forward Voltage
|
Peak Wavelength
|
Antistatic Ability
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Viewing Angle
|
Radiant Flux
|
Forward Current
|
Forward Voltage
|
Peak Wavelength
|
Antistatic Ability
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
998
(0+998+0)In Stock | F.35T.00010/TZ35UVC+UVA | TUOZHAN | 65mW(UVA), 15mW(UVC) 60mA(UVA),100mA(UVC) 3.2V(UVA), 6V(UVC) 395nm(UVA), 275nm(UVC) 3535 Ultraviolet LEDs (UVLED) ROHS | C17700076 | 3535 | Tape & Reel (TR) | 500mW(UVA), 700mW(UVC) | 120° | 65mW(UVA), 15mW(UVC) | 60mA(UVA),100mA(UVC) | 3.2V(UVA), 6V(UVC) | 395nm(UVA), 275nm(UVC) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
995
(0+0+995)In Stock | XL-3535UV1SB12P2 | XINGLIGHT | 5mW~8mW 50mA 4.5V~8V 260nm~280nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C962562 | SMD3535 | Tape & Reel (TR) | - | - | 5mW~8mW | 50mA | 4.5V~8V | 260nm~280nm | - | -30℃~+60℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
986
(0+0+986)In Stock | F.35.00024 | TUOZHAN | 20mW(UVA), 4mW(UVC) 200mA(UVA), 50mA(UVC) 3.2V(UVA), 6.5V(UVC) 390nm~400nm(UVA), 270nm~280nm(UVC) SMD3535 Ultraviolet LEDs (UVLED) ROHS | C779414 | SMD3535 | Tape & Reel (TR) | 500mW(UVA), 200mW(UVC) | 120° | 20mW(UVA), 4mW(UVC) | 200mA(UVA), 50mA(UVC) | 3.2V(UVA), 6.5V(UVC) | 390nm~400nm(UVA), 270nm~280nm(UVC) | - | -40℃~+80℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
942
(0+942+0)In Stock | F.35.00029 | TUOZHAN | 5mW 50mA 6.5V 270nm~285nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C779415 | SMD3535 | Tape & Reel (TR) | 240mW | 120° | 5mW | 50mA | 6.5V | 270nm~285nm | - | -40℃~+80℃ | |||
Min: 5 Mult: 5
Full Reel: 4000
|
898
(0+898+0)In Stock | P2835P1UVF3G12 365NM | Silverlight | SMD2835 Ultraviolet LEDs (UVLED) ROHS | C2915615 | SMD2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
883
(0+0+883)In Stock | JNJ-L-3535EW90-36530-SL-G1 | JNJ OPTOELECTRONICS | SMD3535-3P Ultraviolet LEDs (UVLED) ROHS | C25170632 | SMD3535-3P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
800
(0+0+800)In Stock | JNJ-L-3535EW60-36530-SL-G1 | JNJ OPTOELECTRONICS | SMD3535-3P Ultraviolet LEDs (UVLED) ROHS | C41355637 | SMD3535-3P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
792
(0+417+375)In Stock | VLMU35CT20-275-120 | Vishay Intertech | SMD3535 Ultraviolet LEDs (UVLED) ROHS | C5251241 | SMD3535 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
729
(0+729+0)In Stock | M3535N1UVS8U12-395nm | Silverlight | 1500mW 700mA 4V 390nm~400nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2833576 | SMD3535 | Tape & Reel (TR) | - | 120° | 1500mW | 700mA | 4V | 390nm~400nm | 2kV | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 800
|
724
(0+724+0)In Stock | M3535N1UVS8U06-405nm | Silverlight | 1300mW 700mA 4V 400nm~410nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2833577 | SMD3535 | Tape & Reel (TR) | - | 120° | 1300mW | 700mA | 4V | 400nm~410nm | 2kV | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 800
|
702
(0+702+0)In Stock | M3535N1UVS8U06-395nm | Silverlight | 1500mW 700mA 4V 390nm~400nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2833575 | SMD3535 | Tape & Reel (TR) | - | 120° | 1500mW | 700mA | 4V | 390nm~400nm | 2kV | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 600
|
663
(0+130+533)In Stock | XL-3838UV2SA06G3 | XINGLIGHT | 7mW~15mW(UVC), 15mW~60mW(UVA) 100mA(UVC), 60mA(UVA) 4.5V~8V(UVC), 3V~3.3V(UVA) 260nm~280nm(UVC), 390nm~410nm(UVA) SMD-5P,3.9x3.9mm Ultraviolet LEDs (UVLED) ROHS | C962569 | SMD-5P,3.9x3.9mm | Tape & Reel (TR) | - | - | 7mW~15mW(UVC), 15mW~60mW(UVA) | 100mA(UVC), 60mA(UVA) | 4.5V~8V(UVC), 3V~3.3V(UVA) | 260nm~280nm(UVC), 390nm~410nm(UVA) | - | -30℃~+60℃ | |||
Min: 10 Mult: 10
Full Reel: 2000
|
619
(0+0+619)In Stock | JNJ-L-3036CW60C-3951030-SL-S1 | JNJ OPTOELECTRONICS | SMD2835 Ultraviolet LEDs (UVLED) ROHS | C25170665 | SMD2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
606
(0+410+196)In Stock | NPD3535UV1 | Foshan NationStar Optoelectronics | 40mA 5V 265nm~285nm(UVC) ,390nm~400nm(UVA) 3535 Ultraviolet LEDs (UVLED) ROHS | C7464742 | 3535 | Tape & Reel (TR) | 144mW | 115° | - | 40mA | 5V | 265nm~285nm(UVC) ,390nm~400nm(UVA) | 1kV | -40℃~+80℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
602
(0+0+602)In Stock | JNJ-L-3535AW120B-36530-SL-G1 | JNJ OPTOELECTRONICS | SMD3535-3P Ultraviolet LEDs (UVLED) ROHS | C25170633 | SMD3535-3P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
561
(0+561+0)In Stock | XL-3535UV1SB12P3 | XINGLIGHT | 7mW~15mW 100 mA 4.5V~8V 260nm~280nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C962561 | SMD3535 | Tape & Reel (TR) | - | - | 7mW~15mW | 100 mA | 4.5V~8V | 260nm~280nm | - | -30℃~+60℃ | |||
Min: 1 Mult: 1
Full Reel: 500
|
499
(0+499+0)In Stock | G3535N1UVS8U06 385NM | Silverlight | SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2915612 | SMD3535 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
487
(0+0+487)In Stock | HL-ES-3032S23V405-B2-S1 150mA | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | SMD,3x3.2mm Ultraviolet LEDs (UVLED) ROHS | C5369192 | SMD,3x3.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 600
|
471
(0+229+242)In Stock | XL-3838UV2SA06G2 | XINGLIGHT | 5mW~8mW(UVC), 15mW~60mW(UVA) 50mA(UVC), 60mA(UVA) 4.5V~8V(UVC), 3V~3.3V(UVA) 260nm~280nm(UVC), 390nm~410nm(UVA) SMD,3.8x3.8mm Ultraviolet LEDs (UVLED) ROHS | C962570 | SMD,3.8x3.8mm | Tape & Reel (TR) | - | - | 5mW~8mW(UVC), 15mW~60mW(UVA) | 50mA(UVC), 60mA(UVA) | 4.5V~8V(UVC), 3V~3.3V(UVA) | 260nm~280nm(UVC), 390nm~410nm(UVA) | - | -30℃~+60℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
427
(0+412+15)In Stock | F.35.00043 | TUOZHAN | 120mW(UVA), 4mW(UVC) 200mA(UVA), 60mA(UVC) 3.2V(UVA), 6.5V(UVC) 390nm~400nm(UVA), 270nm~280nm(UVC) SMD3535 Ultraviolet LEDs (UVLED) ROHS | C909693 | SMD3535 | Tape & Reel (TR) | 500mW(UVA), 240mW(UVC) | 120° | 120mW(UVA), 4mW(UVC) | 200mA(UVA), 60mA(UVC) | 3.2V(UVA), 6.5V(UVC) | 390nm~400nm(UVA), 270nm~280nm(UVC) | - | -40℃~+80℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
423
(0+423+0)In Stock | M3535N1UVS8U12-405NM | Silverlight | 1300mW 700mA 4V 400nm~410nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2833578 | SMD3535 | Tape & Reel (TR) | - | 120° | 1300mW | 700mA | 4V | 400nm~410nm | 2kV | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 600
|
339
(0+16+323)In Stock | XL-3838UV1SA06G3 | XINGLIGHT | 10mW~15mW 100 mA 4.5V~8V 260nm~280nm SMD-3P,3.8x3.8mm Ultraviolet LEDs (UVLED) ROHS | C962568 | SMD-3P,3.8x3.8mm | Tape & Reel (TR) | - | - | 10mW~15mW | 100 mA | 4.5V~8V | 260nm~280nm | - | -30℃~+60℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
316
(0+316+0)In Stock | M3535N1UVS8U12-365nm | Silverlight | 500mW 700mA 4V 360nm~370nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C2833504 | SMD3535 | Tape & Reel (TR) | - | 120° | 500mW | 700mA | 4V | 360nm~370nm | 2kV | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
316
(0+316+0)In Stock | F.35.00046/TZ35UVA+UVC02-014 | TUOZHAN | 65mW(UVA), 5mW(UVC) 60mA(UVA), 40mA(UVC) 3.2V(UVA), 6V(UVC) 395nm(UVA), 275nm(UVC) 3535 Ultraviolet LEDs (UVLED) ROHS | C18197821 | 3535 | Tape & Reel (TR) | 420mW(UVA), 300mW(UVC) | 120° | 65mW(UVA), 5mW(UVC) | 60mA(UVA), 40mA(UVC) | 3.2V(UVA), 6V(UVC) | 395nm(UVA), 275nm(UVC) | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
282
(0+279+3)In Stock | SZTZ-DS-104/F.35.00104 | TUOZHAN | 275nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | C3032041 | SMD3535 | Tape & Reel (TR) | - | 120° | - | - | - | 275nm | - | - |