Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V14H460PL1A | Littelfuse | 1.24kV 615V 460V 750V Plugin Varistors ROHS | C1529083 | Plugin | Tape & Reel (TR) | 1.24kV | - | 220pF@1MHz | 190J | 615V | 460V | 750V | 6.5kA | ||
| Min: 5 Mult: 5 | 0 | ERZ-V07D470 | PANASONIC | 38V 30V 47V Plugin Varistors ROHS | C1527232 | Plugin | Bag-packed | - | - | 1.55nF@1kHz | 2.8J | 38V | 30V | 47V | 500A | ||
| Min: 1 Mult: 1 | 0 | ERZ-V10D820 | PANASONIC | 65V 50V 82V Plugin Varistors ROHS | C1527237 | Plugin | Bag-packed | - | - | 2nF@1kHz | 14J | 65V | 50V | 82V | 3.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D511 | PANASONIC | 410V 320V 510V Plugin Varistors ROHS | C1527249 | Plugin | Bag-packed | - | - | 800pF@1kHz | 382J | 410V | 320V | 510V | 10kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D471 | PANASONIC | 385V 300V 470V Plugin Varistors ROHS | C1527252 | Plugin | Bag-packed | - | - | 900pF@1kHz | 350J | 385V | 300V | 470V | 10kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D911 | PANASONIC | 745V 550V 910V Plugin Varistors ROHS | C1527259 | Plugin | Bag-packed | - | - | 500pF@1kHz | 510J | 745V | 550V | 910V | 7.5kA | ||
| Min: 1 Mult: 1 | 0 | B72240L0151K100 | TDK | 395V 200V 150V 240V Varistors ROHS | C1527262 | - | Bag-packed | 395V | 1.4W | 5.2nF@1kHz | 360J | 200V | 150V | 240V | 40kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V14D431 | PANASONIC | 350V 275V 430V Plugin Varistors ROHS | C1527265 | Plugin | Bag-packed | - | - | 450pF@1kHz | 155J | 350V | 275V | 430V | 6kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D470 | PANASONIC | 38V 30V 47V Plugin Varistors ROHS | C1527266 | Plugin | Bag-packed | - | - | 13.5nF@1kHz | 34J | 38V | 30V | 47V | 3kA | ||
| Min: 1 Mult: 1 | 0 | MOV-14D102K | BOURNS | 1.65kV 825V 625V 1kV Plugin Varistors ROHS | C1527271 | Plugin | Bag-packed | 1.65kV | 600mW | 200pF@1kHz | 190J | 825V | 625V | 1kV | 4.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V07D391 | PANASONIC | 320V 250V 390V Plugin Varistors ROHS | C1527383 | Plugin | Bag-packed | - | - | 130pF@1kHz | 35J | 320V | 250V | 390V | 1.75kA | ||
| Min: 1 Mult: 1 | 0 | MOV-07D271K | BOURNS | 455V 225V 175V 270V Plugin Varistors ROHS | C1527387 | Plugin | Bag-packed | 455V | 250mW | 222pF@1kHz | 18J | 225V | 175V | 270V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | B72207S2271K101 | TDK | 710V 350V 275V 430V Plugin Varistors ROHS | C1527389 | Plugin | Bag-packed | 710V | 250mW | 110pF@1kHz | 27.5J | 350V | 275V | 430V | 1.75kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D361 | PANASONIC | 300V 230V 360V Plugin Varistors ROHS | C1527392 | Plugin | Bag-packed | - | - | 1.1nF@1kHz | 255J | 300V | 230V | 360V | 10kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V05D560 | PANASONIC | 45V 35V 56V Plugin Varistors ROHS | C1527411 | Plugin | Bag-packed | - | - | 600pF@1kHz | 1.8J | 45V | 35V | 56V | 250A | ||
| Min: 1 Mult: 1 | 0 | V25S625P | Littelfuse | 1.625kV 825V 625V 1kV Plugin Varistors ROHS | C1527421 | Plugin | Bag-packed | 1.625kV | - | 660pF@1MHz | 800J | 825V | 625V | 1kV | 22kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D331 | PANASONIC | 270V 210V 330V Plugin Varistors ROHS | C1527423 | Plugin | Bag-packed | - | - | 1.1nF@1kHz | 228J | 270V | 210V | 330V | 10kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D390 | PANASONIC | 31V 25V 39V Plugin Varistors ROHS | C1527427 | Plugin | Bag-packed | - | - | 13.8nF@1kHz | 28J | 31V | 25V | 39V | 3kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V20D121 | PANASONIC | 100V 75V 120V Plugin Varistors ROHS | C1527429 | Plugin | Bag-packed | - | - | 5.5nF@1kHz | 85J | 100V | 75V | 120V | 10kA | ||
| Min: 1 Mult: 1 | 0 | B72214P2621K101 | TDK | 825V 625V 1kV Plugin Varistors ROHS | C1527431 | Plugin | Bag-packed | - | - | - | 240J | 825V | 625V | 1kV | 6kA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ZV20K1206201NIR1HT | BOURNS | 54V 26V 20V 33V 1206 Varistors ROHS | C1856987 | 1206 | Tape & Reel (TR) | 54V | 8mW | 620pF@1kHz | 0.8J | 26V | 20V | 33V | 200A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ZV14K0805121NIR1HT | BOURNS | 38V 18V 14V 22V 0805 Varistors ROHS | C1856998 | 0805 | Tape & Reel (TR) | 38V | 5mW | 355pF@1kHz | 0.4J | 18V | 14V | 22V | 120A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ZV25K1210401NIR1 | BOURNS | 65V 31V 25V 39V 1210 Varistors ROHS | C1857002 | 1210 | Tape & Reel (TR) | 65V | 10mW | 1.06nF@1kHz | 1.8J | 31V | 25V | 39V | 400A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ZV11K1210401NIR1 | BOURNS | 33V 14V 11V 18V 1210 Varistors ROHS | C1857012 | 1210 | Tape & Reel (TR) | 33V | 10mW | 2.6nF@1kHz | 1.3J | 14V | 11V | 18V | 400A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ZV60K1812401NIR1 | BOURNS | 165V 85V 60V 100V 1812 Varistors ROHS | C1857021 | 1812 | Tape & Reel (TR) | 165V | 15mW | 580pF@1kHz | 5.8J | 85V | 60V | 100V | 400A |