Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | V20H175AUTO3T | Littelfuse | 225V 175V 270V Varistors ROHS | C3262264 | - | Tape & Reel (TR) | 1.4nF@1MHz | 180J | 225V | 175V | 270V | 10kA | ||
| Min: 1 Mult: 1 | 0 | V10H17AUTO | Littelfuse | 20V 17V 27V Varistors ROHS | C3262268 | - | Bag-packed | 3.9nF@1MHz | 25J | 20V | 17V | 27V | 1.5kA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B72207S0301S311 | TDK | 385V 300V 470V Varistors ROHS | C3262269 | - | Tape & Reel (TR) | 100pF@1kHz | 23J | 385V | 300V | 470V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V14V271CS | PANASONIC | 225V 175V 270V Varistors ROHS | C3262272 | - | Bag-packed | 640pF@1kHz | 99J | 225V | 175V | 270V | 6kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V20E23PL1T | Littelfuse | 28V 23V 36V Varistors ROHS | C3262274 | - | Tape & Reel (TR) | 14nF@1MHz | 70J | 28V | 23V | 36V | 8kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V56ZS3PX2855 | Littelfuse | 45V 35V 56V Varistors ROHS | C3262277 | - | Tape & Reel (TR) | 2.15nF@1MHz | 5.5J | 45V | 35V | 56V | 500A | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V14E625PL2T | Littelfuse | 825V 625V 1kV Varistors ROHS | C3262278 | - | Tape & Reel (TR) | 160pF@1MHz | 200J | 825V | 625V | 1kV | 6kA | ||
| Min: 1 Mult: 1 | 0 | MVR20D112K-S | Meritek | 895V 680V 1.1kV Varistors ROHS | C3262282 | - | Bag-packed | 360pF@1kHz | 620J | 895V | 680V | 1.1kV | 10kA | ||
| Min: 1 Mult: 1 | 0 | B72241L0321K100 | TDK | 420V 320V 510V Varistors ROHS | C3262284 | - | Bag-packed | 4.8nF@1kHz | 640J | 420V | 320V | 510V | 50kA | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | V10P75AUTO | Littelfuse | 100V 75V 120V Varistors ROHS | C3262288 | - | Tape & Reel (TR) | 1.1nF@1MHz | 12J | 100V | 75V | 120V | 2.5kA | ||
| Min: 1 Mult: 1 | 0 | CV130K7BL1 | BOURNS | 170V 130V 205V Varistors ROHS | C3262291 | - | Bag-packed | 320pF@1kHz | 15J | 170V | 130V | 205V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | B72214S2351K101 | TDK | 460V 350V 560V Varistors ROHS | C3262292 | - | Bag-packed | 350pF@1kHz | 136J | 460V | 350V | 560V | 5kA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AMCV-2220H-180-T | Abracon LLC | 18V 12.7V 25V 2220 Varistors ROHS | C3262296 | 2220 | Tape & Reel (TR) | 5nF@1kHz | 5.8J | 18V | 12.7V | 25V | 1.2kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V20E50PL1T | Littelfuse | 65V 50V 82V Varistors ROHS | C3262299 | - | Tape & Reel (TR) | 6nF@1MHz | 80J | 65V | 50V | 82V | 10kA | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V510LS80BPX2855 | Littelfuse | 675V 510V 799V Varistors ROHS | C3262301 | - | Tape & Reel (TR) | 500pF@1MHz | 190J | 675V | 510V | 799V | 6.5kA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V12ZU2 | HARRIS | 8V 6V 12.5V Varistors ROHS | C3262307 | - | Bag-packed | 6.1pF@1MHz | 1.2J | 8V | 6V | 12.5V | 250A | ||
| Min: 1 Mult: 1 | 0 | ERZ-VA7D330 | PANASONIC | 26V 20V 33V Varistors ROHS | C3262314 | - | Tape & Reel (TR) | 2.9nF@1kHz | 2J | 26V | 20V | 33V | 500A | ||
| Min: 1 Mult: 1 | 0 | B72242L0251K100 | TDK | 320V 250V 390V Varistors ROHS | C3262321 | - | Bag-packed | 2.9nF@1kHz | 490J | 320V | 250V | 390V | 65kA | ||
| Min: 1 Mult: 1 | 0 | V24ZA50PX1347 | Littelfuse | 18V 14V 23V Varistors ROHS | C3262327 | - | Bag-packed | 18nF@1MHz | 100J | 18V | 14V | 23V | 2kA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | DV115K3225R2 | BOURNS | 150V 115V 180V SMD,3.2x2.5mm Varistors ROHS | C3262332 | SMD,3.2x2.5mm | Tape & Reel (TR) | 200pF@1kHz | 6.5J | 150V | 115V | 180V | 400A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | B72214S0461K332 | TDK | 615V 460V 750V Varistors ROHS | C3262334 | - | Tape & Reel (TR) | 260pF@1kHz | 100J | 615V | 460V | 750V | 4.5kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V56ZU3P | Littelfuse | 45V 35V 56V Varistors ROHS | C3262335 | - | Tape & Reel (TR) | 2.15nF@1MHz | 5.5J | 45V | 35V | 56V | 500A | ||
| Min: 1 Mult: 1 | 0 | MVR14D751K-S | Meritek | 615V 460V 750V Varistors ROHS | C3262341 | - | Bag-packed | 270pF@1kHz | 210J | 615V | 460V | 750V | 6kA | ||
| Min: 1 Mult: 1 | 0 | CV550K10BL1 | BOURNS | 745V 550V 910V Varistors ROHS | C3262348 | - | Bag-packed | 170pF@1kHz | 134J | 745V | 550V | 910V | 2.5kA | ||
| Min: 1 Mult: 1 | 0 | V14E320PL4B | Littelfuse | 420V 320V 510V Varistors ROHS | C3262349 | - | Bag-packed | 380pF@1MHz | 136J | 420V | 320V | 510V | 6kA |