Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MVR10D681K | Meritek | 560V 420V 680V Varistors ROHS | C3264348 | - | Bag-packed | 150pF@1kHz | 75J | 560V | 420V | 680V | 2.5kA | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V510LT40APX2855 | Littelfuse | 675V 510V 820V Varistors ROHS | C3264355 | - | Tape & Reel (TR) | 250pF@1MHz | 110J | 675V | 510V | 820V | 4.5kA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ERZ-VF2M220 | PANASONIC | 18V 14V 22V SMD Varistors ROHS | C3264356 | SMD | Tape & Reel (TR) | - | 0.9J | 18V | 14V | 22V | 125A | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V385LT20APX2855 | Littelfuse | 505V 385V 620V Varistors ROHS | C3264360 | - | Tape & Reel (TR) | 360pF@1MHz | 85J | 505V | 385V | 620V | 4.5kA | ||
| Min: 1 Mult: 1 | 0 | MVR10D121K | Meritek | 100V 75V 120V Varistors ROHS | C3264369 | - | Bag-packed | 830pF@1kHz | 18J | 100V | 75V | 120V | 2.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V14D331 | PANASONIC | 270V 210V 330V Varistors ROHS | C3264371 | - | Bag-packed | 580pF@1kHz | 115J | 270V | 210V | 330V | 6kA | ||
| Min: 1 Mult: 1 | 0 | MVR14D151K | Meritek | 125V 95V 150V Varistors ROHS | C3264380 | - | Bag-packed | 1.3nF@1kHz | 40J | 125V | 95V | 150V | 4.5kA | ||
| Min: 1 Mult: 1 | 0 | MVR20D112K | Meritek | 895V 680V 1.1kV Varistors ROHS | C3264382 | - | Bag-packed | 360pF@1kHz | 383J | 895V | 680V | 1.1kV | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | SV60K10BL1 | BOURNS | 85V 60V 100V Varistors ROHS | C3264389 | - | Bag-packed | 1.38nF@1kHz | 20J | 85V | 60V | 100V | 3.5kA | ||
| Min: 1 Mult: 1 | 0 | V250LA20APX10 | Littelfuse | 330V 250V 390V Varistors ROHS | C3264391 | - | Bag-packed | 500pF@1MHz | 72J | 330V | 250V | 390V | 4.5kA | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V420LT40BPX2855 | Littelfuse | 560V 420V 665V Varistors ROHS | C3264408 | - | Tape & Reel (TR) | 600pF@1MHz | 160J | 560V | 420V | 665V | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V09D431CS | PANASONIC | 350V 275V 430V Varistors ROHS | C3264415 | - | Bag-packed | 270pF@1kHz | 80J | 350V | 275V | 430V | 3.5kA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V320LS40B | HARRIS | 420V 320V 501V Varistors ROHS | C3264418 | - | Bag-packed | 750pF@1MHz | 150J | 420V | 320V | 501V | 6.5kA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MOV-07D391KTR | BOURNS | 320V 250V 390V Varistors ROHS | C3264421 | - | Tape & Reel (TR) | 156pF@1kHz | 25J | 320V | 250V | 390V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | V27ZA60PX10 | Littelfuse | 22V 17V 27V Varistors ROHS | C3264427 | - | Bag-packed | 13nF@1MHz | 120J | 22V | 17V | 27V | 2kA | ||
| Min: 1 Mult: 1 | 0 | CVQ275K20BL1 | BOURNS | 350V 275V 430V Varistors ROHS | C3264454 | - | Bag-packed | 900pF@1kHz | 330J | 350V | 275V | 430V | 12kA | ||
| Min: 1 Mult: 1 | 0 | V625LC80CPX10 | Littelfuse | 625V 1kV Varistors ROHS | C3264458 | - | Bag-packed | 120pF@1MHz | 490J | - | 625V | 1kV | 10kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V09V511CS | PANASONIC | 410V 320V 510V Varistors ROHS | C3264477 | - | Bag-packed | 210pF@1kHz | 92J | 410V | 320V | 510V | 3.5kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V300LU10CPX2855 | Littelfuse | 300V 470V Varistors ROHS | C3264478 | - | Tape & Reel (TR) | 20pF@1MHz | 75J | - | 300V | 470V | 3.5kA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | V56ZU05P | Littelfuse | 45V 35V 56V Varistors ROHS | C3264482 | - | Tape & Reel (TR) | 500pF@1MHz | 0.5J | 45V | 35V | 56V | 100A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | AMCV-0402-180-C101N-T | Abracon LLC | 18V 12.7V 25V 0402 Varistors ROHS | C3264489 | 0402 | Tape & Reel (TR) | 100pF@1MHz | 0.05J | 18V | 12.7V | 25V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | V82ZC2P | Littelfuse | 68V 50V 82V Varistors ROHS | C3264496 | - | Tape & Reel (TR) | 910pF@1MHz | 4J | 68V | 50V | 82V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | MVR05D121K-S | Meritek | 100V 75V 120V Varistors ROHS | C3264502 | - | Bag-packed | 210pF@1kHz | 4.9J | 100V | 75V | 120V | 800A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISOM3-175-R-L2 | BOURNS | 225V 175V Varistors ROHS | C3264507 | - | Tape & Reel (TR) | 30pF@20kHz | - | 225V | 175V | - | 3kA | ||
| Min: 1 Mult: 1 | 0 | V20H320PL3B1 | Littelfuse | 420V 320V 510V Varistors ROHS | C3264509 | - | Bag-packed | 750pF@1MHz | 320J | 420V | 320V | 510V | 10kA |