Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CV460K10BL1 | BOURNS | 615V 460V 750V Varistors ROHS | C3261502 | - | Bag-packed | 615V | 200pF@1kHz | 106J | 460V | 750V | 2.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V14V330CS | PANASONIC | 26V 20V 33V Varistors ROHS | C3261510 | - | Bag-packed | 26V | 12.2nF@1kHz | 9.5J | 20V | 33V | 2kA | ||
| Min: 1 Mult: 1 | 0 | CV60K7BL1 | BOURNS | 85V 60V 100V Varistors ROHS | C3261068 | - | Bag-packed | 85V | 680pF@1kHz | 7J | 60V | 100V | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | B72210S2301K371 | TDK | 385V 300V 470V Varistors ROHS | C3261072 | - | Tape & Reel (TR) | 385V | 200pF@1kHz | 60J | 300V | 470V | 3.5kA | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | ISOM5-420-R-L2 | BOURNS | 560V 420V Varistors ROHS | C3261074 | - | Tape & Reel (TR) | 560V | 40pF@20kHz | - | 420V | - | 5kA | ||
| Min: 1 Mult: 1 | 0 | V05E14PL1A | Littelfuse | 18V 14V 22V Varistors ROHS | C3261087 | - | Tape & Reel (TR) | 18V | 1.1nF@1MHz | 1J | 14V | 22V | 500A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MLVC12V048C150 | EATON | 48V 34V 62V 1206 Varistors ROHS | C3261088 | 1206 | Tape & Reel (TR) | 48V | 150pF@1MHz | 0.1J | 34V | 62V | 35A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | V20E25PL3A7 | Littelfuse | 31V 25V 39V Varistors ROHS | C3261090 | - | Tape & Reel (TR) | 31V | 13.5nF@1MHz | 77J | 25V | 39V | 8kA | ||
| Min: 1 Mult: 1 | 0 | V175LA10CPX2855 | Littelfuse | 175V 270V Varistors ROHS | C3261092 | - | Bag-packed | - | 5nF@1MHz | 110J | 175V | 270V | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | V460LC20CP | Littelfuse | 460V 715V Varistors ROHS | C3261114 | - | Bag-packed | - | 280pF@1MHz | 190J | 460V | 715V | 6.5kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V320LT10PX2855 | Littelfuse | 420V 320V 510V Varistors ROHS | C3261119 | - | Tape & Reel (TR) | 420V | 170pF@1MHz | 48J | 320V | 510V | 2.5kA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V150ZU8 | HARRIS | 330V 250V 68V TO-236-3(SOT-23-3) Varistors ROHS | C3261120 | TO-236-3(SOT-23-3) | Bag-packed | 330V | 1.5nF@1MHz | 20J | 250V | 68V | 1.2kA | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V625LT40APX2855 | Littelfuse | 825V 625V 1kV Varistors ROHS | C3261122 | - | Tape & Reel (TR) | 825V | 210pF@1MHz | 125J | 625V | 1kV | 4.5kA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ZV17K1206201NIR2 | BOURNS | 22V 17V 27V 1206 Varistors ROHS | C3261129 | 1206 | Tape & Reel (TR) | 22V | 740pF@1kHz | 0.7J | 17V | 27V | 200A | ||
| Min: 1 Mult: 1 | 0 | ERZ-V10D182CS | PANASONIC | 1.465kV 1kV 1.8kV Varistors ROHS | C3261165 | - | Bag-packed | 1.465kV | 70pF@1kHz | 247J | 1kV | 1.8kV | 3.5kA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MLVC04V016C100 | EATON | 16V 11.3V 22V 0402 Varistors ROHS | C3261166 | 0402 | Tape & Reel (TR) | 16V | 100pF@1MHz | 0.05J | 11.3V | 22V | 20A | ||
| Min: 1 Mult: 1 | 0 | V230LC10P | Littelfuse | 300V 230V 360V Varistors ROHS | C3261168 | - | Bag-packed | 300V | 250pF@1MHz | 35J | 230V | 360V | 2.5kA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ZV35K1812601NIR1HT | BOURNS | 45V 35V 56V 1812 Varistors ROHS | C3261172 | 1812 | Tape & Reel (TR) | 45V | 1.34nF@1kHz | 4.2J | 35V | 56V | 600A | ||
| Min: 1 Mult: 1 | 0 | V33ZA70PX1347 | Littelfuse | 27V 21V 33V Varistors ROHS | C3261242 | - | Bag-packed | 27V | 13nF@1MHz | 150J | 21V | 33V | 2kA | ||
| Min: 1 Mult: 1 | 0 | TMOV20RP320ML2B7 | Littelfuse | 420V 320V 510V Varistors ROHS | C3261245 | - | Bag-packed | 420V | 750pF@1MHz | 270J | 320V | 510V | 10kA | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V14E385AUTO2T | Littelfuse | 505V 385V 620V Varistors ROHS | C3261342 | - | Tape & Reel (TR) | 505V | 360pF@1MHz | 175J | 385V | 620V | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | CVQ140K23BL1 | BOURNS | 180V 140V 220V Varistors ROHS | C3261344 | - | Bag-packed | 180V | 3.2nF@1kHz | 190J | 140V | 220V | 15kA | ||
| Min: 1 Mult: 1 | 0 | MVR07D241K-S | Meritek | 200V 150V 240V Varistors ROHS | C3261371 | - | Bag-packed | 200V | 210pF@1kHz | 21J | 150V | 240V | 1.75kA | ||
| Min: 1 Mult: 1 | 0 | VDRH10S275ALE | Vishay Intertech | 350V 275V 430V Varistors ROHS | C3261412 | - | Tape & Reel (TR) | 350V | 270pF@1kHz | 80J | 275V | 430V | 3.5kA | ||
| Min: 1 Mult: 1 | 0 | V20H385PL1A | Littelfuse | 505V 385V 620V Varistors ROHS | C3261418 | - | Tape & Reel (TR) | 505V | 700pF@1MHz | 325J | 385V | 620V | 10kA |