Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MVR10D681K | Meritek | 560V 420V 680V Varistors ROHS | C3264348 | - | Bag-packed | 150pF@1kHz | 75J | 560V | 420V | 680V | 2.5kA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ERZ-VF2M220 | PANASONIC | 18V 14V 22V SMD Varistors ROHS | C3264356 | SMD | Tape & Reel (TR) | - | 0.9J | 18V | 14V | 22V | 125A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V175LT20APX10 | Littelfuse | 225V 175V 270V Varistors ROHS | C3264376 | - | Tape & Reel (TR) | 1.4nF@1MHz | 90J | 225V | 175V | 270V | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | MVR20D112K | Meritek | 895V 680V 1.1kV Varistors ROHS | C3264382 | - | Bag-packed | 360pF@1kHz | 383J | 895V | 680V | 1.1kV | 6.5kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V20E14PL2T | Littelfuse | 18V 14V 22V Varistors ROHS | C3264385 | - | Tape & Reel (TR) | 22.2nF@1MHz | 28J | 18V | 14V | 22V | 8kA | ||
| Min: 1 Mult: 1 | 0 | V250LA20APX10 | Littelfuse | 330V 250V 390V Varistors ROHS | C3264391 | - | Bag-packed | 500pF@1MHz | 72J | 330V | 250V | 390V | 4.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V10D471CS | PANASONIC | 385V 300V 470V Varistors ROHS | C3264394 | - | Bag-packed | 230pF@1kHz | 85J | 385V | 300V | 470V | 3.5kA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ERZ-VF2M270 | PANASONIC | 22V 17V 27V SMD Varistors ROHS | C3264403 | SMD | Tape & Reel (TR) | - | 1J | 22V | 17V | 27V | 125A | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V420LT40BPX2855 | Littelfuse | 560V 420V 665V Varistors ROHS | C3264408 | - | Tape & Reel (TR) | 600pF@1MHz | 160J | 560V | 420V | 665V | 6.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V09D431CS | PANASONIC | 350V 275V 430V Varistors ROHS | C3264415 | - | Bag-packed | 270pF@1kHz | 80J | 350V | 275V | 430V | 3.5kA | ||
| Min: 1 Mult: 1 | 0 | V27ZA60PX10 | Littelfuse | 22V 17V 27V Varistors ROHS | C3264427 | - | Bag-packed | 13nF@1MHz | 120J | 22V | 17V | 27V | 2kA | ||
| Min: 1 Mult: 1 | 0 | MVR10D330K-S | Meritek | 26V 20V 33V Varistors ROHS | C3264433 | - | Bag-packed | 3nF@1kHz | 7J | 26V | 20V | 33V | 1kA | ||
| Min: 1 Mult: 1 | 0 | GMOV-20D171K | BOURNS | 225V 175V Varistors ROHS | C3264446 | - | Bag-packed | 4pF@1MHz | 190J | 225V | 175V | - | 10kA | ||
| Min: 1 Mult: 1 | 0 | CVQ275K20BL1 | BOURNS | 350V 275V 430V Varistors ROHS | C3264454 | - | Bag-packed | 900pF@1kHz | 330J | 350V | 275V | 430V | 12kA | ||
| Min: 1 Mult: 1 | 0 | MVR05D391K | Meritek | 320V 250V 390V Varistors ROHS | C3264456 | - | Bag-packed | 65pF@1kHz | 12J | 320V | 250V | 390V | 400A | ||
| Min: 1 Mult: 1 | 0 | V120ZA6PX2855 | Littelfuse | 102V 75V 120V Varistors ROHS | C3264475 | - | Bag-packed | 2.45nF@1MHz | 22J | 102V | 75V | 120V | 4.5kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-V09V511CS | PANASONIC | 410V 320V 510V Varistors ROHS | C3264477 | - | Bag-packed | 210pF@1kHz | 92J | 410V | 320V | 510V | 3.5kA | ||
| Min: 1 Mult: 1 | 0 | MVR20D820K | Meritek | 65V 50V 82V Varistors ROHS | C3264479 | - | Bag-packed | 4.9nF@1kHz | 38J | 65V | 50V | 82V | 6.5kA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | V390ZT05P | Littelfuse | 330V 250V 390V Varistors ROHS | C3264480 | - | Tape & Reel (TR) | 80pF@1MHz | 10J | 330V | 250V | 390V | 400A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V460LS10P | Littelfuse | 615V 460V 715V Varistors ROHS | C3264484 | - | Tape & Reel (TR) | 120pF@1MHz | 56J | 615V | 460V | 715V | 2.5kA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V47ZS7P | Littelfuse | 38V 30V 47V Varistors ROHS | C3264487 | - | Tape & Reel (TR) | 6.27nF@1MHz | 8.8J | 38V | 30V | 47V | 1kA | ||
| Min: 1 Mult: 1 | 0 | ERZ-VA7V471 | PANASONIC | 385V 300V 470V Varistors ROHS | C3264494 | - | Tape & Reel (TR) | 100pF@1kHz | 42J | 385V | 300V | 470V | 1.75kA | ||
| Min: 1 Mult: 1 | 0 | MVR05D121K-S | Meritek | 100V 75V 120V Varistors ROHS | C3264502 | - | Bag-packed | 210pF@1kHz | 4.9J | 100V | 75V | 120V | 800A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISOM3-175-R-L2 | BOURNS | 225V 175V Varistors ROHS | C3264507 | - | Tape & Reel (TR) | 30pF@20kHz | - | 225V | 175V | - | 3kA | ||
| Min: 1 Mult: 1 | 0 | ISOM5-275-B-L2 | BOURNS | 350V 275V Varistors ROHS | C3264514 | - | Bag-packed | 40pF@20kHz | - | 350V | 275V | - | 5kA |