Varistors
The Results of Varistors
15513
Manufacturer
Package
Varistor Voltage
Energy
Maximum AC Volts
Clamping Voltage
Capacitance
Rated Wattage
Peak Current
Maximum DC Volts
Results:
15513
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Rated Wattage
|
Energy
|
Capacitance
|
Maximum DC Volts
|
Maximum AC Volts
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Rated Wattage
|
Energy
|
Capacitance
|
Maximum DC Volts
|
Maximum AC Volts
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 | 0 | 391KD14J-OP7.5Z2C3.2Z1E060 | Asian Brands | 650V 320V 250V 390V Plugin,P=7.5mm Varistors ROHS | C2962073 | Plugin,P=7.5mm | Bag-packed | 650V | 600mW | 100J | 510pF@1kHz | 320V | 250V | 390V | 4.5kA | ||
| Min: 5 Mult: 5 | 0 | 681KD20 | Asian Brands | 1120V 560V 420V 680V Plugin Varistors ROHS | C3019500 | Plugin | Bag-packed | 1120V | 1W | 230J | 600pF@1kHz | 560V | 420V | 680V | 6500A | ||
| Min: 1 Mult: 1 | 0 | TMOV14RP115E | 150V 115V 180V Varistors ROHS | C3259904 | - | Bag-packed | - | - | 35J | 1.1nF@1MHz | 150V | 115V | 180V | 6kA | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | V470ZT05PX2855 | 385V 300V 470V Varistors ROHS | C3259919 | - | Tape & Reel (TR) | - | - | 12J | 70pF@1MHz | 385V | 300V | 470V | 400A | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | V14E250PL1T1 | 320V 250V 390V Varistors ROHS | C3259929 | - | Tape & Reel (TR) | - | - | 100J | 500pF@1MHz | 320V | 250V | 390V | 6kA | |||
| Min: 1 Mult: 1 | 0 | B72207S0301K109 | 385V 300V 470V Varistors ROHS | C3259956 | - | Bag-packed | - | - | 23J | 100pF@1kHz | 385V | 300V | 470V | 1.2kA | |||
| Min: 1 Mult: 1 | 0 | V120ZC20PX10 | 102V 75V 120V Varistors ROHS | C3263185 | - | Bag-packed | - | - | 33J | 5nF@1MHz | 102V | 75V | 120V | 6.5kA | |||
| Min: 1 Mult: 1 | 0 | V510LA40APX2855 | 675V 510V 820V Varistors ROHS | C3263190 | - | Bag-packed | - | - | 110J | 250pF@1MHz | 675V | 510V | 820V | 4.5kA | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B72214S2251K551 | 320V 250V 390V Varistors ROHS | C3263215 | - | Tape & Reel (TR) | - | - | 100J | 490pF@1kHz | 320V | 250V | 390V | 6kA | |||
| Min: 1 Mult: 1 | 0 | V14P460PL2A7 | 615V 460V 750V Varistors ROHS | C3263220 | - | Tape & Reel (TR) | - | - | 180J | 220pF@1MHz | 615V | 460V | 750V | 6kA | |||
| Min: 1 Mult: 1 | 0 | MVR05D220K | 18V 14V 22V Varistors ROHS | C3263225 | - | Bag-packed | - | - | 0.5J | 1.15nF@1kHz | 18V | 14V | 22V | 100A | |||
| Min: 1 Mult: 1 | 0 ![]() | MOVTP20V275N | 350V 275V Varistors ROHS | C3263245 | - | Bag-packed | - | - | 270J | - | 350V | 275V | - | 10kA | |||
| Min: 1 Mult: 1 | 0 | MVR07D751K | 615V 460V 750V Varistors ROHS | C3263270 | - | Bag-packed | - | - | 67.2J | 70pF@1kHz | 615V | 460V | 750V | 1.2kA | |||
| Min: 1 Mult: 1 | 0 | ERZ-E11A102S1 | 825V 625V 1kV Plugin Varistors ROHS | C3263275 | Plugin | Tape & Reel (TR) | - | - | 280J | 220pF@1kHz | 825V | 625V | 1kV | 5kA | |||
| Min: 1 Mult: 1 | 0 | V480LA10PX2855 | 640V 480V 750V Varistors ROHS | C3263650 | - | Bag-packed | - | - | 60J | 120pF@1MHz | 640V | 480V | 750V | 2.5kA | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MLVC12V024C550 | 24V 17V 1206 Varistors ROHS | C3263670 | 1206 | Tape & Reel (TR) | - | - | 0.4J | 550pF@1MHz | 24V | 17V | - | 150A | |||
Min: 1 Mult: 1 | Not available now ![]() | V18ZC1 | 330V 250V 68V Varistors | - | C3263685 | - | Bag-packed | - | - | 0.8J | 1.5nF@1MHz | 330V | 250V | 68V | 1.2kA | |||
| Min: 1 Mult: 1 | 0 | VDRUS20Z510BKE | 670V 510V 820V Varistors ROHS | C3263705 | - | Bag-packed | - | - | 545J | 400pF@1kHz | 670V | 510V | 820V | 13kA | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | V33ZT1PX2855 | 26V 20V 33V Varistors ROHS | C3263720 | - | Tape & Reel (TR) | - | - | 1.2J | 1.875nF@1MHz | 26V | 20V | 33V | 250A | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | V320LU40BPX2855 | 420V 320V 501V Varistors ROHS | C3263745 | - | Tape & Reel (TR) | - | - | 150J | 750pF@1MHz | 420V | 320V | 501V | 6.5kA | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | V68ZT2PX2855 | 56V 40V 68V Varistors ROHS | C3263750 | - | Tape & Reel (TR) | - | - | 3J | 910pF@1MHz | 56V | 40V | 68V | 250A | |||
| Min: 1 Mult: 1 | 0 | B72214T2171K101 | 225V 175V 270V Plugin Varistors ROHS | C3263790 | Plugin | Tape & Reel (TR) | - | - | 70J | 490pF@1kHz | 225V | 175V | 270V | 6kA | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | V180ZC1P | 153V 115V 180V Varistors ROHS | C3263805 | - | Tape & Reel (TR) | - | - | 10J | 320pF@1MHz | 153V | 115V | 180V | 1.2kA | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VDRS14T420TME | 560V 420V 680V Varistors ROHS | C3263810 | - | Tape & Reel (TR) | - | - | 120J | 250pF@1kHz | 560V | 420V | 680V | 4.5kA | |||
| Min: 1 Mult: 1 | 0 | B72214T2301K101 | 385V 300V 470V SIP-3 Varistors ROHS | C3263820 | SIP-3 | Bag-packed | - | - | 125J | 300pF@1kHz | 385V | 300V | 470V | 6kA |