Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MVR10D221K-S | Meritek | 180V 140V 220V Varistors ROHS | C3262442 | - | Bag-packed | 450pF@1kHz | 39J | 180V | 140V | 220V | 3.5kA | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | V14H175AUTO3T | Littelfuse | 225V 175V 270V Varistors ROHS | C3262449 | - | Tape & Reel (TR) | 700pF@1MHz | 80J | 225V | 175V | 270V | 6.5kA | |||
Min: 1 Mult: 1 | 0 | SV175K14BL1 | BOURNS | 225V 175V 270V Varistors ROHS | C3262467 | - | Bag-packed | 830pF@1kHz | 119J | 225V | 175V | 270V | 8kA | |||
Min: 1 Mult: 1 | 0 | ERZ-V05D560CS | PANASONIC | 45V 35V 56V Varistors ROHS | C3262476 | - | Bag-packed | 600pF@1kHz | 1.8J | 45V | 35V | 56V | 250A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ERZ-E08E241 | PANASONIC | 200V 150V 240V Varistors ROHS | C3262485 | - | Tape & Reel (TR) | 360pF@1kHz | 42J | 200V | 150V | 240V | 3.5kA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | V150ZS05PX2855 | Littelfuse | 127V 92V 150V Varistors ROHS | C3262506 | - | Tape & Reel (TR) | 190pF@1MHz | 4J | 127V | 92V | 150V | 400A | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | V660LT50APX2855 | Littelfuse | 850V 660V 1.08kV Varistors ROHS | C3262515 | - | Tape & Reel (TR) | 200pF@1MHz | 140J | 850V | 660V | 1.08kV | 4.5kA | |||
Min: 1 Mult: 1 | 0 | ERZ-V14V470CS | PANASONIC | 38V 30V 47V Varistors ROHS | C3262516 | - | Bag-packed | 6.75nF@1kHz | 14J | 38V | 30V | 47V | 2kA | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | AMLV08V18C650 | EATON | 18V 14V 25.5V 0805 Varistors ROHS | C3262519 | 0805 | Tape & Reel (TR) | 650pF@1kHz | 0.3J | 18V | 14V | 25.5V | 120A | |||
Min: 1 Mult: 1 | 0 | MVR07D270K-S | Meritek | 22V 17V 27V Varistors ROHS | C3262521 | - | Bag-packed | 1.8nF@1kHz | 3J | 22V | 17V | 27V | 500A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ZV30K1210T301N | SEI(Stackpole Elec) | 38V 30V 47V 1210 Varistors ROHS | C3262528 | 1210 | Tape & Reel (TR) | 850pF@1kHz | 2.1J | 38V | 30V | 47V | 300A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | V510LS10PX2855 | Littelfuse | 675V 510V 820V Varistors ROHS | C3262530 | - | Tape & Reel (TR) | 90pF@1MHz | 63J | 675V | 510V | 820V | 2.5kA | |||
Min: 1 Mult: 1 | 0 | TMOV20RP625ML1B7 | Littelfuse | 825V 625V 1kV Varistors ROHS | C3262549 | - | Bag-packed | 250pF@1MHz | 400J | 825V | 625V | 1kV | 10kA | |||
Min: 1 Mult: 1 | 0 | MOVTP20V150T | EATON | 200V 150V 240V Varistors ROHS | C3262551 | - | Bag-packed | - | 170J | 200V | 150V | 240V | 10kA | |||
Min: 1 Mult: 1 | 0 | CV140K10BL1 | BOURNS | 180V 140V 220V Varistors ROHS | C3262555 | - | Bag-packed | 2.5nF@1kHz | 37J | 180V | 140V | 220V | 2.5kA | |||
Min: 1 Mult: 1 | 0 | V07X300E | Littelfuse | 385V 300V 470V Varistors ROHS | C3262569 | - | Bag-packed | 140pF@1kHz | 47J | 385V | 300V | 470V | 2.5kA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | B72590P8200S060 | TDK | 24V 20V 100V 0402 Varistors ROHS | C3262574 | 0402 | Tape & Reel (TR) | 4.7pF@1MHz | - | 24V | 20V | 100V | - | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | MOVS2825V017 | EATON | 22V 17V 27V SMD Varistors ROHS | C3262587 | SMD | Tape & Reel (TR) | - | - | 22V | 17V | 27V | 150A | |||
Min: 1 Mult: 1 | 0 | GMOV-14D301K | BOURNS | 385V 300V Varistors ROHS | C3262592 | - | Bag-packed | 4pF@1MHz | 175J | 385V | 300V | - | 6kA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | V330ZS05P | Littelfuse | 275V 210V 340V Varistors ROHS | C3262638 | - | Tape & Reel (TR) | 70pF@1MHz | 9J | 275V | 210V | 340V | 400A | |||
Min: 1 Mult: 1 | 0 | MOV-10D681K | BOURNS | 560V 420V 680V Varistors ROHS | C3262644 | - | Bag-packed | 150pF@1kHz | 70J | 560V | 420V | 680V | 2.5kA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | V320LT7PX1347 | Littelfuse | 420V 320V 510V Varistors ROHS | C3262652 | - | Tape & Reel (TR) | 65pF@1MHz | 25J | 420V | 320V | 510V | 1.2kA | |||
Min: 1 Mult: 1 | 0 | VDRH20X150BKE | Vishay Intertech | 200V 150V 240V Varistors ROHS | C3261673 | - | Bag-packed | 1.7nF@1kHz | 168J | 200V | 150V | 240V | 10kA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MLVC13V056C450 | EATON | 56V 40V 72V 1210 Varistors ROHS | C3261689 | 1210 | Tape & Reel (TR) | 450pF@1MHz | 1.5J | 56V | 40V | 72V | 250A | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | V300LU40APX10 | Littelfuse | 405V 300V 470V Varistors ROHS | C3261692 | - | Tape & Reel (TR) | 800pF@1MHz | 165J | 405V | 300V | 470V | 6.5kA |