Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1019ACN8-5#PBF | Analog Devices | 5V ±0.05% 6.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661967 | PDIP-8 | Tube-packed | 5V | 1.3mA | 0℃~+70℃@(Ta) | ±0.05% | 6.5V~40V | series connection;Parallel | 2.5ppmrms | 2.5ppmp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1236AIS8-5#TRPBF | Analog Devices | 5V ±0.05% 7.2V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663224 | SO-8 | Tape & Reel (TR) | 5V | 1.5mA | -40℃~+85℃@(Ta) | ±0.05% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1389BCS8-1.25#TRPBF | Analog Devices | 1.25V ±0.05% 20mA Fixed SO-8 Voltage Reference ROHS | C663674 | SO-8 | Tape & Reel (TR) | 1.25V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | - | 20mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460DCN8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3.4V~20V 40mA Fixed PDIP-8 Voltage Reference ROHS | C663779 | PDIP-8 | Tube-packed | 2.5V | 165uA | 0℃~+70℃@(Ta) | ±0.1% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460EIN8-5#PBF | Analog Devices | 5V ±0.125% 5.9V~20V 40mA Fixed PDIP-8 Voltage Reference ROHS | C663789 | PDIP-8 | Tube-packed | 5V | 225uA | -40℃~+85℃@(Ta) | ±0.125% | 5.9V~20V | series connection | 20uVrms | - | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460JCS3-2.5#TRMPBF | Analog Devices | 2.5V ±0.4% 3.4V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663824 | SOT-23 | Tape & Reel (TR) | 2.5V | 175uA | 0℃~+70℃@(Ta) | ±0.4% | 3.4V~20V | series connection | 4ppmrms | - | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460JCS3-3.3#TRPBF | Analog Devices | 3.3V ±0.4% 4.2V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663829 | SOT-23 | Tape & Reel (TR) | 3.3V | 220uA | 0℃~+70℃@(Ta) | ±0.4% | 4.2V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460KCS3-2.5#TRMPBF | Analog Devices | 2.5V ±0.5% 3.4V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663834 | SOT-23 | Tape & Reel (TR) | 2.5V | 175uA | 0℃~+70℃@(Ta) | ±0.5% | 3.4V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460LHS8-5#PBF | Analog Devices | 5V ±0.2% 5.9V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663844 | SO-8 | Tube-packed | 5V | 225uA | -40℃~+125℃@(Ta) | ±0.2% | 5.9V~20V | series connection | 20uVrms | 20uVp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT1461AIS8-2.5#TRPBF | Analog Devices | 2.5V ±0.04% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663859 | SO-8 | Tape & Reel (TR) | 2.5V | 70uA | -40℃~+85℃@(Ta) | ±0.04% | 3V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461AIS8-4#TRPBF | Analog Devices | 4.096V ±0.04% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663864 | SO-8 | Tape & Reel (TR) | 4.096V | 70uA | -40℃~+85℃@(Ta) | ±0.04% | 4.596V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460JCS3-10#TRPBF | Analog Devices | 10V ±0.4% 10.9V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663823 | SOT-23 | Tape & Reel (TR) | 10V | 350uA | 0℃~+70℃@(Ta) | ±0.4% | 10.9V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460JCS3-3.3#TRMPBF | Analog Devices | 3.3V ±0.4% 4.2V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663828 | SOT-23 | Tape & Reel (TR) | 3.3V | 220uA | 0℃~+70℃@(Ta) | ±0.4% | 4.2V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460KCS3-10#TRPBF | Analog Devices | 10V ±0.5% 10.9V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663833 | SOT-23 | Tape & Reel (TR) | 10V | 350uA | 0℃~+70℃@(Ta) | ±0.5% | 10.9V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460LHS8-2.5#TRPBF | Analog Devices | 2.5V ±0.2% 3.4V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663843 | SO-8 | Tape & Reel (TR) | 2.5V | 165uA | -40℃~+125℃@(Ta) | ±0.2% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460MHS8-5#PBF | Analog Devices | 5V ±0.2% 5.9V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663848 | SO-8 | Tube-packed | 5V | 225uA | -40℃~+125℃@(Ta) | ±0.2% | 5.9V~20V | series connection | 20uVrms | 20uVp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461ACS8-3.3#PBF | Analog Devices | 3.3V ±0.04% 3.8V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663853 | SO-8 | Tube-packed | 3.3V | 70uA | 0℃~+70℃@(Ta) | ±0.04% | 3.8V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461BCS8-4#PBF | Analog Devices | 4.096V ±0.06% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663873 | SO-8 | Tube-packed | 4.096V | 70uA | 0℃~+70℃@(Ta) | ±0.06% | 4.596V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BCMS8-2.5#TRPBF | Analog Devices | 2.5V ±0.05% 50mA Fixed MSOP-8 Voltage Reference ROHS | C664448 | MSOP-8 | Tape & Reel (TR) | 2.5V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | 15uVp-p | 50mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1634BCS8-4.096#PBF | Analog Devices | 4.096V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664453 | SO-8 | Tube-packed | 4.096V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | 30uVp-p | 30mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6656BIDC-1.25#TRMPBF | Analog Devices | 1.25V ±0.2% 2.2V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference ROHS | C673410 | DFN-6-EP(2x2) | Tape & Reel (TR) | 1.25V | 1.5uA | -40℃~+85℃@(Ta) | ±0.2% | 2.2V~18V | series connection | 50uVrms | 30ppmp-p | 5mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6657BHMS8-1.25#TRPBF | Analog Devices | 1.25V ±0.1% 1.5V~40V 10mA Fixed MSOP-8 Voltage Reference ROHS | C673450 | MSOP-8 | Tape & Reel (TR) | 1.25V | 1.2mA | -40℃~+125℃@(Tj) | ±0.1% | 1.5V~40V | series connection | 0.8ppmrms | 0.5ppmp-p | 10mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6658BHDE-2.5#TRPBF | Analog Devices | ±0.1% 3.5V~36V 20mA DFN-16-EP(3x4) Voltage Reference ROHS | C673500 | DFN-16-EP(3x4) | Tape & Reel (TR) | - | 3mA | -40℃~+125℃@(Tj) | ±0.1% | 3.5V~36V | series connection | 2ppmrms | 1.5ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6658BHMSE-1.8#TRPBF | Analog Devices | 1.8V~6V ±0.1% 4.5V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673510 | MSOP-16-EP | Tape & Reel (TR) | 1.8V~6V | 3.6mA | -40℃~+125℃@(Tj) | ±0.1% | 4.5V~36V | series connection | 2ppmrms | 1ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1236CCN8-10#PBF | Analog Devices | 10V ±0.1% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C663237 | PDIP-8 | Tube-packed | 10V | 2mA | 0℃~+70℃@(Ta) | ±0.1% | 11.5V~40V | series connection;Parallel | 3.5uVrms | - | 10mA | 15ppm/℃ | Fixed |