Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1460GCZ-10#PBF | Analog Devices | TO-92-3 Voltage Reference ROHS | C663802 | TO-92-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADR291FRZ | Analog Devices | 2.5V ±0.12% 3V~15V 5mA Fixed SOIC-8 Voltage Reference ROHS | C659483 | SOIC-8 | Tube-packed | 2.5V | 15uA | -40℃~+125℃@(Ta) | ±0.12% | 3V~15V | series connection | - | 50uVp-p | 5mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR292FRZ-REEL7 | Analog Devices | 4.096V ±0.1% 5V~15V 5mA Fixed SOIC-8 Voltage Reference ROHS | C659493 | SOIC-8 | Tape & Reel (TR) | 4.096V | 18uA | -40℃~+125℃@(Ta) | ±0.1% | 5V~15V | series connection | - | 12uVp-p | 5mA | 15ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ADR3420ARJZ-R2 | Analog Devices | 2.048V ±0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | C659503 | SOT-23-6 | Tape & Reel (TR) | 2.048V | 100uA | -40℃~+125℃@(Ta) | ±0.1% | 2.3V~5.5V | series connection | 38uVrms | 15uVp-p | 10mA | 8ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADR433ARZ-REEL7 | Analog Devices | 3V ±0.13% 5V~18V 30mA Fixed SOIC-8 Voltage Reference ROHS | C659553 | SOIC-8 | Tape & Reel (TR) | 3V | 800uA | -40℃~+125℃@(Ta) | ±0.13% | 5V~18V | series connection | - | - | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | ADR435TRZ-EP | Analog Devices | 5V ±0.04% 7V~18V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659563 | SOIC-8 | Tube-packed | 5V | 800uA | -55℃~+125℃@(Ta) | ±0.04% | 7V~18V | series connection | - | 8uVp-p | 10mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADR441TRZ-EP-R7 | Analog Devices | 2.5V ±0.04% 3V~18V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659568 | SOIC-8 | Tape & Reel (TR) | 2.5V | 3.75mA | -55℃~+125℃ | ±0.04% | 3V~18V | series connection | - | 1.2uVp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | ADR4530ARZ | Analog Devices | 3V ±0.04% 3.1V~15V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659583 | SOIC-8 | Tube-packed | 3V | 950uA | -40℃~+125℃@(Ta) | ±0.04% | 3.1V~15V | series connection | - | - | 10mA | 4ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1019CN8-5#PBF | Analog Devices | 5V ±0.2% 6.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661971 | PDIP-8 | Tube-packed | 5V | 1.5mA | 0℃~+70℃@(Ta) | ±0.2% | 6.5V~40V | series connection;Parallel | 2.5ppmrms | 2.5ppmp-p | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1021BCN8-10#PBF | Analog Devices | 10V ±0.5% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661976 | PDIP-8 | Tube-packed | 10V | 2mA | 0℃~+70℃@(Ta) | ±0.5% | 11.5V~40V | series connection;Parallel | 2.2uVrms | 3uVp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1021DIN8-10#PBF | Analog Devices | 10V ±0.5% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661986 | PDIP-8 | Tube-packed | 10V | 2mA | -40℃~+85℃@(Ta) | ±0.5% | 11.5V~40V | series connection;Parallel | 2.2uVrms | - | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460KCS3-3.3#TRMPBF | Analog Devices | 3.3V ±0.5% 4.2V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663838 | SOT-23 | Tape & Reel (TR) | 3.3V | 220uA | 0℃~+70℃@(Ta) | ±0.5% | 4.2V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BCS8-2.5#TRPBF | Analog Devices | 2.5V ±0.06% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663868 | SO-8 | Tape & Reel (TR) | 2.5V | 70uA | 0℃~+70℃@(Ta) | ±0.06% | 3V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461CCS8-4#TRPBF | Analog Devices | 4.096V ±0.08% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663893 | SO-8 | Tape & Reel (TR) | 4.096V | 70uA | 0℃~+70℃@(Ta) | ±0.08% | 4.596V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 12ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634AIS8-1.25#TRPBF | Analog Devices | 1.25V ±0.175% 100mA Fixed SO-8 Voltage Reference ROHS | C664438 | SO-8 | Tape & Reel (TR) | 1.25V | - | -40℃~+85℃@(Ta) | ±0.175% | - | Parallel | - | 10uVp-p | 100mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BIS8-1.25#TRPBF | Analog Devices | 1.25V ±0.05% 100mA Fixed SO-8 Voltage Reference ROHS | C664458 | SO-8 | Tape & Reel (TR) | 1.25V | - | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | - | 10uVp-p | 100mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1634CCZ-2.5#TRPBF | Analog Devices | 2.5V ±0.2% 50mA Fixed TO-92-3 Voltage Reference ROHS | C664468 | TO-92-3 | Tape & Reel (TR) | 2.5V | - | 0℃~+70℃@(Ta) | ±0.2% | - | Parallel | - | 15uVp-p | 50mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1790BIS6-3.3#TRPBF | Analog Devices | 3.3V ±0.1% 3.8V~18V 5mA Fixed TSOT-23-6 Voltage Reference ROHS | C665262 | TSOT-23-6 | Tape & Reel (TR) | 3.3V | 80uA | -40℃~+85℃@(Ta) | ±0.1% | 3.8V~18V | series connection | 67uVrms | 50uVp-p | 5mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6656BCS6-4.096#TRMPBF | Analog Devices | 4.096V ±0.1% 4.596V~18V 5mA Fixed TSOT-23-6L Voltage Reference ROHS | C673406 | TSOT-23-6L | Tape & Reel (TR) | 4.096V | 1.5uA | 0℃~+70℃@(Ta) | ±0.1% | 4.596V~18V | series connection | - | 30ppmp-p | 5mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT6657AHMS8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3V~40V 10mA Fixed MSOP-8 Voltage Reference ROHS | C673441 | MSOP-8 | Tube-packed | 2.5V | 1.2mA | -40℃~+125℃@(Tj) | ±0.1% | 3V~40V | series connection | 0.8ppmrms | - | 10mA | 1.5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6658AIMSE-1.2#TRPBF | Analog Devices | 1.2V~6V ±0.05% 4.5V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673486 | MSOP-16-EP | Tape & Reel (TR) | 1.2V~6V | 3.2mA | -40℃~+85℃@(Tj) | ±0.05% | 4.5V~36V | series connection | 2ppmrms | 0.8ppmp-p | 20mA | 10ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT6658BHDE-3#PBF | Analog Devices | ±0.1% 5V~36V 20mA DFN-16-EP(3x4) Voltage Reference ROHS | C673501 | DFN-16-EP(3x4) | Tube-packed | - | - | -40℃~+125℃@(Tj) | ±0.1% | 5V~36V | series connection | 2ppmrms | 1.6ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0 | LT6658BHMSE-2.5#PBF | Analog Devices | 2.5V~6V ±0.1% 4.5V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673511 | MSOP-16-EP | Tube-packed | 2.5V~6V | 3mA | -40℃~+125℃@(Tj) | ±0.1% | 4.5V~36V | series connection | 2ppmrms | 1.5ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0 | LT6658BIMSE-2.5#PBF | Analog Devices | 2.5V~6V ±0.1% 4.5V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673526 | MSOP-16-EP | Tube-packed | 2.5V~6V | 3mA | -40℃~+85℃@(Tj) | ±0.1% | 4.5V~36V | series connection | 2ppmrms | 1.5ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0 | LT6658BIMSE-5#PBF | Analog Devices | 5V~6V ±0.1% 7.5V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673531 | MSOP-16-EP | Tube-packed | 5V~6V | 3mA | -40℃~+85℃@(Tj) | ±0.1% | 7.5V~36V | series connection | 2ppmrms | 2.2ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed |