Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1461BIS8-2.5#PBF | Analog Devices | 2.5V ±0.06% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663877 | SO-8 | Tube-packed | 2.5V | 70uA | -40℃~+85℃@(Ta) | ±0.06% | 3V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461BIS8-4#PBF | Analog Devices | 4.096V ±0.06% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663882 | SO-8 | Tube-packed | 4.096V | 70uA | -40℃~+85℃@(Ta) | ±0.06% | 4.596V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461CIS8-4#TRPBF | Analog Devices | 4.096V ±0.08% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663902 | SO-8 | Tape & Reel (TR) | 4.096V | 70uA | -40℃~+85℃@(Ta) | ±0.08% | 4.596V~20V | series connection | 9.6ppmrms | - | 100mA | 12ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461DHS8-3#PBF | Analog Devices | 3V ±0.15% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663907 | SO-8 | Tube-packed | 3V | 70uA | -40℃~+125℃@(Ta) | ±0.15% | 3.5V~20V | series connection | 9.6ppmrms | - | 100mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1021DCN8-5#PBF | Analog Devices | 5V ±1% 7.2V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661984 | PDIP-8 | Tube-packed | 5V | 1.5mA | 0℃~+70℃@(Ta) | ±1% | 7.2V~40V | series connection | 2.2uVrms | - | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AD1585CRT-R2 | Analog Devices | Voltage Reference ROHS | C20047571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1021DCN8-7#PBF | Analog Devices | 7V ±0.71% 8.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661985 | PDIP-8 | Tube-packed | 7V | 1.5mA | 0℃~+70℃@(Ta) | ±0.71% | 8.5V~40V | series connection;Parallel | 2.5uVrms | - | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1027ECN8-5#PBF | Analog Devices | 5V ±0.1% 8V~40V 15mA Fixed PDIP-8 Voltage Reference ROHS | C661995 | PDIP-8 | Tube-packed | 5V | 3.5mA | 0℃~+70℃@(Ta) | ±0.1% | 8V~40V | series connection | 10uVrms | - | 15mA | 7.5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1634BIS8-1.25#PBF | Analog Devices | 1.25V ±0.05% 100mA Fixed SO-8 Voltage Reference ROHS | C664457 | SO-8 | Tube-packed | 1.25V | - | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | - | 10uVp-p | 100mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BIS8-4.096#TRPBF | Analog Devices | 4.096V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664462 | SO-8 | Tape & Reel (TR) | 4.096V | - | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | - | 30uVp-p | 30mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | REF340SOT233 | analogysemi | SOT-23-3 Voltage Reference ROHS | C19078491 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 20ppm/℃ | - | ||
| Min: 1 Mult: 1 | 0 | LT1634ACS8-5#PBF | Analog Devices | 5V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664436 | SO-8 | Tube-packed | 5V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | 35uVp-p | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1634AIS8-4.096#PBF | Analog Devices | 4.096V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664441 | SO-8 | Tube-packed | 4.096V | - | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | - | 30uVp-p | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1634CCZ-5#PBF | Analog Devices | TO-92-3 Voltage Reference ROHS | C664471 | TO-92-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADR02WARZ-REEL | Analog Devices | 5V ±0.1% 7V~26V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659466 | SOIC-8 | Tape & Reel (TR) | 5V | 1mA | -40℃~+125℃@(Ta) | ±0.1% | 7V~26V | series connection | - | - | 10mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR3525WARMZ-R7 | Analog Devices | 2.5V ±0.1% 2.7V~5.5V 10mA Fixed MSOP-8 Voltage Reference ROHS | C659506 | MSOP-8 | Tape & Reel (TR) | 2.5V | 100uA | -40℃~+125℃@(Ta) | ±0.1% | 2.7V~5.5V | series connection | 42uVrms | - | 10mA | 8ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADR430ARZ | Analog Devices | 2.048V ±0.15% 4.1V~18V 30mA Fixed SOIC-8 Voltage Reference ROHS | C659541 | SOIC-8 | Tube-packed | 2.048V | 800uA | -40℃~+125℃@(Ta) | ±0.15% | 4.1V~18V | series connection | - | 3.5uVp-p | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR433ARMZ-REEL7 | Analog Devices | 3V ±0.13% 5V~18V 30mA Fixed MSOP-8 Voltage Reference ROHS | C659551 | MSOP-8 | Tape & Reel (TR) | 3V | 800uA | -40℃~+125℃@(Ta) | ±0.13% | 5V~18V | series connection | - | 3.75uVp-p | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADR434ARZ | Analog Devices | 4.096V ±0.12% 6.1V~18V 30mA Fixed SOIC-8 Voltage Reference ROHS | C659556 | SOIC-8 | Tube-packed | 4.096V | 800uA | -40℃~+125℃@(Ta) | ±0.12% | 6.1V~18V | series connection | - | - | 30mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR434TRZ-EP-R7 | Analog Devices | 4.096V ±0.04% 6.1V~18V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659561 | SOIC-8 | Tape & Reel (TR) | 4.096V | 800uA | -55℃~+125℃@(Ta) | ±0.04% | 6.1V~18V | series connection | - | 6.25uVp-p | 10mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADR4525CRZ-R7 | Analog Devices | 2.5V ±0.02% 3V~15V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659581 | SOIC-8 | Tape & Reel (TR) | 2.5V | 950uA | 0℃~+70℃ | ±0.02% | 3V~15V | series connection | - | 1.25uVp-p | 10mA | 1ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR5040AKSZ-REEL7 | Analog Devices | 2.048V ±0.2% 15mA Fixed SC-70-3 Voltage Reference ROHS | C659591 | SC-70-3 | Tape & Reel (TR) | 2.048V | - | -40℃~+125℃@(Ta) | ±0.2% | - | Parallel | 120uVrms | 2.8uVrms | 15mA | 100ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADR5041WBRTZ-R7 | Analog Devices | 2.5V ±0.1% 15mA Fixed SOT-23-3 Voltage Reference ROHS | C659596 | SOT-23-3 | Tape & Reel (TR) | 2.5V | - | -40℃~+125℃@(Ta) | ±0.1% | - | Parallel | 150uVrms | 3.2uVrms | 15mA | 75ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR5045BKSZ-REEL7 | Analog Devices | 5V ±0.1% 15mA Fixed SC-70-3 Voltage Reference ROHS | C659606 | SC-70-3 | Tape & Reel (TR) | 5V | - | -40℃~+125℃@(Ta) | ±0.1% | - | Parallel | 280uVrms | 6.6uVrms | 15mA | 75ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLVH431BQDBZRQ1 | Texas Instruments | 1.24V~18V ±0.5% 70mA Adjustable SOT-23 Voltage Reference ROHS | C2156576 | SOT-23 | Tape & Reel (TR) | 1.24V~18V | - | -40℃~+125℃@(Ta) | ±0.5% | - | Parallel | - | - | 70mA | - | Adjustable |