Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR292FRZ-REEL7 | Analog Devices | 4.096V ±0.1% 5V~15V 5mA Fixed SOIC-8 Voltage Reference ROHS | C659493 | SOIC-8 | Tape & Reel (TR) | 4.096V | 18uA | -40℃~+125℃@(Ta) | ±0.1% | 5V~15V | series connection | - | 12uVp-p | 5mA | 15ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ADR3420ARJZ-R2 | Analog Devices | 2.048V ±0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | C659503 | SOT-23-6 | Tape & Reel (TR) | 2.048V | 100uA | -40℃~+125℃@(Ta) | ±0.1% | 2.3V~5.5V | series connection | 38uVrms | 15uVp-p | 10mA | 8ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | ADR435TRZ-EP | Analog Devices | 5V ±0.04% 7V~18V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659563 | SOIC-8 | Tube-packed | 5V | 800uA | -55℃~+125℃@(Ta) | ±0.04% | 7V~18V | series connection | - | 8uVp-p | 10mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | ADR4530ARZ | Analog Devices | 3V ±0.04% 3.1V~15V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659583 | SOIC-8 | Tube-packed | 3V | 950uA | -40℃~+125℃@(Ta) | ±0.04% | 3.1V~15V | series connection | - | - | 10mA | 4ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADR291FRZ-REEL | Analog Devices | 2.5V ±0.12% 3V~15V 5mA Fixed SOIC-8 Voltage Reference ROHS | C659484 | SOIC-8 | Tape & Reel (TR) | 2.5V | 15uA | -40℃~+125℃@(Ta) | ±0.12% | 3V~15V | series connection | - | - | 5mA | 15ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADR3530WBRMZ-R7 | Analog Devices | 3V ±0.1% 3.2V~5.5V 10mA Fixed MSOP-8 Voltage Reference ROHS | C659509 | MSOP-8 | Tape & Reel (TR) | 3V | 100uA | -40℃~+125℃@(Ta) | ±0.1% | 3.2V~5.5V | series connection | 45uVrms | 22uVp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADR435TRZ-EP-R7 | Analog Devices | 5V ±0.04% 7V~18V 10mA Fixed SOIC-8 Voltage Reference ROHS | C659564 | SOIC-8 | Tape & Reel (TR) | 5V | 800uA | -55℃~+125℃@(Ta) | ±0.04% | 7V~18V | series connection | - | 8uVp-p | 10mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LM285Z-2.5#TRPBF | Analog Devices | 2.5V ±1.5% 20mA Fixed TO-92-3 Voltage Reference ROHS | C661091 | TO-92-3 | Tape & Reel (TR) | 2.5V | - | -40℃~+85℃@(Ta) | ±1.5% | - | Parallel | 120uVrms | - | 20mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1004CZ-2.5#TRPBF | Analog Devices | 2.5V ±0.8% 20mA Fixed TO-92-3 Voltage Reference ROHS | C661101 | TO-92-3 | Tape & Reel (TR) | 2.5V | - | 0℃~+70℃@(Ta) | ±0.8% | - | Parallel | 120uVrms | - | 20mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6654BIS6-2.5#TRPBF | Analog Devices | 2.5V ±0.1% 3V~36V 10mA Fixed TSOT-23-6 Voltage Reference ROHS | C673301 | TSOT-23-6 | Tape & Reel (TR) | 2.5V | 600uA | -40℃~+85℃@(Ta) | ±0.1% | 3V~36V | series connection | 2ppmrms | 1.5ppmp-p | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6654BMPS6-3#TRMPBF | Analog Devices | 3V ±0.1% 3.5V~36V 10mA Fixed TSOT-23-6 Voltage Reference ROHS | C673316 | TSOT-23-6 | Tape & Reel (TR) | 3V | 600uA | -55℃~+125℃@(Ta) | ±0.1% | 3.5V~36V | series connection | 2ppmrms | 1.6ppmp-p | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6656AIDC-2.048#TRMPBF | Analog Devices | 2.048V ±0.1% 2.548V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference ROHS | C673356 | DFN-6-EP(2x2) | Tape & Reel (TR) | 2.048V | 1.5uA | -40℃~+85℃@(Ta) | ±0.1% | 2.548V~18V | series connection | - | 30ppmp-p | 5mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6656BCDC-2.5#TRMPBF | Analog Devices | 2.5V ±0.2% 3V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference ROHS | C673386 | DFN-6-EP(2x2) | Tape & Reel (TR) | 2.5V | 1.5uA | 0℃~+70℃@(Ta) | ±0.2% | 3V~18V | series connection | 80uVrms | - | 5mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT6657AHMS8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3V~40V 10mA Fixed MSOP-8 Voltage Reference ROHS | C673441 | MSOP-8 | Tube-packed | 2.5V | 1.2mA | -40℃~+125℃@(Tj) | ±0.1% | 3V~40V | series connection | 0.8ppmrms | - | 10mA | 1.5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT6658BHDE-3#PBF | Analog Devices | ±0.1% 5V~36V 20mA DFN-16-EP(3x4) Voltage Reference ROHS | C673501 | DFN-16-EP(3x4) | Tube-packed | - | - | -40℃~+125℃@(Tj) | ±0.1% | 5V~36V | series connection | 2ppmrms | 1.6ppmp-p | 20mA | 20ppm/℃ | Adjustable;Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1236ACS8-5#PBF | Analog Devices | 5V ±0.05% 7.2V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663218 | SO-8 | Tube-packed | 5V | 1.5mA | 0℃~+70℃@(Ta) | ±0.05% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1236BCS8-10#TRPBF | Analog Devices | 10V ±0.1% 11.5V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663228 | SO-8 | Tape & Reel (TR) | 10V | 2mA | 0℃~+70℃@(Ta) | ±0.1% | 11.5V~40V | series connection;Parallel | 3.5uVrms | - | 10mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460DCS8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3.4V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663783 | SO-8 | Tube-packed | 2.5V | 165uA | 0℃~+70℃@(Ta) | ±0.1% | 3.4V~20V | series connection | 10uVrms | - | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460EIS8-2.5#TRPBF | Analog Devices | 2.5V ±0.125% 3.4V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663793 | SO-8 | Tape & Reel (TR) | 2.5V | 165uA | -40℃~+85℃@(Ta) | ±0.125% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460KCS3-3.3#TRMPBF | Analog Devices | 3.3V ±0.5% 4.2V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663838 | SOT-23 | Tape & Reel (TR) | 3.3V | 220uA | 0℃~+70℃@(Ta) | ±0.5% | 4.2V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BCS8-2.5#TRPBF | Analog Devices | 2.5V ±0.06% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663868 | SO-8 | Tape & Reel (TR) | 2.5V | 70uA | 0℃~+70℃@(Ta) | ±0.06% | 3V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461CCS8-4#TRPBF | Analog Devices | 4.096V ±0.08% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663893 | SO-8 | Tape & Reel (TR) | 4.096V | 70uA | 0℃~+70℃@(Ta) | ±0.08% | 4.596V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 12ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634AIS8-1.25#TRPBF | Analog Devices | 1.25V ±0.175% 100mA Fixed SO-8 Voltage Reference ROHS | C664438 | SO-8 | Tape & Reel (TR) | 1.25V | - | -40℃~+85℃@(Ta) | ±0.175% | - | Parallel | - | 10uVp-p | 100mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BIS8-1.25#TRPBF | Analog Devices | 1.25V ±0.05% 100mA Fixed SO-8 Voltage Reference ROHS | C664458 | SO-8 | Tape & Reel (TR) | 1.25V | - | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | - | 10uVp-p | 100mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1029CZ#PBF | Analog Devices | ±1% 10mA Fixed TO-92-3 Voltage Reference ROHS | C661112 | TO-92-3 | Tube-packed | - | - | 0℃~+70℃@(Ta) | ±1% | - | Parallel | - | - | 10mA | 34ppm/℃ | Fixed |