Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | REF02HPZ | Analog Devices | 5V ±0.5% 7V~36V 10mA Fixed PDIP-8 Voltage Reference ROHS | C691014 | PDIP-8 | Tube-packed | 5V | 1.4mA | -40℃~+85℃@(Ta) | ±0.5% | 7V~36V | series connection | - | 15uVp-p | 10mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | REF02CSZ-REEL | Analog Devices | 5V ±1% 7V~36V 10mA Fixed SOIC-8 Voltage Reference ROHS | C691010 | SOIC-8 | Tape & Reel (TR) | 5V | 1.6mA | -40℃~+85℃@(Ta) | ±1% | 7V~36V | series connection | - | 15uVp-p | 10mA | 65ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6660JCDC-2.5#TRPBF | Analog Devices | 2.5V ±0.4% 5V~30V 20mA Fixed DFN-3-EP(2x2) Voltage Reference ROHS | C673545 | DFN-3-EP(2x2) | Tape & Reel (TR) | 2.5V | 175uA | 0℃~+70℃@(Ta) | ±0.4% | 5V~30V | series connection | 4ppmrms | 4ppmp-p | 20mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6660KCDC-2.5#TRPBF | Analog Devices | 2.5V ±0.5% 5V~30V 20mA Fixed DFN-3-EP(2x2) Voltage Reference ROHS | C673555 | DFN-3-EP(2x2) | Tape & Reel (TR) | 2.5V | 175uA | 0℃~+70℃@(Ta) | ±0.5% | 5V~30V | series connection | 4ppmrms | 4ppmp-p | 20mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1019IN8-10#PBF | Analog Devices | 10V ±0.2% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661972 | PDIP-8 | Tube-packed | 10V | 1.5mA | -40℃~+85℃@(Ta) | ±0.2% | 11.5V~40V | series connection;Parallel | 2.5ppmrms | 2.5ppmp-p | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1021BCN8-5#PBF | Analog Devices | 5V ±1% 7.2V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661977 | PDIP-8 | Tube-packed | 5V | 1.5mA | 0℃~+70℃@(Ta) | ±1% | 7.2V~40V | series connection | 2.2uVrms | - | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1021CIN8-5#PBF | Analog Devices | 5V ±0.05% 7.2V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661982 | PDIP-8 | Tube-packed | 5V | 1.5mA | -40℃~+85℃@(Ta) | ±0.05% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1027DCLS8-5#PBF | Analog Devices | 5V ±0.1% 8V~40V 15mA Fixed LCC-8(5x5) Voltage Reference ROHS | C662347 | LCC-8(5x5) | Tray | 5V | 3.5mA | 0℃~+70℃@(Ta) | ±0.1% | 8V~40V | series connection | 2uVrms | - | 15mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1431CS8#PBF | Analog Devices | 2.5V~36V ±0.4% 100mA Adjustable SO-8 Voltage Reference ROHS | C663739 | SO-8 | Tube-packed | 2.5V~36V | - | 0℃~+70℃@(Ta) | ±0.4% | - | Parallel | - | - | 100mA | 30ppm/℃ | Adjustable | ||
| Min: 1 Mult: 1 | 0 | LT1460BIN8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3.4V~20V 40mA Fixed PDIP-8 Voltage Reference ROHS | C663764 | PDIP-8 | Tube-packed | 2.5V | 165uA | -40℃~+85℃@(Ta) | ±0.1% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 10ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460CCMS8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3.4V~20V 40mA Fixed MSOP-8 Voltage Reference ROHS | C663774 | MSOP-8 | Tube-packed | 2.5V | 165uA | 0℃~+70℃@(Ta) | ±0.1% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 15ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460FCMS8-2.5#TRPBF | Analog Devices | 2.5V ±0.15% 3.4V~20V 40mA Fixed MSOP-8 Voltage Reference ROHS | C663799 | MSOP-8 | Tape & Reel (TR) | 2.5V | 165uA | 0℃~+70℃@(Ta) | ±0.15% | 3.4V~20V | series connection | 10uVrms | 10uVp-p | 40mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1460GCZ-2.5#PBF | Analog Devices | TO-92-3 Voltage Reference ROHS | C663804 | TO-92-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1460GIZ-10#TRPBF | Analog Devices | 10V ±0.25% 10.9V~20V 40mA Fixed TO-92-3 Voltage Reference ROHS | C663809 | TO-92-3 | Tape & Reel (TR) | 10V | 360uA | -40℃~+85℃@(Ta) | ±0.25% | 10.9V~20V | series connection | 35uVrms | - | 40mA | 25ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460HCS3-3.3#TRPBF | Analog Devices | 3.3V ±0.2% 4.2V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663819 | SOT-23 | Tape & Reel (TR) | 3.3V | 220uA | 0℃~+70℃@(Ta) | ±0.2% | 4.2V~20V | series connection | 4ppmrms | 4ppmp-p | 40mA | 20ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460MHS8-5#TRPBF | Analog Devices | 5V ±0.2% 5.9V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663849 | SO-8 | Tape & Reel (TR) | 5V | 225uA | -40℃~+125℃@(Ta) | ±0.2% | 5.9V~20V | series connection | 20uVrms | 20uVp-p | 40mA | 50ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461ACS8-3.3#TRPBF | Analog Devices | 3.3V ±0.04% 3.8V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663854 | SO-8 | Tape & Reel (TR) | 3.3V | 70uA | 0℃~+70℃@(Ta) | ±0.04% | 3.8V~20V | series connection | 9.6ppmrms | - | 100mA | 3ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461BCS8-3#PBF | Analog Devices | 3V ±0.06% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663869 | SO-8 | Tube-packed | 3V | 70uA | 0℃~+70℃@(Ta) | ±0.06% | 3.5V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461CCS8-3#TRPBF | Analog Devices | 3V ±0.08% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663889 | SO-8 | Tape & Reel (TR) | 3V | 70uA | 0℃~+70℃@(Ta) | ±0.08% | 3.5V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 12ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461CIS8-3.3#PBF | Analog Devices | 3.3V ±0.08% 3.8V~20V 100mA Fixed SOIC-8 Voltage Reference ROHS | C663899 | SOIC-8 | Tube-packed | 3.3V | 70uA | -40℃~+85℃@(Ta) | ±0.08% | 3.8V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 12ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR5044WARTZ-R7 | Analog Devices | 4.096V ±0.2% 15mA Fixed SOT-23-3 Voltage Reference ROHS | C659603 | SOT-23-3 | Tape & Reel (TR) | 4.096V | - | -40℃~+125℃@(Ta) | ±0.2% | - | Parallel | 240uVrms | 5.4uVrms | 15mA | 100ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1019ACN8-4.5#PBF | Analog Devices | 4.5V ±0.05% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661966 | PDIP-8 | Tube-packed | 4.5V | 1.3mA | 0℃~+70℃@(Ta) | ±0.05% | 6V~40V | series connection;Parallel | 2.5ppmrms | - | 10mA | 5ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BIS8-2.5#TRPBF | Analog Devices | 2.5V ±0.06% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663878 | SO-8 | Tape & Reel (TR) | 2.5V | 70uA | -40℃~+85℃@(Ta) | ±0.06% | 3V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BIS8-4#TRPBF | Analog Devices | 4.096V ±0.06% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663883 | SO-8 | Tape & Reel (TR) | 4.096V | 70uA | -40℃~+85℃@(Ta) | ±0.06% | 4.596V~20V | series connection | 9.6ppmrms | - | 100mA | 7ppm/℃ | Fixed | ||
| Min: 1 Mult: 1 | 0 | LT1461CCS8-3#PBF | Analog Devices | 3V ±0.08% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663888 | SO-8 | Tube-packed | 3V | 70uA | 0℃~+70℃@(Ta) | ±0.08% | 3.5V~20V | series connection | 9.6ppmrms | 8ppmp-p | 100mA | 12ppm/℃ | Fixed |