Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Output Voltage
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Output Voltage
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6656BCDC-3.3#TRPBF | Analog Devices | 3.3V ±0.2% 3.8V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference ROHS | C673391 | DFN-6-EP(2x2) | Tape & Reel (TR) | 1.5uA | 3.3V | 0℃~+70℃@(Ta) | ±0.2% | 3.8V~18V | series connection | 5mA | 20ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR5044WARTZ-R7 | Analog Devices | 4.096V ±0.2% 15mA Fixed SOT-23-3 Voltage Reference ROHS | C659603 | SOT-23-3 | Tape & Reel (TR) | - | 4.096V | -40℃~+125℃@(Ta) | ±0.2% | - | Parallel | 15mA | 100ppm/℃ | Fixed | 240uVrms | 5.4uVrms | ||
| Min: 1 Mult: 1 | 0 | LT1019ACN8-4.5#PBF | Analog Devices | 4.5V ±0.05% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661966 | PDIP-8 | Tube-packed | 1.3mA | 4.5V | 0℃~+70℃@(Ta) | ±0.05% | 6V~40V | series connection;Parallel | 10mA | 5ppm/℃ | Fixed | 2.5ppmrms | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BIS8-2.5#TRPBF | Analog Devices | 2.5V ±0.06% 3V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663878 | SO-8 | Tape & Reel (TR) | 70uA | 2.5V | -40℃~+85℃@(Ta) | ±0.06% | 3V~20V | series connection | 100mA | 7ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461BIS8-4#TRPBF | Analog Devices | 4.096V ±0.06% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663883 | SO-8 | Tape & Reel (TR) | 70uA | 4.096V | -40℃~+85℃@(Ta) | ±0.06% | 4.596V~20V | series connection | 100mA | 7ppm/℃ | Fixed | 9.6ppmrms | - | ||
| Min: 1 Mult: 1 | 0 | LT1461CCS8-3#PBF | Analog Devices | 3V ±0.08% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663888 | SO-8 | Tube-packed | 70uA | 3V | 0℃~+70℃@(Ta) | ±0.08% | 3.5V~20V | series connection | 100mA | 12ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461CIS8-3#TRPBF | Analog Devices | 3V ±0.08% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663898 | SO-8 | Tape & Reel (TR) | 70uA | 3V | -40℃~+85℃@(Ta) | ±0.08% | 3.5V~20V | series connection | 100mA | 12ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LT1461CIS8-5#PBF | Analog Devices | 5V ±0.08% 5.5V~20V 100mA Fixed SOIC-8 Voltage Reference ROHS | C663903 | SOIC-8 | Tube-packed | 70uA | 5V | -40℃~+85℃@(Ta) | ±0.08% | 5.5V~20V | series connection | 100mA | 12ppm/℃ | Fixed | 9.6ppmrms | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461DHS8-5#TRPBF | Analog Devices | 5V ±0.15% 5.5V~20V 100mA Fixed SOP-8 Voltage Reference ROHS | C663913 | SOP-8 | Tape & Reel (TR) | 70uA | 5V | -40℃~+125℃@(Ta) | ±0.15% | 5.5V~20V | series connection | 100mA | 20ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634ACS8-2.5#TRPBF | Analog Devices | 2.5V ±0.05% 50mA Fixed SO-8 Voltage Reference ROHS | C664433 | SO-8 | Tape & Reel (TR) | - | 2.5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 50mA | 10ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1634AIS8-5#PBF | Analog Devices | 5V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664443 | SO-8 | Tube-packed | - | 5V | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | 30mA | 10ppm/℃ | Fixed | - | 35uVp-p | ||
| Min: 1 Mult: 1 | 0 | LT1634BIS8-5#PBF | Analog Devices | 5V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664463 | SO-8 | Tube-packed | - | 5V | -40℃~+85℃@(Ta) | ±0.05% | - | Parallel | 30mA | 25ppm/℃ | Fixed | - | 35uVp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6656BIDC-1.25#TRPBF | Analog Devices | 1.25V ±0.2% 2.2V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference ROHS | C673411 | DFN-6-EP(2x2) | Tape & Reel (TR) | 1.5uA | 1.25V | -40℃~+85℃@(Ta) | ±0.2% | 2.2V~18V | series connection | 5mA | 20ppm/℃ | Fixed | 50uVrms | 30ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6656BIS6-1.25#TRPBF | Analog Devices | 1.25V ±0.1% 2.2V~18V 5mA Fixed TSOT-23-6L Voltage Reference ROHS | C673426 | TSOT-23-6L | Tape & Reel (TR) | 1.5uA | 1.25V | -40℃~+85℃@(Ta) | ±0.1% | 2.2V~18V | series connection | 5mA | 20ppm/℃ | Fixed | 50uVrms | 30ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT6656BIS6-3#TRMPBF | Analog Devices | 3V ±0.1% 3.5V~18V 5mA Fixed TSOT-23-6L Voltage Reference ROHS | C673431 | TSOT-23-6L | Tape & Reel (TR) | 1.5uA | 3V | -40℃~+85℃@(Ta) | ±0.1% | 3.5V~18V | series connection | 5mA | 20ppm/℃ | Fixed | - | 30ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6656BIS6-4.096#TRPBF | Analog Devices | 4.096V ±0.1% 4.596V~18V 5mA Fixed TSOT-23-6L Voltage Reference ROHS | C673436 | TSOT-23-6L | Tape & Reel (TR) | 1.5uA | 4.096V | -40℃~+85℃@(Ta) | ±0.1% | 4.596V~18V | series connection | 5mA | 20ppm/℃ | Fixed | - | 30ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6657AHMS8-4.096#TRPBF | Analog Devices | 4.096V ±0.1% 4.596V~36V 10mA Fixed MSOP-8 Voltage Reference ROHS | C673446 | MSOP-8 | Tape & Reel (TR) | 1.2mA | 4.096V | -40℃~+125℃@(Tj) | ±0.1% | 4.596V~36V | series connection | 10mA | 1.5ppm/℃ | Fixed | 0.8ppmrms | 0.5ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LT6657BHMS8-2.5#PBF | Analog Devices | 2.5V ±0.1% 3V~40V 10mA Fixed MSOP-8 Voltage Reference ROHS | C673451 | MSOP-8 | Tube-packed | 1.2mA | 2.5V | -40℃~+125℃@(Tj) | ±0.1% | 3V~40V | series connection | 10mA | 3ppm/℃ | Fixed | 0.8ppmrms | 0.5ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LT6658AHDE-1.8#PBF | Analog Devices | ±0.05% 5V~36V 20mA DFN-16-EP(3x4) Voltage Reference ROHS | C673461 | DFN-16-EP(3x4) | Tube-packed | - | - | -40℃~+125℃@(Tj) | ±0.05% | 5V~36V | series connection | 20mA | 10ppm/℃ | Adjustable;Fixed | 2ppmrms | 1ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6658AHDE-3#TRPBF | Analog Devices | ±0.05% 4.2V~36V 20mA DFN-16-EP(3x4) Voltage Reference ROHS | C673466 | DFN-16-EP(3x4) | Tape & Reel (TR) | 3mA | - | -40℃~+125℃@(Tj) | ±0.05% | 4.2V~36V | series connection | 20mA | 10ppm/℃ | Adjustable;Fixed | 2ppmrms | 1.6ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LT6658AIMSE-3.3#PBF | Analog Devices | 3.3V~6V ±0.05% 5.3V~36V 20mA MSOP-16-EP Voltage Reference ROHS | C673491 | MSOP-16-EP | Tube-packed | 3mA | 3.3V~6V | -40℃~+85℃@(Tj) | ±0.05% | 5.3V~36V | series connection | 20mA | 10ppm/℃ | Adjustable;Fixed | 2ppmrms | 1.7ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LM329AZ#PBF | Analog Devices | 6.9V ±0.29% 15mA Fixed TO-92-3 Voltage Reference ROHS | C661092 | TO-92-3 | Tube-packed | - | 6.9V | 0℃~+70℃@(Ta) | ±0.29% | - | Parallel | 15mA | 10ppm/℃ | Fixed | 100uVrms | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LM336Z-2.5#TRPBF | Analog Devices | 2.49V ±0.48% 15mA Fixed TO-92-3 Voltage Reference ROHS | C661097 | TO-92-3 | Tape & Reel (TR) | - | 2.49V | 0℃~+70℃@(Ta) | ±0.48% | - | Parallel | 15mA | - | Fixed | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1034BIZ-1.2#PBF | Analog Devices | TO-92-3 Voltage Reference ROHS | C661117 | TO-92-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1021DCS8-7#TRPBF | Analog Devices | 7V ±0.71% 8.5V~40V 10mA Fixed SOIC-8 Voltage Reference ROHS | C661537 | SOIC-8 | Tape & Reel (TR) | 1.5mA | 7V | 0℃~+70℃@(Ta) | ±0.71% | 8.5V~40V | series connection;Parallel | 10mA | 20ppm/℃ | Fixed | 2.5uVrms | 4uVp-p |