Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Output Voltage
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Output Voltage
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADR291GRZ-REEL | Analog Devices | 2.5V ±0.24% 3V~15V 5mA Fixed SOIC-8 Voltage Reference ROHS | C659487 | SOIC-8 | Tape & Reel (TR) | 15uA | 2.5V | -40℃~+125℃@(Ta) | ±0.24% | 3V~15V | series connection | 5mA | 25ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADR430ARZ-REEL7 | Analog Devices | 2.048V ±0.15% 4.1V~18V 30mA Fixed SOIC-8 Voltage Reference ROHS | C659542 | SOIC-8 | Tape & Reel (TR) | 800uA | 2.048V | -40℃~+125℃@(Ta) | ±0.15% | 4.1V~18V | series connection | 30mA | 10ppm/℃ | Fixed | - | 3.5uVp-p | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADR433ARZ | Analog Devices | 3V ±0.13% 5V~18V 30mA Fixed SOIC-8 Voltage Reference ROHS | C659552 | SOIC-8 | Tube-packed | 800uA | 3V | -40℃~+125℃@(Ta) | ±0.13% | 5V~18V | series connection | 30mA | 10ppm/℃ | Fixed | - | 3.75uVp-p | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR512WARTZ-R7 | Analog Devices | 1.2V ±0.67% 10mA Fixed SOT-23-3 Voltage Reference ROHS | C659607 | SOT-23-3 | Tape & Reel (TR) | - | 1.2V | -40℃~+85℃@(Ta) | ±0.67% | - | Parallel | 10mA | 60ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1 | 0 | REF02CZ | Analog Devices | Voltage Reference ROHS | C20047771 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1021CCN8-10#PBF | Analog Devices | 10V ±0.05% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661979 | PDIP-8 | Tube-packed | 2mA | 10V | 0℃~+70℃@(Ta) | ±0.05% | 11.5V~40V | series connection;Parallel | 10mA | 20ppm/℃ | Fixed | 2.2uVrms | - | ||
| Min: 1 Mult: 1 | 0 | LT1019CN8-4.5#PBF | Analog Devices | 4.5V ±0.2% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661970 | PDIP-8 | Tube-packed | 1.5mA | 4.5V | 0℃~+70℃@(Ta) | ±0.2% | 6V~40V | series connection;Parallel | 10mA | 20ppm/℃ | Fixed | 2.5ppmrms | 2.5ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634ACS8-1.25#TRPBF | Analog Devices | 1.25V ±0.05% 100mA Fixed SO-8 Voltage Reference ROHS | C664431 | SO-8 | Tape & Reel (TR) | - | 1.25V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 100mA | 10ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BCMS8-1.25#TRPBF | Analog Devices | 1.25V ±0.05% 100mA Fixed MSOP-8 Voltage Reference ROHS | C664446 | MSOP-8 | Tape & Reel (TR) | - | 1.25V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 100mA | 25ppm/℃ | Fixed | - | 10uVp-p | ||
| Min: 1 Mult: 1 | 0 | LT1634BCS8-2.5#PBF | Analog Devices | 2.5V ±0.05% 50mA Fixed SO-8 Voltage Reference ROHS | C664451 | SO-8 | Tube-packed | - | 2.5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 50mA | 25ppm/℃ | Fixed | - | 15uVp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634BCS8-5#TRPBF | Analog Devices | 5V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664456 | SO-8 | Tape & Reel (TR) | - | 5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 30mA | 25ppm/℃ | Fixed | - | 35uVp-p | ||
| Min: 1 Mult: 1 | 0 | LT1634ACS8-2.5#PBF | Analog Devices | 2.5V ±0.05% 50mA Fixed SO-8 Voltage Reference ROHS | C664432 | SO-8 | Tube-packed | - | 2.5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 50mA | 10ppm/℃ | Fixed | - | 15uVp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1634ACS8-5#TRPBF | Analog Devices | 5V ±0.05% 30mA Fixed SO-8 Voltage Reference ROHS | C664437 | SO-8 | Tape & Reel (TR) | - | 5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 30mA | 10ppm/℃ | Fixed | - | 35uVp-p | ||
| Min: 1 Mult: 1 | 0 | LT1634BCMS8-2.5#PBF | Analog Devices | 2.5V ±0.05% 50mA Fixed MSOP-8 Voltage Reference ROHS | C664447 | MSOP-8 | Tube-packed | - | 2.5V | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | 50mA | 25ppm/℃ | Fixed | - | 15uVp-p | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1634CCZ-5#TRPBF | Analog Devices | 5V ±0.2% 30mA Fixed TO-92-3 Voltage Reference ROHS | C664472 | TO-92-3 | Tape & Reel (TR) | - | 5V | 0℃~+70℃@(Ta) | ±0.2% | - | Parallel | 30mA | 25ppm/℃ | Fixed | - | 35uVp-p | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1019CN8-2.5#PBF | Analog Devices | 2.5V ±0.2% 4V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661969 | PDIP-8 | Tube-packed | 1.5mA | 2.5V | 0℃~+70℃@(Ta) | ±0.2% | 4V~40V | series connection;Parallel | 10mA | 20ppm/℃ | Fixed | 2.5ppmrms | 2.5ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1460HCS3-3#TRPBF | Analog Devices | 3V ±0.2% 3.9V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663817 | SOT-23 | Tape & Reel (TR) | 220uA | 3V | 0℃~+70℃@(Ta) | ±0.2% | 3.9V~20V | series connection | 40mA | 20ppm/℃ | Fixed | 4ppmrms | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT1460KCS3-10#TRMPBF | Analog Devices | 10V ±0.5% 10.9V~20V 40mA Fixed SOT-23 Voltage Reference ROHS | C663832 | SOT-23 | Tape & Reel (TR) | 350uA | 10V | 0℃~+70℃@(Ta) | ±0.5% | 10.9V~20V | series connection | 40mA | 50ppm/℃ | Fixed | 4ppmrms | 4ppmp-p | ||
| Min: 1 Mult: 1 | 0 | LT1460LHS8-2.5#PBF | Analog Devices | 2.5V ±0.2% 3.4V~20V 40mA Fixed SO-8 Voltage Reference ROHS | C663842 | SO-8 | Tube-packed | 165uA | 2.5V | -40℃~+125℃@(Ta) | ±0.2% | 3.4V~20V | series connection | 40mA | 50ppm/℃ | Fixed | 10uVrms | 10uVp-p | ||
| Min: 1 Mult: 1 | 0 | LT1461CIS8-3#PBF | Analog Devices | 3V ±0.08% 3.5V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663897 | SO-8 | Tube-packed | 70uA | 3V | -40℃~+85℃@(Ta) | ±0.08% | 3.5V~20V | series connection | 100mA | 12ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1461DHS8-4#TRPBF | Analog Devices | 4.096V ±0.15% 4.596V~20V 100mA Fixed SO-8 Voltage Reference ROHS | C663912 | SO-8 | Tape & Reel (TR) | 70uA | 4.096V | -40℃~+125℃@(Ta) | ±0.15% | 4.596V~20V | series connection | 100mA | 20ppm/℃ | Fixed | 9.6ppmrms | 8ppmp-p | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADR293TRUZ-EP | Analog Devices | 5V ±0.2% 6V~15V 5mA Fixed TSSOP-8 Voltage Reference ROHS | C659501 | TSSOP-8 | Tube-packed | 20uA | 5V | -55℃~+125℃@(Ta) | ±0.2% | 6V~15V | series connection | 5mA | 30ppm/℃ | Fixed | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADR5044BKSZ-REEL7 | Analog Devices | 4.096V ±0.1% 15mA Fixed SC-70-3 Voltage Reference ROHS | C659601 | SC-70-3 | Tape & Reel (TR) | - | 4.096V | -40℃~+125℃@(Ta) | ±0.1% | - | Parallel | 15mA | 75ppm/℃ | Fixed | 240uVrms | 5.4uVrms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AD1584CRTZ-REEL7 | Analog Devices | Voltage Reference ROHS | C20047570 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1019IN8-4.5#PBF | Analog Devices | 4.5V ±0.2% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661974 | PDIP-8 | Tube-packed | 1.5mA | 4.5V | -40℃~+85℃@(Ta) | ±0.2% | 6V~40V | series connection;Parallel | 10mA | 20ppm/℃ | Fixed | 2.5ppmrms | - |