Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Supply Current
|
Operating Temperature
|
Tolerance
|
Input Voltage
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Output Current
|
Temperature Coefficient
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | LT1004IS8-1.2#PBF | Analog Devices | 1.23V ±0.3% 20mA Fixed SOIC-8 Voltage Reference ROHS | C661483 | SOIC-8 | Tube-packed | 1.23V | - | -40℃~+85℃@(Ta) | ±0.3% | - | Parallel | 60uVrms | - | 20mA | 20ppm/℃ | Fixed | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1009IS8#TRPBF | Analog Devices | 2.5V ±0.4% 10mA Fixed SOIC-8 Voltage Reference ROHS | C661493 | SOIC-8 | Tape & Reel (TR) | 2.5V | - | -40℃~+85℃@(Ta) | ±0.4% | - | Parallel | - | - | 10mA | 35ppm/℃ | Fixed | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1034IS8-2.5#TRPBF | Analog Devices | ±1.6% 20mA Fixed SOIC-8 Voltage Reference ROHS | C661558 | SOIC-8 | Tape & Reel (TR) | 2.5V;7V | - | -40℃~+85℃@(Ta) | ±1.6% | - | Parallel | - | - | 20mA | 40ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1019ACN8-4.5#PBF | Analog Devices | 4.5V ±0.05% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661966 | PDIP-8 | Tube-packed | 4.5V | 1.3mA | 0℃~+70℃@(Ta) | ±0.05% | 6V~40V | series connection;Parallel | 2.5ppmrms | - | 10mA | 5ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1019CN8-10#PBF | Analog Devices | 10V ±0.2% 11.5V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661968 | PDIP-8 | Tube-packed | 10V | 1.5mA | 0℃~+70℃@(Ta) | ±0.2% | 11.5V~40V | series connection;Parallel | 2.5ppmrms | - | 10mA | 20ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1019CN8-4.5#PBF | Analog Devices | 4.5V ±0.2% 6V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661970 | PDIP-8 | Tube-packed | 4.5V | 1.5mA | 0℃~+70℃@(Ta) | ±0.2% | 6V~40V | series connection;Parallel | 2.5ppmrms | 2.5ppmp-p | 10mA | 20ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1021CIN8-5#PBF | Analog Devices | 5V ±0.05% 7.2V~40V 10mA Fixed PDIP-8 Voltage Reference ROHS | C661982 | PDIP-8 | Tube-packed | 5V | 1.5mA | -40℃~+85℃@(Ta) | ±0.05% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 20ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1027DCN8-5#PBF | Analog Devices | 5V ±0.05% 8V~40V 15mA Fixed PDIP-8 Voltage Reference ROHS | C661994 | PDIP-8 | Tube-packed | 5V | 3.5mA | 0℃~+70℃@(Ta) | ±0.05% | 8V~40V | series connection | 10uVrms | 3uVp-p | 15mA | 5ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LTC6652AHMS8-2.5#PBF | Analog Devices | 2.5V ±0.05% 2.8V~13.2V 5mA Fixed MSOP-8 Voltage Reference ROHS | C689392 | MSOP-8 | Tube-packed | 2.5V | 560uA | -40℃~+125℃@(Ta) | ±0.05% | 2.8V~13.2V | series connection | - | 2.1ppmp-p | 5mA | 5ppm/℃ | Fixed | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC6652AHMS8-2.5#TRPBF | Analog Devices | 2.5V ±0.05% 2.8V~13.2V 5mA Fixed MSOP-8 Voltage Reference ROHS | C689393 | MSOP-8 | Tape & Reel (TR) | 2.5V | 560uA | -40℃~+125℃@(Ta) | ±0.05% | 2.8V~13.2V | series connection | - | 2.1ppmp-p | 5mA | 5ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LTC6652AHMS8-4.096#PBF | Analog Devices | 4.096V ±0.05% 4.396V~13.2V 5mA Fixed MSOP-8 Voltage Reference ROHS | C689398 | MSOP-8 | Tube-packed | 4.096V | 560uA | -40℃~+125℃@(Ta) | ±0.05% | 4.396V~13.2V | series connection | - | - | 5mA | 5ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC6652BHLS8-5#PBF | Analog Devices | 5V ±0.1% 5.3V~13.2V 5mA Fixed LCC-8(5x5) Voltage Reference ROHS | C689404 | LCC-8(5x5) | Tray | 5V | 560uA | -40℃~+125℃@(Ta) | ±0.1% | 5.3V~13.2V | series connection | - | 2.8ppmp-p | 5mA | 8ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LTC6652BHMS8-3.3#PBF | Analog Devices | 3.3V ±0.1% 3.6V~13.2V 5mA Fixed MSOP-8 Voltage Reference ROHS | C689412 | MSOP-8 | Tube-packed | 3.3V | 560uA | -40℃~+125℃@(Ta) | ±0.1% | 3.6V~13.2V | series connection | - | - | 5mA | 10ppm/℃ | Fixed | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC6652BHMS8-5#TRPBF | Analog Devices | 5V ±0.1% 5.3V~13.2V 5mA Fixed MSOP-8 Voltage Reference ROHS | C689417 | MSOP-8 | Tape & Reel (TR) | 5V | 560uA | -40℃~+125℃@(Ta) | ±0.1% | 5.3V~13.2V | series connection | - | 2.8ppmp-p | 5mA | 10ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1236BIS8-5#PBF | Analog Devices | 5V ±0.1% 7.2V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663236 | SO-8 | Tube-packed | 5V | 1.5mA | -40℃~+85℃@(Ta) | ±0.1% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 10ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1236CCS8-10#PBF | Analog Devices | 10V ±0.1% 11.5V~40V 10mA Fixed SOP-8 Voltage Reference ROHS | C663239 | SOP-8 | Tube-packed | 10V | 2mA | 0℃~+70℃@(Ta) | ±0.1% | 11.5V~40V | series connection;Parallel | 3.5uVrms | 6uVp-p | 10mA | 15ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1236CCS8-5#PBF | Analog Devices | 5V ±0.1% 7.2V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663241 | SO-8 | Tube-packed | 5V | 1.5mA | 0℃~+70℃@(Ta) | ±0.1% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 15ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1236CIS8-5#PBF | Analog Devices | 5V ±0.1% 7.2V~40V 10mA Fixed SO-8 Voltage Reference ROHS | C663247 | SO-8 | Tube-packed | 5V | 1.5mA | -40℃~+85℃@(Ta) | ±0.1% | 7.2V~40V | series connection | 2.2uVrms | 3uVp-p | 10mA | 15ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1389ACS8-1.25#PBF | Analog Devices | 1.25V ±0.05% 20mA Fixed SO-8 Voltage Reference ROHS | C663671 | SO-8 | Tube-packed | 1.25V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | 25uVp-p | 20mA | 10ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1389BCS8-2.5#PBF | Analog Devices | 2.5V ±0.05% 20mA Fixed SO-8 Voltage Reference ROHS | C663675 | SO-8 | Tube-packed | 2.5V | - | 0℃~+70℃@(Ta) | ±0.05% | - | Parallel | - | - | 20mA | 20ppm/℃ | Fixed | |||
Min: 1 Mult: 1 | 0 | LT1431CS8#PBF | Analog Devices | 2.5V~36V ±0.4% 100mA Adjustable SO-8 Voltage Reference ROHS | C663739 | SO-8 | Tube-packed | 2.5V~36V | - | 0℃~+70℃@(Ta) | ±0.4% | - | Parallel | - | - | 100mA | 30ppm/℃ | Adjustable | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1431CZ#TRPBF | Analog Devices | 2.5V~36V ±0.4% 100mA Adjustable TO-92-3 Voltage Reference ROHS | C663742 | TO-92-3 | Tape & Reel (TR) | 2.5V~36V | - | 0℃~+70℃@(Ta) | ±0.4% | - | Parallel | - | - | 100mA | 30ppm/℃ | Adjustable | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1431IN8#PBF | Analog Devices | 2.5V~36V ±0.4% 100mA Adjustable PDIP-8 Voltage Reference ROHS | C663743 | PDIP-8 | Tube-packed | 2.5V~36V | - | -40℃~+85℃@(Ta) | ±0.4% | - | Parallel | - | - | 100mA | 50ppm/℃ | Adjustable | |||
Min: 1 Mult: 1 | 0 | LT1431IS8#PBF | Analog Devices | 2.5V~36V ±0.4% 100mA Adjustable SO-8 Voltage Reference ROHS | C663744 | SO-8 | Tube-packed | 2.5V~36V | - | -40℃~+85℃@(Ta) | ±0.4% | - | Parallel | - | - | 100mA | 50ppm/℃ | Adjustable | |||
Min: 1 Mult: 1 | 0 | LT1431IZ#PBF | Analog Devices | TO-92-3 Voltage Reference ROHS | C663746 | TO-92-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - |