Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STM32WLE5CCU6TR | STMicroelectronics | 300Kbps General-purposeISM<1GHz 150MHz~960MHz ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART UFQFPN-48(7x7) RF Transceiver ICs ROHS | C6689612 | UFQFPN-48(7x7) | Tape & Reel (TR) | 300Kbps | 4.47mA | General-purposeISM<1GHz | 150MHz~960MHz | 1.8V~3.6V | ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART | 21mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32BG22C222F352GM40-C | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz~2.4835GHz ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART QFN-40-EP(5x5) RF Transceiver ICs ROHS | C1015258 | QFN-40-EP(5x5) | Tray | 2Mbps | 3.6mA | Bluetooth | 2.4GHz~2.4835GHz | 1.71V~3.8V | ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART | 4.1mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DA14683-00000A92 | Dialog Semiconductor | AQFN-60-EP(6x6) RF Transceiver ICs ROHS | C2151536 | AQFN-60-EP(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CC1101QRHBRG4Q1 | Texas Instruments | VQFN-32-EP(5x5) RF Transceiver ICs ROHS | C2151576 | VQFN-32-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CC1352R1F3RGZR | Texas Instruments | 250Kbps Bluetooth I2C,I2S,SPI,UART VQFN-48-EP(7x7) RF Transceiver ICs ROHS | C2151581 | VQFN-48-EP(7x7) | Tape & Reel (TR) | 250Kbps | 5.8mA | Bluetooth | 287MHz~351MHz;2.36GHz~2.5GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | 7.1mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CC3235SM2RGKR | Texas Instruments | VQFN-64-EP(9x9) RF Transceiver ICs ROHS | C2151601 | VQFN-64-EP(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32BG21A010F512IM32-B | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,I2S,SPI,UART QFN-32-EP(4x4) RF Transceiver ICs ROHS | C1558429 | QFN-32-EP(4x4) | Tray | 2Mbps | 8.8mA | Bluetooth | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,UART | 33.8mA | -40℃~+125℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG14P232F256GM32-B | SKYWORKS/SILICON LABS | VFQFN-32-EP(5x5) RF Transceiver ICs ROHS | C1558459 | VFQFN-32-EP(5x5) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG14P231F128GM32-BR | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART,USART QFN-32-EP(5x5) RF Transceiver ICs ROHS | C2151885 | QFN-32-EP(5x5) | Tape & Reel (TR) | 1Mbps | 8.4mA | 802.15.4 | 169MHz~915MHz | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SX1239IMLTRT | SEMTECH | QFN-24(5x5) RF Transceiver ICs ROHS | C2654610 | QFN-24(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SX1257IWLTRT | SEMTECH | QFN-32-EP(5x5) RF Transceiver ICs ROHS | C163234 | QFN-32-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BGM121A256V2R | SKYWORKS/SILICON LABS | SMD-56P RF Transceiver ICs ROHS | C2654681 | SMD-56P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BGM113A256V2R | SKYWORKS/SILICON LABS | SMD-36P RF Transceiver ICs ROHS | C2654696 | SMD-36P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SX1261IMLTRT | SEMTECH | 300Kbps General-purposeISM<1GHz SPI QFN-24-EP(4x4) RF Transceiver ICs ROHS | C2151814 | QFN-24-EP(4x4) | Tape & Reel (TR) | 300Kbps | 4.2mA | General-purposeISM<1GHz | - | 1.8V~3.7V | SPI | 15mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32MG21A020F768IM32-BR | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,I2S,SPI,UART QFN-32-EP(4x4) RF Transceiver ICs ROHS | C2151823 | QFN-32-EP(4x4) | Tape & Reel (TR) | 2Mbps | 8.8mA | Bluetooth | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,UART | 33.8mA | -40℃~+125℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4732-A10-GSR | SKYWORKS/SILICON LABS | SOIC-16 RF Transceiver ICs ROHS | C2155558 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4836-A10-GSR | SKYWORKS/SILICON LABS | SOIC-16 RF Transceiver ICs ROHS | C2155588 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRF9160-SICA-B1A-R | Nordic Semicon | 700MHz~2.2GHz Mobile Phone I2S,PWM,SPI,UART RF Transceiver ICs ROHS | C1518973 | - | Tape & Reel (TR) | - | - | Mobile Phone | 700MHz~2.2GHz | 3V~5.5V | I2S,PWM,SPI,UART | - | -40℃~+85℃ | - | ||
Min: 1 Mult: 1
Full Reel: 5000
| Discontinued at LCSC | ESP8285 | Espressif Systems | UART QFN-32-EP(5x5) RF Transceiver ICs ROHS | C83901 | QFN-32-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | UART | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| CC2530F128RHAT | Texas Instruments | SPI, USART WQFN-40-EP(6x6) RF Transceiver ICs ROHS | C9121 | WQFN-40-EP(6x6) | Tape & Reel (TR) | - | - | - | - | - | SPI, USART | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI4467-A2A-IM | SKYWORKS/SILICON LABS | 1Mbps General-purposeISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS | C1526137 | QFN-20-EP(4x4) | Tray | 1Mbps | 10.9mA | General-purposeISM<1GHz | - | 1.8V~3.8V | SPI | 18mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | SI4705-D60-GM | SKYWORKS/SILICON LABS | QFN-20-EP(3x3) RF Transceiver ICs ROHS | C1526114 | QFN-20-EP(3x3) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CC2500RGP | Texas Instruments | General-purposeISM>1GHz 2.4GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS | C1526164 | QFN-20-EP(4x4) | Tube-packed | - | 13.3mA | General-purposeISM>1GHz | - | 1.8V~3.6V | SPI | 11.1mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32MG21A020F768IM32-B | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,I2S,SPI,UART QFN-32-EP(4x4) RF Transceiver ICs ROHS | C1558425 | QFN-32-EP(4x4) | Tray | 2Mbps | 8.8mA | Bluetooth | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,UART | 33.8mA | -40℃~+125℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | IWR1443FQAGABL | Texas Instruments | 900Mbps 76GHz~81GHz I2C,JTAG,SPI,UART FCBGA-161 RF Transceiver ICs ROHS | C1558318 | FCBGA-161 | Tray | 900Mbps | - | - | 76GHz~81GHz | 1.71V~1.89V;3.15V~3.45V | I2C,JTAG,SPI,UART | - | -40℃~+105℃ | - |