Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | STM32WL55UCY7TR | STMicroelectronics | 300Kbps General-purposeISM<1GHz 150MHz~960MHz ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART WLCSP-59 RF Transceiver ICs ROHS | C6829939 | WLCSP-59 | Tape & Reel (TR) | 300Kbps | 4.47mA | General-purposeISM<1GHz | 150MHz~960MHz | 1.8V~3.6V | ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART | 21mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG14P232F256GM48-BR | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 2.4GHz I2C,I2S,SPI,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6547523 | QFN-48(7x7) | Tape & Reel (TR) | 1Mbps | 8.4mA | 802.15.4 | - | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25A211F1920IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6547528 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EM3596-RTR | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6548809 | QFN-56(8x8) | Tape & Reel (TR) | 12Mbps | 23.5mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 102500021 | Sigma Designs | 9.6Kbps General-purposeISM<1GHz 902MHz~928MHz SPI,UART TQFP-52 RF Transceiver ICs ROHS | C6645872 | TQFP-52 | Tape & Reel (TR) | 9.6Kbps | 20mA | General-purposeISM<1GHz | 902MHz~928MHz | 2.1V~3.6V | SPI,UART | 34mA | -35℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG1P131F64GM32-C0R | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART,USART QFN-32(5x5) RF Transceiver ICs ROHS | C6843715 | QFN-32(5x5) | Tape & Reel (TR) | 1Mbps | 8.7mA | 802.15.4 | 169MHz~915MHz | 1.85V~3.8V | I2C,I2S,SPI,UART,USART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG1V131F32GM48-C0R | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6547525 | QFN-48(7x7) | Tape & Reel (TR) | 1Mbps | 8.7mA | 802.15.4 | 169MHz~915MHz | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | SI1002-E-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C3606592 | LGA-42(5x7) | Tray | 256Kbps | 18.5mA | General-purposeISM<1GHz | - | 1.8V~3.6V | I2C,SPI,UART | 17mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23B020F512IM48-B | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606607 | QFN-48(6x6) | Tray | 2Mbps | 3.7mA | General-purposeISM<1GHz | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ATWINC1510B-MU-Y042 | Microchip Tech | 72.2Mbps WiFi 2.4GHz I2C,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606637 | QFN-40(5x5) | Tray | 72.2Mbps | 70.1mA | WiFi | - | 2.7V~3.6V | I2C,SPI,UART | 294mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1002-E-GM2R | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C3606692 | LGA-42(5x7) | Tape & Reel (TR) | 256Kbps | 18.5mA | General-purposeISM<1GHz | - | 1.8V~3.6V | I2C,SPI,UART | 17mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23B010F128GM40-B | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606847 | QFN-40(5x5) | Tray | 2Mbps | 3.7mA | General-purposeISM<1GHz | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ATWINC1510B-MU-T042 | Microchip Tech | 72.2Mbps WiFi 2.4GHz I2C,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606857 | QFN-40(5x5) | Tape & Reel (TR) | 72.2Mbps | 70.1mA | WiFi | - | 2.7V~3.6V | I2C,SPI,UART | 294mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32ZG23B011F512IM40-B | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606932 | QFN-40(5x5) | Tube-packed | 100Kbps | 6.8mA | General-purposeISM<1GHz | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| ATR2406-PNQW | Microchip Tech | 1.125Mbps General-purposeISM>1GHz 2.4GHz SPI QFN-32(5x5) RF Transceiver ICs ROHS | C3606982 | QFN-32(5x5) | Tape & Reel (TR) | 1.125Mbps | 625uA | General-purposeISM>1GHz | - | 2.9V~3.6V | SPI | 500uA | -10℃~+60℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1083-A-GMR | SKYWORKS/SILICON LABS | 1Mbps General-purposeISM<1GHz I2C,SPI,UART QFN-36(5x6) RF Transceiver ICs ROHS | C3606758 | QFN-36(5x6) | Tape & Reel (TR) | 1Mbps | 10.7mA | General-purposeISM<1GHz | - | 1.8V~3.6V | I2C,SPI,UART | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23A010F512GM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606873 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | 6.8mA | General-purposeISM<1GHz | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B010F512IM40-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606898 | QFN-40(5x5) | Tape & Reel (TR) | 100Kbps | 6.8mA | General-purposeISM<1GHz | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM48-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C3606973 | QFN-48(7x7) | Tray | 2Mbps | 8.4mA | 802.15.4;General-purposeISM<1GHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EZR32HG220F32R67G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C5700621 | QFN-48(7x7) | Tray | 1Mbps | 11.1mA | 802.15.4 | 142MHz~1.05GHz | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1005-E-GM2R | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C5753808 | LGA-42(5x7) | Tape & Reel (TR) | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.6V | I2C,SPI,UART | 17mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B121F1152IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C5727599 | QFN-56(7x7) | Tray | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512IM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C5687151 | RQFN-32(5x5) | Tray | 2Mbps | 8.4mA | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25A111F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C5687166 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STM32WLE5CBU6TR | STMicroelectronics | 300Kbps General-purposeISM<1GHz 150MHz~960MHz ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART UFQFPN-48(7x7) RF Transceiver ICs ROHS | C5909872 | UFQFPN-48(7x7) | Tape & Reel (TR) | 300Kbps | 4.47mA | General-purposeISM<1GHz | 150MHz~960MHz | 1.8V~3.6V | ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART | 21mA | -40℃~+105℃ | - |