Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG23B010F512IM48-BR | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606753 | QFN-48(6x6) | Tape & Reel (TR) | 2Mbps | 3.7mA | General-purposeISM<1GHz | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ATA8350-7MQW | Microchip Tech | 246Kbps General-purposeISM>1GHz 6.2GHz~7.8GHz SPI TFBGA-33 RF Transceiver ICs ROHS | C3606763 | TFBGA-33 | Tape & Reel (TR) | 246Kbps | 39mA | General-purposeISM>1GHz | 6.2GHz~7.8GHz | 2V~3.5V | SPI | 20mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | CC2430F64RTC | Texas Instruments | 250Kbps 802.15.4 2.4GHz SPI,USART VQFN-48(7x7) RF Transceiver ICs ROHS | C3606953 | VQFN-48(7x7) | Tray | 250Kbps | 26.7mA | 802.15.4 | - | 2V~3.6V | SPI,USART | 26.9mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG1P132F256GM48-C0R | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C5727593 | QFN-48(7x7) | Tape & Reel (TR) | 2Mbps | 8.7mA | - | - | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EM357-ZRT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C5632978 | QFN-48(7x7) | Tray | 5Mbps | 22mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | SI1023-B-GM | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-85(6x8) RF Transceiver ICs ROHS | C5753811 | LGA-85(6x8) | Tray | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.8V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EM3598-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C5689019 | QFN-56(8x8) | Tray | 12Mbps | 23.5mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG12P232F1024GL125-B | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C5727591 | BGA-125(7x7) | Tray | 2Mbps | 8mA | - | - | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | SI1011-C-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C5894809 | LGA-42(5x7) | Tray | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.6V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG14P231F256IM32-BR | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART,USART QFN-32(5x5) RF Transceiver ICs ROHS | C5687157 | QFN-32(5x5) | Tape & Reel (TR) | 1Mbps | 8.4mA | 802.15.4 | 169MHz~915MHz | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | AFE7903IABJ | Texas Instruments | 29.5Gbps 5MHz~7.4GHz FCBGA-400 RF Transceiver ICs ROHS | C5215282 | FCBGA-400 | Tray | 29.5Gbps | - | - | 5MHz~7.4GHz | 900mV~950mV;1.15V~1.25V;1.75V~1.85V | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG12P431F1024IM48-C | SKYWORKS/SILICON LABS | 1Mbps I2C,I2S,IrDA,SPI,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6238866 | QFN-48(7x7) | Tray | 1Mbps | 8.4mA | - | - | 1.8V~3.8V | I2C,I2S,IrDA,SPI,USART | 8.5mA | -40℃~+125℃ | 169MHz;433MHz;868MHz;915MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200DR | SKYWORKS/SILICON LABS | 72.2Mbps 2.412GHz~2.484GHz WiFi SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6604826 | QFN-32(4x4) | Tape & Reel (TR) | 72.2Mbps | 41.6mA | WiFi | 2.412GHz~2.484GHz | 1.62V~3.6V | SDIO,SPI | 44.6mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TRF6903PTR | Texas Instruments | 64Kbps General-purposeISM<1GHz SPI LQFP-48(7x7) RF Transceiver ICs ROHS | C6338493 | LQFP-48(7x7) | Tape & Reel (TR) | 64Kbps | 10mA | General-purposeISM<1GHz | - | 2.2V~3.6V | SPI | 10mA | -40℃~+85℃ | 315MHz;433MHz;868MHz;915MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CYW20719B2KUMLGT | Infineon Technologies | 3Mbps 2.4GHz GPIO,HCI,I2C,I2S,PWM,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C6206592 | QFN-40(5x5) | Tape & Reel (TR) | 3Mbps | 5.9mA | - | - | 1.76V~3.63V | GPIO,HCI,I2C,I2S,PWM,SPI,UART | 5.6mA | -30℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F32R55G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6554456 | QFN-48(7x7) | Tray | 1Mbps | 11.1mA | 802.15.4 | 142MHz~1.05GHz | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1085-A-GMR | SKYWORKS/SILICON LABS | 500Kbps General-purposeISM<1GHz I2C,SPI,UART QFN-36(5x6) RF Transceiver ICs ROHS | C6488151 | QFN-36(5x6) | Tape & Reel (TR) | 500Kbps | 10.7mA | General-purposeISM<1GHz | 283MHz~350MHz;425MHz~525MHz;850MHz~960MHz | 1.8V~3.6V | I2C,SPI,UART | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | SI1005-E-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C6488138 | LGA-42(5x7) | Tray | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.6V | I2C,SPI,UART | 17mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B212F1920IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6547531 | QFN-56(7x7) | Tray | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CC1100-RTR1 | Texas Instruments | General-purposeISM<1GHz SPI QFN-20(4x4) RF Transceiver ICs ROHS | C6478702 | QFN-20(4x4) | Tape & Reel (TR) | - | 13.9mA | General-purposeISM<1GHz | 300MHz~348MHz;400MHz~464MHz;800MHz~928MHz | 1.8V~3.6V | SPI | 12.3mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EM3582-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6613710 | QFN-48(7x7) | Tray | 12Mbps | 23.5mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SR1010AB-4Q28-TR | SPARK Microsystems | 20.48Mbps 3.1GHz~5.8GHz SPI QFN-28(4x4) RF Transceiver ICs ROHS | C6683792 | QFN-28(4x4) | Tape & Reel (TR) | 20.48Mbps | 8mA | - | 3.1GHz~5.8GHz | 1.8V~3.3V | SPI | 2.4mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P233F512GM48-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6612117 | QFN-48(7x7) | Tray | 2Mbps | 8.4mA | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz;2.4GHz~2.4835GHz | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | SI4430-B1-FM | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 900MHz~960MHz SPI QFN-20(4x4) RF Transceiver ICs ROHS | C6816062 | QFN-20(4x4) | Tube-packed | 256Kbps | 18.5mA | General-purposeISM<1GHz | 900MHz~960MHz | 1.8V~3.6V | SPI | 17mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BGT60LTR11BAIPXUMA1 | Infineon Technologies | 60.5GHz~61GHz General-purposeISM>1GHz SPI UF2BGA-42 RF Transceiver ICs ROHS | C6752896 | UF2BGA-42 | Tape & Reel (TR) | - | - | General-purposeISM>1GHz | 60.5GHz~61GHz | 1.45V~1.6V | SPI | - | -20℃~+85℃ | - |