Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Receive Current
|
Applications
|
Frequency Range
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1010-C-GM2R | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C7010665 | LGA-42(5x7) | Tape & Reel (TR) | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.6V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LU1P-F32Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz SPI,UART,USB QFN-32(5x5) RF Transceiver ICs ROHS | C7015549 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | 12.9mA | General-purposeISM>1GHz | - | 4V~5.25V | SPI,UART,USB | 11.1mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | ATWINC1500B-MU-Y | Microchip Tech | 72.2Mbps WiFi 2.4GHz I2C,SDIO,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C6747479 | QFN-40(5x5) | Tray | 72.2Mbps | 22mA | WiFi | - | 2.7V~3.6V | I2C,SDIO,SPI,UART | 22mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EM260-RTR | SKYWORKS/SILICON LABS | 802.15.4 2.4GHz SPI,UART QFN-40(6x6) RF Transceiver ICs ROHS | C6944252 | QFN-40(6x6) | Tape & Reel (TR) | - | 36mA | 802.15.4 | - | 2.1V~3.6V | SPI,UART | 36mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EM346-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844984 | QFN-48(7x7) | Tray | 5Mbps | 22mA | 802.15.4 | - | 2.1V~3.6V | JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B111F1152IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843719 | QFN-56(7x7) | Tray | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B020F512IM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C6843729 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | 6.8mA | General-purposeISM<1GHz | 863MHz~870MHz;902MHz~928MHz | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | WF200SC | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6750857 | QFN-32(4x4) | Tray | 72.2Mbps | - | WiFi | - | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F32R69G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6618385 | QFN-48(7x7) | Tray | 1Mbps | 11.1mA | 802.15.4 | 142MHz~1.05GHz | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG12P433F1024GL125-BR | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C6612101 | BGA-125(7x7) | Tape & Reel (TR) | 2Mbps | 8mA | - | - | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 169MHz;315MHz;433MHz;490MHz;868MHz;915MHz;2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612109 | RQFN-32(5x5) | Tray | 2Mbps | 8.4mA | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B121F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843721 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LE1-O17Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz I2C,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C6622395 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | 12.4mA | General-purposeISM>1GHz | - | 1.9V~3.6V | I2C,SPI,UART | 6.8mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STM32WLE4C8U6TR | STMicroelectronics | 300Kbps General-purposeISM<1GHz 150MHz~960MHz ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART UFQFPN-48(7x7) RF Transceiver ICs ROHS | C6303472 | UFQFPN-48(7x7) | Tape & Reel (TR) | 300Kbps | 4.47mA | General-purposeISM<1GHz | 150MHz~960MHz | 1.8V~3.6V | ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART | 21mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B212F1920IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6033356 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 6.28mA | 802.15.4 | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F64R55G-B0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6040291 | QFN-48(7x7) | Tray | 1Mbps | 11.1mA | 802.15.4 | 142MHz~1.05GHz | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG14P232F128GM48-B | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 2.4GHz I2C,I2S,SPI,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C7182800 | QFN-48(7x7) | Tray | 1Mbps | 8.4mA | 802.15.4 | - | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | WF200C | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C7117130 | QFN-32(4x4) | Tube-packed | 72.2Mbps | - | WiFi | - | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | SI1021-B-GM3 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-85(6x8) RF Transceiver ICs ROHS | C7010673 | LGA-85(6x8) | Tray | 256Kbps | 18.5mA | General-purposeISM<1GHz | 240MHz~960MHz | 1.8V~3.8V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG14P231F256IM48-BR | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6547522 | QFN-48(7x7) | Tape & Reel (TR) | 1Mbps | 8.4mA | 802.15.4 | 169MHz~915MHz | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG1P132F64GM48-C0R | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6843717 | QFN-48(7x7) | Tape & Reel (TR) | 2Mbps | 8.7mA | - | - | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EM341-RTR | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844982 | QFN-48(7x7) | Tape & Reel (TR) | 5Mbps | 22mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SI4420-D1-FTR | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz SPI TSSOP-16 RF Transceiver ICs ROHS | C6488211 | TSSOP-16 | Tape & Reel (TR) | 256Kbps | 11mA | General-purposeISM<1GHz | - | 2.2V~5.4V | SPI | 13mA | -40℃~+85℃ | 315MHz;434MHz;868MHz;915MHz | ||
| Min: 1 Mult: 1 | 0 | EM3596-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6548806 | QFN-56(8x8) | Tube-packed | 12Mbps | 23.5mA | 802.15.4 | - | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32MG1P232F256GM32-C0 | SKYWORKS/SILICON LABS | 250Kbps 802.15.4 2.4GHz I2C,I2S,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C7182806 | QFN-32(5x5) | Tray | 250Kbps | 8.7mA | 802.15.4 | - | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2.4GHz |