Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CC2430F32RTC | Texas Instruments | 250Kbps 802.15.4 2.4GHz SPI,USART VQFN-48(7x7) RF Transceiver ICs ROHS | C3606646 | VQFN-48(7x7) | Tray | 250Kbps | 802.15.4 | - | 26.7mA | 2.4GHz | 2V~3.6V | SPI,USART | 26.9mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EZR32WG230F128R55G-B0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART QFN-64(9x9) RF Transceiver ICs ROHS | C3606746 | QFN-64(9x9) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | - | 1.98V~3.8V | I2C,SPI,UART,USART | 18mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23B020F512IM40-B | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606836 | QFN-40(5x5) | Tray | 2Mbps | General-purposeISM<1GHz | - | 3.7mA | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | EZR32WG330F256R67G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-64(9x9) RF Transceiver ICs ROHS | C3606876 | QFN-64(9x9) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | - | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | WF200SC | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6750857 | QFN-32(4x4) | Tray | 72.2Mbps | WiFi | - | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612109 | RQFN-32(5x5) | Tray | 2Mbps | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | 8.4mA | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | AFE8092HIABJ | Texas Instruments | 32.5Gbps ADC FCBGA-400(17x17) RF Transceiver ICs ROHS | C6463952 | FCBGA-400(17x17) | Tray | 32.5Gbps | - | - | - | - | - | ADC | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STM32WLE4CBU6TR | STMicroelectronics | 300Kbps General-purposeISM<1GHz 150MHz~960MHz ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART UFQFPN-48(7x7) RF Transceiver ICs ROHS | C6829941 | UFQFPN-48(7x7) | Tape & Reel (TR) | 300Kbps | General-purposeISM<1GHz | 150MHz~960MHz | 4.47mA | - | 1.8V~3.6V | ADC,GPIO,I2C,I2S,IrDA,JTAG,PWM,SPI,UART,USART | 21mA | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EM3596-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6548806 | QFN-56(8x8) | Tube-packed | 12Mbps | 802.15.4 | - | 23.5mA | 2.4GHz | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SI4420-D1-FTR | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz SPI TSSOP-16 RF Transceiver ICs ROHS | C6488211 | TSSOP-16 | Tape & Reel (TR) | 256Kbps | General-purposeISM<1GHz | - | 11mA | 315MHz;434MHz;868MHz;915MHz | 2.2V~5.4V | SPI | 13mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG12P433F1024GL125-BR | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C6612101 | BGA-125(7x7) | Tape & Reel (TR) | 2Mbps | - | - | 8mA | 169MHz;315MHz;433MHz;490MHz;868MHz;915MHz;2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F32R69G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6618385 | QFN-48(7x7) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | - | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BGT60LTR11SAIPXUMA1 | Infineon Technologies | 61GHz~61.5GHz SPI UF2BGA-42 RF Transceiver ICs ROHS | C6470446 | UF2BGA-42 | Tape & Reel (TR) | - | - | 61GHz~61.5GHz | - | - | 1.45V~1.6V | SPI | - | -10℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ATWINC1500B-MU-Y | Microchip Tech | 72.2Mbps WiFi 2.4GHz I2C,SDIO,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C6747479 | QFN-40(5x5) | Tray | 72.2Mbps | WiFi | - | 22mA | 2.4GHz | 2.7V~3.6V | I2C,SDIO,SPI,UART | 22mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B111F1152IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843719 | QFN-56(7x7) | Tray | 2.4Mbps | 802.15.4 | - | 6.28mA | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B020F512IM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C6843729 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | General-purposeISM<1GHz | 863MHz~870MHz;902MHz~928MHz | 6.8mA | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | EM346-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844984 | QFN-48(7x7) | Tray | 5Mbps | 802.15.4 | - | 22mA | 2.4GHz | 2.1V~3.6V | JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EM260-RTR | SKYWORKS/SILICON LABS | 802.15.4 2.4GHz SPI,UART QFN-40(6x6) RF Transceiver ICs ROHS | C6944252 | QFN-40(6x6) | Tape & Reel (TR) | - | 802.15.4 | - | 36mA | 2.4GHz | 2.1V~3.6V | SPI,UART | 36mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1010-C-GM2R | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C7010665 | LGA-42(5x7) | Tape & Reel (TR) | 256Kbps | General-purposeISM<1GHz | 240MHz~960MHz | 18.5mA | - | 1.8V~3.6V | I2C,SPI,UART | 85mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LU1P-F32Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz SPI,UART,USB QFN-32(5x5) RF Transceiver ICs ROHS | C7015549 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | General-purposeISM>1GHz | - | 12.9mA | 2.4GHz | 4V~5.25V | SPI,UART,USB | 11.1mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SI1021-B-GM3 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-85(6x8) RF Transceiver ICs ROHS | C7010673 | LGA-85(6x8) | Tray | 256Kbps | General-purposeISM<1GHz | 240MHz~960MHz | 18.5mA | - | 1.8V~3.8V | I2C,SPI,UART | 85mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | WF200C | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C7117130 | QFN-32(4x4) | Tube-packed | 72.2Mbps | WiFi | - | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | NRF9160-SIBA-R7 | Nordic Semicon | 8Mbps 700MHz~2.2GHz Mobile Phone I2C,SPI,UART RF Transceiver ICs ROHS | C6345349 | - | Tape & Reel (TR) | 8Mbps | Mobile Phone | 700MHz~2.2GHz | - | - | 3V~5.5V | I2C,SPI,UART | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SI1010-C-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C6222834 | LGA-42(5x7) | Tray | 256Kbps | General-purposeISM<1GHz | 240MHz~960MHz | 18.5mA | - | 1.8V~3.6V | I2C,SPI,UART | 85mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B221F1920IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6238870 | QFN-56(7x7) | Tray | 2.4Mbps | 802.15.4 | - | 6.28mA | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ |