Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3160
(0+3160+0)In Stock | BZT52C11S | MDD(Microdiode Semiconductor) | Independent Type 10.4V~11.6V 200mW 11V SOD-323 Zener Diodes ROHS | C2993011 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 10.4V~11.6V | 200mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3157
(0+3153+4)In Stock | BZT52C33S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 31V~35V 200mW 33V SOD-323 Zener Diodes ROHS | C22637 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 200mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3155
(0+3127+28)In Stock
View marketplace suppliers’ inventory
| 1SMA4749_R1_00001 | PANJIT International | Independent Type 22.8V~25.2V 1W 24V SMA(DO-214AC) Zener Diodes ROHS | C268432 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@18.2V | 25Ω | Independent Type | 22.8V~25.2V | 1W | 24V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3154
(0+2465+689)In Stock | 3SMB5921B | LGE | 3W 6.8V SMB Zener Diodes ROHS | C2940074 | SMB | Tape & Reel (TR) | 5uA@5.2V | 2.5Ω | - | - | 3W | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3153
(0+3153+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V0,215 | Nexperia | Independent Type 2.8V~3.2V 250mW 3V SOT-23 Zener Diodes ROHS | C68542 | SOT-23 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 250mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+2950+200)In Stock | W8-BZT52C5V1 | GOODWORK | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123FL Zener Diodes ROHS | C6067447 | SOD-123FL | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+0+3150)In Stock | MM1Z5V1 | Slkor(SLKORMICRO Elec.) | SOD-123 Zener Diodes ROHS | C22446800 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+150+3000)In Stock | BZT52C22 | Foshan Blue Rocket Elec | Independent Type 20.8V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C358479 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+1950+1200)In Stock | BZT52C3V6W | Shandong Jingdao Microelectronics | 500mW 3.4V~3.8V 3.6V SOD-123W Zener Diodes ROHS | C3019306 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 90Ω | - | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3144
(0+2866+278)In Stock | BZV55C3V3 | YONGYUTAI | 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2892618 | LL-34 | Tape & Reel (TR) | 40uA@1V | 85Ω | - | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3144
(0+3126+18)In Stock | MMSZ5258A_R1_00001 | PANJIT International | Independent Type 35.28V~36.72V 500mW 36V SOD-123 Zener Diodes ROHS | C391554 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 35.28V~36.72V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3143
(20+743+2380)In Stock | 1SMA4745A-MS | MSKSEMI | Independent Type 1W 15.2V~17.1V 16V DO-214AC(SMA) Zener Diodes ROHS | C7528849 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3140
(0+3140+0)In Stock | BZV55C2V7 | LGE | Independent Type 2.51V~2.89V 500mW SOD-80 Zener Diodes ROHS | C545366 | SOD-80 | Tape & Reel (TR) | 10uA@1V | 85Ω | Independent Type | 2.51V~2.89V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3139
(0+3129+10)In Stock | MMSZ4V7CW | Yangzhou Yangjie Elec Tech | Independent Type 4.4V~5V 500mW 4.7V SOD-123G Zener Diodes ROHS | C700478 | SOD-123G | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3138
(0+3138+0)In Stock | GLZ9.1B_R1_10001 | PANJIT International | Independent Type 8.57V~9.01V 500mW LL-34 Zener Diodes ROHS | C282292 | LL-34 | Tape & Reel (TR) | 500nA@6V | 8Ω | Independent Type | 8.57V~9.01V | 500mW | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3137
(0+3132+5)In Stock | BZG03C18-M3-08 | Vishay Intertech | 1.25W 18V DO-214AC Zener Diodes ROHS | C5241896 | DO-214AC | Tape & Reel (TR) | 1uA@13V | 15Ω | - | - | 1.25W | 18V | ||
| Min: 20 Mult: 20 |
3136
(0+458+2678)In Stock
Not recommended for new designs
| TC1N4747ATB | Tak Cheong | Independent Type 1W 20V DO-41 Zener Diodes ROHS | C261210 | DO-41 | Box-packed | 5uA@15.2V | 22Ω | Independent Type | - | 1W | 20V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3133
(0+1527+1606)In Stock | 1SMA4750_R1_00001 | PANJIT International | Independent Type 25.65V~28.35V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C304049 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@20.6V | 35Ω | Independent Type | 25.65V~28.35V | 1W | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3128
(0+1420+1708)In Stock
View marketplace suppliers’ inventory
| MMSZ5240BT1G | onsemi | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C82084 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3127
(0+417+2710)In Stock
View marketplace suppliers’ inventory
| BZT52C18T-7 | Diodes Incorporated | Independent Type 16.8V~19.1V 300mW 18V SOD-523 Zener Diodes ROHS | C481693 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 300mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3126
(0+3126+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5232B-7-F | Diodes Incorporated | Independent Type 5.32V~5.88V 350mW 5.6V SOT-23 Zener Diodes ROHS | C260870 | SOT-23 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V | 350mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3125
(0+2810+315)In Stock | ZMM5231B_R1_10001 | PANJIT International | Independent Type 4.85V~5.36V 500mW 5.1V LL-34 Zener Diodes ROHS | C282395 | LL-34 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3123
(0+3123+0)In Stock | 1SMA4740A | hongjiacheng | Independent Type 9.5V~10.5V 1W 10V SMA(DO-214AC) Zener Diodes ROHS | C19077479 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@7.6V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3121
(0+0+3121)In Stock
Not recommended for new designs
| TCZM4740AR13 | Tak Cheong | 1W LL-41 Zener Diodes ROHS | C5357530 | LL-41 | Tape & Reel (TR) | - | - | - | - | 1W | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3120
(0+3120+0)In Stock | BZX84C4V7 | hongjiacheng | Independent Type 300mW 4.4V~5V 4.7V SOT-23 Zener Diodes ROHS | C22395521 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 300mW | 4.7V |