Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
8980
(0+0+8980)In Stock | BZX79-B12,113 | Nexperia | Independent Type 11.8V~12.2V 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C550683 | DO-204AH(DO-35) | Tape & Reel (TR) | 100nA@8V | 10Ω | Independent Type | 11.8V~12.2V | 400mW | 12V | ||
| Min: 10 Mult: 10 |
8960
(0+0+8960)In Stock | BZX79-C56,133 | Nexperia | Independent Type 52V~60V 400mW 56V DO-204AH(DO-35) Zener Diodes ROHS | C550860 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 70Ω | Independent Type | 52V~60V | 400mW | 56V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8958
(0+3923+5035)In Stock | 1SMA4733AG | Shikues | Independent Type 4.84V~5.36V 1W 5.1V SMA Zener Diodes ROHS | C433400 | SMA | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8950
(0+8950+0)In Stock | BZT52C36T1G | MOT | 500mW 34.2V~37.8V 36V SOD-123 Zener Diodes ROHS | C6771763 | SOD-123 | Tape & Reel (TR) | 40nA@25V | 345Ω | - | 34.2V~37.8V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8944
(0+4084+4860)In Stock | BZT52-B11S_R1_00001 | PANJIT International | Independent Type 10.78V~11.22V 200mW 11V SOD-323 Zener Diodes ROHS | C263145 | SOD-323 | Tape & Reel (TR) | 100nA@8.5V | 20Ω | Independent Type | 10.78V~11.22V | 200mW | 11V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8940
(0+8940+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1T-7 | Diodes Incorporated | Independent Type 4.8V~5.4V 300mW 5.1V SOD-523 Zener Diodes ROHS | C151562 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8933
(0+2933+6000)In Stock | LBZT52B5V6T1G | LRC | Independent Type 500mW 5.49V~5.73V 5.6V SOD-123 Zener Diodes ROHS | C2912016 | SOD-123 | Tape & Reel (TR) | 1uA | 60Ω | Independent Type | 5.49V~5.73V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8920
(0+0+8920)In Stock | MM3Z8V2ST3G | onsemi | 300mW 8.19V SOD-323 Zener Diodes ROHS | C896762 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | - | - | 300mW | 8.19V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8913
(0+5946+2967)In Stock | LMSZ5248BT1G | LRC | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C131740 | SOD-123 | Tape & Reel (TR) | - | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8908
(0+8673+235)In Stock | 1SMA4738A | LGE | Independent Type 7.8V~8.6V 1W 8.2V DO-214AC(SMA) Zener Diodes ROHS | C330246 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 7.8V~8.6V | 1W | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8907
(0+2707+6200)In Stock | BZT52C39 | Slkor(SLKORMICRO Elec.) | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C707154 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 37V~41V | 500mW | 39V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8900
(0+0+8900)In Stock | 1SMB5927B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387582 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8893
(0+8893+0)In Stock | S-LMSZ5232BT1G | LRC | 5.6V SOD-123 Zener Diodes ROHS | C5383054 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8884
(0+265+8619)In Stock | LM3Z51VT1G | LRC | Independent Type 48V~54V 200mW 51V SOD-323 Zener Diodes ROHS | C2912022 | SOD-323 | Tape & Reel (TR) | - | 180Ω | Independent Type | 48V~54V | 200mW | 51V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8871
(0+5131+3740)In Stock | BZT52-B20S_R1_00001 | PANJIT International | Independent Type 19.6V~20.4V 200mW 20V SOD-323 Zener Diodes ROHS | C268467 | SOD-323 | Tape & Reel (TR) | 100nA@15V | 50Ω | Independent Type | 19.6V~20.4V | 200mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8870
(0+8870+0)In Stock
View marketplace suppliers’ inventory
| PDZ18BGWX | Nexperia | 365mW 18V SOD-123 Zener Diodes ROHS | C552291 | SOD-123 | Tape & Reel (TR) | 50nA@13V | 20Ω | - | - | 365mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8857
(0+8857+0)In Stock
View marketplace suppliers’ inventory
| MM3Z5V1ST1G | onsemi | Independent Type 4.98V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C236206 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.98V~5.2V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8848
(0+8848+0)In Stock | MMSZ5230B | hongjiacheng | Independent Type 4.47V~4.94V 500mW 4.7V SOD-123 Zener Diodes ROHS | C22395554 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 19Ω | Independent Type | 4.47V~4.94V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8848
(0+8830+18)In Stock | BZT52C6V8 | Yangzhou Yangjie Elec Tech | 500mW 6.8V SOD-123 Zener Diodes ROHS | C699165 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | - | - | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8833
(0+8818+15)In Stock
View marketplace suppliers’ inventory
| BZX384-C12,115 | Nexperia | 11.4V~12.7V 300mW 12V SOD-323 Zener Diodes ROHS | C454968 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 11.4V~12.7V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8829
(0+8811+18)In Stock | LBZT52B9V1T1G | LRC | Independent Type 8.85V~9.23V 500mW 9.1V SOD-123 Zener Diodes ROHS | C2972806 | SOD-123 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 8.85V~9.23V | 500mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8824
(0+0+8824)In Stock | SMB5938B | DOWO | Independent Type 3W 36V SMB Zener Diodes ROHS | C781800 | SMB | Tape & Reel (TR) | 500nA@27.4V | 22Ω | Independent Type | - | 3W | 36V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8820
(0+6455+2365)In Stock | BZT52-B10S_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C263144 | SOD-323 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8812
(0+7084+1728)In Stock
View marketplace suppliers’ inventory
| SMAZ18-13-F | Diodes Incorporated | Independent Type 17.1V~18.9V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C110525 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@13.7V | 15Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8807
(0+3007+5800)In Stock | MM3Z75BW | Shandong Jingdao Microelectronics | 73.5V~76.5V 300mW 75V SOD-323W Zener Diodes ROHS | C5157081 | SOD-323W | Tape & Reel (TR) | 100nA@56V | 265Ω | - | 73.5V~76.5V | 300mW | 75V |