Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8800
(0+0+8800)In Stock | 1SMB5931B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387585 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8800
(0+5950+2850)In Stock | MM3Z3V3 | DOWO | SOD-323 Zener Diodes ROHS | C21547697 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8800
(0+6435+2365)In Stock | BZT52-B10S_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C263144 | SOD-323 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8790
(0+1750+7040)In Stock | BZT52C10 | FUXINSEMI | Independent Type 500mW 9.4V~10.6V 10V SOD-123 Zener Diodes ROHS | C5290224 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8790
(0+0+8790)In Stock
View marketplace suppliers’ inventory
| BZT52C8V2-13-F | Diodes Incorporated | 7.7V~8.7V 370mW 8.2V SOD-123 Zener Diodes ROHS | C3001623 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | - | 7.7V~8.7V | 370mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8784
(0+3101+5683)In Stock | MMSZ5251A_R1_00001 | PANJIT International | Independent Type 21.56V~22.44V 500mW 22V SOD-123 Zener Diodes ROHS | C268619 | SOD-123 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 21.56V~22.44V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8775
(0+8775+0)In Stock | BZT52C43S | TWGMC | Independent Type 40V~46V 200mW 43V SOD-323 Zener Diodes ROHS | C727048 | SOD-323 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40V~46V | 200mW | 43V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8772
(0+7044+1728)In Stock
View marketplace suppliers’ inventory
| SMAZ18-13-F | Diodes Incorporated | Independent Type 17.1V~18.9V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C110525 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@13.7V | 15Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8762
(0+8762+0)In Stock | BZX584C12 | hongjiacheng | Independent Type 11.4V~12.7V 150mW 12V SOD-523 Zener Diodes ROHS | C22395579 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 150mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8760
(0+6260+2500)In Stock | BZT52C4V7S | TWGMC | Independent Type 4.4V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C727025 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8755
(0+5924+2831)In Stock | MM1Z5V1 | YONGYUTAI | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2909932 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8750
(0+8745+5)In Stock | 1SMB5949BT3G | FUXINSEMI | Independent Type 95V~105V 3W 100V SMB(DO-214AA) Zener Diodes ROHS | C7503108 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@76V | 250Ω | Independent Type | 95V~105V | 3W | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8749
(0+8731+18)In Stock | LBZT52B9V1T1G | LRC | Independent Type 8.85V~9.23V 500mW 9.1V SOD-123 Zener Diodes ROHS | C2972806 | SOD-123 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 8.85V~9.23V | 500mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
8738
(0+3240+5498)In Stock | SMAJ4763A-TP | MCC(Micro Commercial Components) | Independent Type 1W 91V SMA(DO-214AC) Zener Diodes ROHS | C151793 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@69.2V | 250Ω | Independent Type | - | 1W | 91V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8733
(0+5683+3050)In Stock | BZT52C30 | GOODWORK | Independent Type 500mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C2932752 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8733
(0+8733+0)In Stock | BZX584C3V3 | Yangzhou Yangjie Elec Tech | Independent Type 3.1V~3.5V 150mW 3.3V SOD-523(SC-79) Zener Diodes ROHS | C968198 | SOD-523(SC-79) | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 150mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8721
(0+8721+0)In Stock | MMSZ5254C-E3-08 | Vishay Intertech | Independent Type 500mW 27V SOD-123 Zener Diodes ROHS | C241953 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 41Ω | Independent Type | - | 500mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8706
(0+5706+3000)In Stock | BZD27C30P | LGE | Independent Type 28V~32V 800mW SOD-123FL Zener Diodes ROHS | C362297 | SOD-123FL | Tape & Reel (TR) | 1uA@22V | 15Ω | Independent Type | 28V~32V | 800mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8700
(0+5950+2750)In Stock | BZT52C6V8S | XZT | 200mW 6.8V SOD-323 Zener Diodes ROHS | C5805778 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 200mW | 6.8V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8698
(0+8697+1)In Stock | 1SMA5925A | LGE | Independent Type 1.5W 10V SMA(DO-214AC) Zener Diodes ROHS | C362288 | SMA(DO-214AC) | Tape & Reel (TR) | 50uA@8V | 4.5Ω | Independent Type | - | 1.5W | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8689
(0+8669+20)In Stock | ZM4739A | MSKSEMI | Independent Type 1W 9.1V LL-41 Zener Diodes ROHS | C5359935 | LL-41 | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | - | 1W | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8687
(0+7327+1360)In Stock | BZT52C15S | BORN | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C266582 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8679
(0+8679+0)In Stock | BZT52C5V6 | GOODWORK | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2903913 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8675
(0+8675+0)In Stock | MM1W5V1 | hongjiacheng | Independent Type 4.84V~5.36V 1W 5.1V SOD-123 Zener Diodes ROHS | C22395526 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8671
(0+8671+0)In Stock
View marketplace suppliers’ inventory
| BZT52H-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 375mW 5.6V SOD-123F Zener Diodes ROHS | C426804 | SOD-123F | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 375mW | 5.6V |