Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
8670
(0+40+8630)In Stock
View marketplace suppliers’ inventory
| BZX84C4V7Q-13-F | Diodes Incorporated | Independent Type 4.7V SOT-23 Zener Diodes ROHS | C5244791 | SOT-23 | Tape & Reel (TR) | 3uA@2V | - | Independent Type | - | 4.7V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8664
(0+8664+0)In Stock | SMA4742A | ZHIDE | 11.4V~12.6V 1W 12V SMA Zener Diodes ROHS | C2917849 | SMA | Tape & Reel (TR) | 500nA@9.1V | 9Ω | - | 1W | 12V | 11.4V~12.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8650
(0+2112+6538)In Stock | BZT52C4V7S | YONGYUTAI | 4.7V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C2891791 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | 200mW | 4.7V | 4.7V~5V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8629
(0+3769+4860)In Stock | 1SMA4734A | Slkor(SLKORMICRO Elec.) | 5.6V~45V 1W SMA(DO-214AC) Zener Diodes ROHS | C2843312 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 1W | - | 5.6V~45V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8617
(0+1167+7450)In Stock | MM3Z75B | Shandong Jingdao Microelectronics | Independent Type 300mW 73.5V~76.5V 75V SOD-323 Zener Diodes ROHS | C2826558 | SOD-323 | Tape & Reel (TR) | 100nA@56V | 265Ω | Independent Type | 300mW | 75V | 73.5V~76.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8607
(0+2535+6072)In Stock | SMBJ5342B | LGE | 5W 6.8V SMB Zener Diodes ROHS | C3010123 | SMB | Tape & Reel (TR) | 10uA@4.9V | 1Ω | - | 5W | 6.8V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8573
(0+6924+1649)In Stock | BZT52C3V6 | GOODWORK | Independent Type 500mW 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C2932736 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.6V | 3.4V~3.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8555
(0+6655+1900)In Stock | BZX84C3V3 | Guangdong Hottech | 350mW 3.3V SOT-23 Zener Diodes ROHS | C5190188 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | 3.3V | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8540
(0+0+8540)In Stock | BZX79-C30,113 | Nexperia | Independent Type 400mW 28V~32V 30V DO-204AH(DO-35) Zener Diodes ROHS | C550821 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 30Ω | Independent Type | 400mW | 30V | 28V~32V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8540
(0+0+8540)In Stock | 1SMA4738A | BORN | 1W 8.2V SMA Zener Diodes ROHS | C20612288 | SMA | Tape & Reel (TR) | - | - | - | 1W | 8.2V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8536
(0+8536+0)In Stock | BZT52C33 | hongjiacheng | Independent Type 500mW 31.35V~34.65V 33V SOD-123 Zener Diodes ROHS | C19077419 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 500mW | 33V | 31.35V~34.65V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8507
(0+8507+0)In Stock | BZT52C18 | hongjiacheng | Independent Type 500mW 17.1V~18.9V 18V SOD-123 Zener Diodes ROHS | C19077414 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 55Ω | Independent Type | 500mW | 18V | 17.1V~18.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8506
(0+5606+2900)In Stock | LBZX84C7V5LT1G | LRC | Independent Type 7V~7.9V 225mW 7.5V SOT-23 Zener Diodes ROHS | C12729 | SOT-23 | Tape & Reel (TR) | - | 15Ω | Independent Type | 225mW | 7.5V | 7V~7.9V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8500
(0+0+8500)In Stock
View marketplace suppliers’ inventory
| BZX79-C2V4,113 | Nexperia | Independent Type 2.2V~2.6V 400mW 2.4V DO-204AH(DO-35) Zener Diodes ROHS | C550815 | DO-204AH(DO-35) | Tape & Reel (TR) | 50uA@1V | 70Ω | Independent Type | 400mW | 2.4V | 2.2V~2.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8496
(0+8496+0)In Stock | MM1Z62 | hongjiacheng | Independent Type 58V~66V 500mW 62V SOD-123 Zener Diodes ROHS | C22395540 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 500mW | 62V | 58V~66V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8491
(0+8479+12)In Stock | MM3Z3V3 | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 300mW 3.3V SOD-323 Zener Diodes ROHS | C123917 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 300mW | 3.3V | 3.1V~3.5V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8490
(0+0+8490)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,135 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C550424 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 500mW | 27V | 25.1V~28.9V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8480
(0+0+8480)In Stock
View marketplace suppliers’ inventory
| BZX79-C4V3,113 | Nexperia | 400mW 4.3V DO-204AH(DO-35) Zener Diodes ROHS | C550850 | DO-204AH(DO-35) | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 400mW | 4.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8407
(0+5005+3402)In Stock | SMBJ5361B | LGE | 5W 27V SMB Zener Diodes ROHS | C2940171 | SMB | Tape & Reel (TR) | 500nA@19.4V | 5Ω | - | 5W | 27V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8406
(0+2706+5700)In Stock | MMSZ5241B_R1_00001 | PANJIT International | Independent Type 10.45V~11.55V 500mW 11V SOD-123 Zener Diodes ROHS | C282314 | SOD-123 | Tape & Reel (TR) | 2uA@8.4V | 22Ω | Independent Type | 500mW | 11V | 10.45V~11.55V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8400
(0+5214+3186)In Stock | SMBJ5339B | LGE | 5W 5.6V SMB Zener Diodes ROHS | C5122124 | SMB | Tape & Reel (TR) | 1uA | - | - | 5W | 5.6V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8383
(0+8365+18)In Stock | BZT52C3V0T | YONGYUTAI | Independent Type 150mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2909959 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 150mW | 3V | 2.8V~3.2V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8372
(0+0+8372)In Stock
View marketplace suppliers’ inventory
| BZX884-B18,315 | Nexperia | Independent Type 17.64V~18.36V 250mW 18V SOD-882 Zener Diodes ROHS | C551187 | SOD-882 | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 250mW | 18V | 17.64V~18.36V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8371
(0+0+8371)In Stock | BZX884-B2V7,315 | Nexperia | 250mW 2.7V SOD-882 Zener Diodes ROHS | C551193 | SOD-882 | Tape & Reel (TR) | 20uA@1V | 100Ω | - | 250mW | 2.7V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8360
(0+0+8360)In Stock | BZT52C3V3S | LGE | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C545302 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 200mW | 3.3V | 3.1V~3.5V |