Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
8360
(0+4555+3805)In Stock | 1SMA5916A | LGE | 1.5W 4.3V DO-214AC(SMA) Zener Diodes ROHS | C713622 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@1V | 1.5W | 4.3V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8354
(0+8354+0)In Stock | BZX84C6V2 | LGE | Independent Type 5.8V~6.6V 350mW 6.2V SOT-23 Zener Diodes ROHS | C841160 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 350mW | 6.2V | 10Ω | Independent Type | 5.8V~6.6V | ||
| Min: 10 Mult: 10 |
8350
(0+0+8350)In Stock
View marketplace suppliers’ inventory
| BZX79-B5V6,133 | Nexperia | Independent Type 400mW 5.49V~5.71V 5.6V DO-204AH(DO-35) Zener Diodes ROHS | C550760 | DO-204AH(DO-35) | Tape & Reel (TR) | 1uA@2V | 400mW | 5.6V | 15Ω | Independent Type | 5.49V~5.71V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8350
(0+0+8350)In Stock | BZT52C5V1S | KUU | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C7603186 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 200mW | 5.1V | 60Ω | Independent Type | 4.8V~5.4V | ||
| Min: 20 Mult: 20 |
8346
(0+0+8346)In Stock | BZX79-B10,133 | Nexperia | Independent Type 9.8V~10.2V 400mW 10V DO-204AH(DO-35) Zener Diodes ROHS | C550678 | DO-204AH(DO-35) | Box-packed | 200nA@7V | 400mW | 10V | 8Ω | Independent Type | 9.8V~10.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8338
(0+8338+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 200mW | 13V | 30Ω | Independent Type | 12.4V~14.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8333
(0+0+8333)In Stock | BZT52C43 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 40V~46V 350mW 43V SOD-123 Zener Diodes ROHS | C21568 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 350mW | 43V | 100Ω | Independent Type | 40V~46V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8333
(0+2375+5958)In Stock | LBZT52C33T1G | LRC | Independent Type 31V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C131839 | SOD-123 | Tape & Reel (TR) | - | 500mW | 33V | 80Ω | Independent Type | 31V~35V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8330
(0+2400+5930)In Stock | BZT52C10 | Foshan Blue Rocket Elec | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C7429794 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 500mW | 10V | 20Ω | Independent Type | 9.4V~10.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8329
(0+8329+0)In Stock | MMSZ5229B | hongjiacheng | Independent Type 500mW 4.09V~4.52V 4.3V SOD-123 Zener Diodes ROHS | C22399896 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 500mW | 4.3V | 22Ω | Independent Type | 4.09V~4.52V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8324
(0+8324+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5935BT3G | onsemi | Independent Type 25.65V~28.35V 1.5W 27V SMA(DO-214AC) Zener Diodes ROHS | C235764 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.6V | 1.5W | 27V | 23Ω | Independent Type | 25.65V~28.35V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
8324
(0+880+7444)In Stock | ZMM9V1 | YONGYUTAI | Independent Type 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C2891750 | LL-34 | Tape & Reel (TR) | - | 500mW | 9.1V | 10Ω | Independent Type | 8.5V~9.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8320
(0+2320+6000)In Stock | LBZX84B6V2LT1G | LRC | 225mW 6.06V~6.33V 6.2V SOT-23 Zener Diodes ROHS | C5267245 | SOT-23 | Tape & Reel (TR) | 1uA | 225mW | 6.2V | - | - | 6.06V~6.33V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
8305
(0+7848+457)In Stock | BZV55C3V0 | LGE | Independent Type 2.8V~3.2V 500mW SOD-80 Zener Diodes ROHS | C545368 | SOD-80 | Tape & Reel (TR) | 4uA@1V | 500mW | - | 85Ω | Independent Type | 2.8V~3.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8290
(0+3970+4320)In Stock | 1SMA5936BG | Shikues | Independent Type 28.2V~32V 1.5W 30V SMA Zener Diodes ROHS | C5356476 | SMA | Tape & Reel (TR) | 1uA | 1.5W | 30V | 26Ω | Independent Type | 28.2V~32V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8275
(0+0+8275)In Stock
View marketplace suppliers’ inventory
| BZX884-B2V4,315 | Nexperia | Independent Type 250mW 2.35V~2.45V 2.4V SOD-882 Zener Diodes ROHS | C551192 | SOD-882 | Tape & Reel (TR) | 50uA@1V | 250mW | 2.4V | 70Ω | Independent Type | 2.35V~2.45V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8275
(0+4931+3344)In Stock | BZT52-B5V1S_R1_00001 | PANJIT International | Independent Type 5V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C268474 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | 200mW | 5.1V | 60Ω | Independent Type | 5V~5.2V | ||
| Min: 20 Mult: 20 |
8260
(0+0+8260)In Stock | BZX79-C13,133 | Nexperia | Independent Type 12.4V~14.1V 400mW 13V DO-204AH(DO-35) Zener Diodes ROHS | C550794 | DO-204AH(DO-35) | Tape & Reel (TR) | 100nA@8V | 400mW | 13V | 10Ω | Independent Type | 12.4V~14.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8260
(0+0+8260)In Stock
View marketplace suppliers’ inventory
| MMSZ4702-E3-08 | Vishay Intertech | Independent Type 14.3V~15.8V 500mW 15V SOD-123 Zener Diodes ROHS | C241967 | SOD-123 | Tape & Reel (TR) | 50nA@11.4V | 500mW | 15V | - | Independent Type | 14.3V~15.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8260
(0+2560+5700)In Stock
View marketplace suppliers’ inventory
| MMSZ12T1G | onsemi | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C72599 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 500mW | 12V | 25Ω | Independent Type | 11.4V~12.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8249
(0+2349+5900)In Stock | BZT52B15S | BORN | 14.7V~15.3V 200mW 15V SOD-323 Zener Diodes ROHS | C18199551 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 200mW | 15V | 30Ω | - | 14.7V~15.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8238
(0+6118+2120)In Stock
View marketplace suppliers’ inventory
| BZX84-B4V7,215 | Nexperia | Independent Type 4.61V~4.79V 250mW 4.7V SOT-23 Zener Diodes ROHS | C426829 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 250mW | 4.7V | 80Ω | Independent Type | 4.61V~4.79V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8215
(0+8214+1)In Stock | LBZT52C6V8T1G | LRC | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C12759 | SOD-123 | Tape & Reel (TR) | 2uA | 500mW | 6.8V | 15Ω | Independent Type | 6.4V~7.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8205
(0+5215+2990)In Stock | BZX84C5V6 | LGE | Independent Type 5.2V~6V 350mW 5.6V SOT-23 Zener Diodes ROHS | C841159 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 350mW | 5.6V | 40Ω | Independent Type | 5.2V~6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8201
(0+2251+5950)In Stock | BZX84C47 | LGE | Independent Type 44V~50V 350mW 47V SOT-23 Zener Diodes ROHS | C841171 | SOT-23 | Tape & Reel (TR) | 100nA@32.9V | 350mW | 47V | 170Ω | Independent Type | 44V~50V |