Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
7900
(0+0+7900)In Stock | BZX884B13 | amsem | Independent Type 250mW 12.74V~13.26V DFN1006-2L Zener Diodes ROHS | C7529005 | DFN1006-2L | Tape & Reel (TR) | Independent Type | 250mW | 12.74V~13.26V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7900
(0+0+7900)In Stock | MM5Z16AWT | Shandong Jingdao Microelectronics | 200mW 15.4V~17V 16.2V SOD-523 Zener Diodes ROHS | C18218118 | SOD-523 | Tape & Reel (TR) | - | 200mW | 15.4V~17V | 16.2V | 100nA@12V | 40Ω | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7900
(0+2900+5000)In Stock | SZ455B | LGE | Independent Type 2W 4.85V~5.36V 5.1V DO-214AC(SMA) Zener Diodes ROHS | C7425113 | DO-214AC(SMA) | Tape & Reel (TR) | Independent Type | 2W | 4.85V~5.36V | 5.1V | 1uA | 3.5Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7899
(0+7867+32)In Stock | BZX584B27V | Yangzhou Yangjie Elec Tech | Independent Type 26.46V~27.54V 200mW 27V SOD-523(SC-79) Zener Diodes ROHS | C968165 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 200mW | 26.46V~27.54V | 27V | 45nA@18.9V | 80Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7898
(0+7898+0)In Stock | MMSZ5248BS | hongjiacheng | Independent Type 200mW 17.1V~18.9V 18V SOD-323 Zener Diodes ROHS | C22395566 | SOD-323 | Tape & Reel (TR) | Independent Type | 200mW | 17.1V~18.9V | 18V | 100nA@14V | 21Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7891
(0+7891+0)In Stock | BZX584B18V | Yangzhou Yangjie Elec Tech | Independent Type 17.64V~18.36V 200mW 18V SOD-523(SC-79) Zener Diodes ROHS | C968161 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 200mW | 17.64V~18.36V | 18V | 45nA@12.6V | 45Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7890
(0+4889+3001)In Stock | 3SMB5924B | LGE | Independent Type 8.65V~9.56V 3W 9.1V SMB Zener Diodes ROHS | C5174499 | SMB | Tape & Reel (TR) | Independent Type | 3W | 8.65V~9.56V | 9.1V | 3uA | 4Ω | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7880
(0+0+7880)In Stock | BZX584C4V7 | MSKSEMI | Independent Type 200mW 4.4V~5V 4.7V SOD-523 Zener Diodes ROHS | C5277968 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 4.4V~5V | 4.7V | 2uA@1V | 80Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7880
(0+0+7880)In Stock | MMSZ5232A_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS | C268592 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 5.49V~5.71V | 5.6V | 5uA@3V | 11Ω | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7875
(0+3203+4672)In Stock | 1SMA4740A | MDD(Microdiode Semiconductor) | Independent Type 9.5V~10.5V 1W 10V SMA(DO-214AC) Zener Diodes ROHS | C173486 | SMA(DO-214AC) | Tape & Reel (TR) | Independent Type | 1W | 9.5V~10.5V | 10V | 10uA@7V | 7Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7872
(0+7872+0)In Stock | BZX584C12V | Yangzhou Yangjie Elec Tech | Independent Type 11.4V~12.7V 200mW 12V SOD-523(SC-79) Zener Diodes ROHS | C968182 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 200mW | 11.4V~12.7V | 12V | 100nA@8V | 25Ω | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7860
(0+0+7860)In Stock
View marketplace suppliers’ inventory
| EMZT6.8ET2R | ROHM Semicon | 2 Pair Common Anode 150mW 6.8V SOT-553 Zener Diodes ROHS | C510333 | SOT-553 | Tape & Reel (TR) | 2 Pair Common Anode | 150mW | - | 6.8V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7860
(0+7860+0)In Stock | BZX584B6V2 | Yangzhou Yangjie Elec Tech | Independent Type 6.08V~6.32V 200mW 6.2V SOD-523(SC-79) Zener Diodes ROHS | C968175 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 200mW | 6.08V~6.32V | 6.2V | 2.7uA@4V | 10Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7860
(0+7849+11)In Stock | BZX584C10V | Yangzhou Yangjie Elec Tech | Independent Type 9.4V~10.6V 200mW 10V SOD-523(SC-79) Zener Diodes ROHS | C968180 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 200mW | 9.4V~10.6V | 10V | 100nA@8V | 20Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7855
(0+7855+0)In Stock | BZT52C2V0 | Shandong Jingdao Microelectronics | Independent Type 1.91V~2.09V 500mW 2V SOD-123 Zener Diodes ROHS | C438287 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 1.91V~2.09V | 2V | 150uA@1V | 100Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7850
(0+0+7850)In Stock | BZX84C15 | HXY MOSFET | Independent Type 200mW 13.8V~15.6V 15V SOT-23 Zener Diodes ROHS | C20616325 | SOT-23 | Tape & Reel (TR) | Independent Type | 200mW | 13.8V~15.6V | 15V | 100nA@10.5V | 30Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7849
(0+1797+6052)In Stock | MM3Z6V2 | CBI | Independent Type 5.8V~6.6V 300mW 6.2V SOD-323 Zener Diodes ROHS | C2832599 | SOD-323 | Tape & Reel (TR) | Independent Type | 300mW | 5.8V~6.6V | 6.2V | 1uA@3V | 50Ω | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7848
(0+308+7540)In Stock | ZMM6V8 | YONGYUTAI | Independent Type 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C2891747 | LL-34 | Tape & Reel (TR) | Independent Type | 500mW | 6.4V~7.2V | 6.8V | - | 8Ω | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7838
(0+3538+4300)In Stock | BZX584C5V1 | MSKSEMI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C5277969 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 4.8V~5.4V | 5.1V | 2uA@1.5V | 60Ω | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7831
(0+0+7831)In Stock
View marketplace suppliers’ inventory
| EDZVFHT2R18B | ROHM Semicon | 150mW 18V SC-79 Zener Diodes ROHS | C4748923 | SC-79 | Tape & Reel (TR) | - | 150mW | - | 18V | 100nA@13V | 65Ω | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7801
(0+7018+783)In Stock | SZA6.8A | LRC | 6.46V~7.14V 6.8V DO-214AC(SMA) Zener Diodes ROHS | C5266711 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 6.46V~7.14V | 6.8V | 100uA | 4Ω | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
7800
(0+0+7800)In Stock
View marketplace suppliers’ inventory
| CDZFHT2RA18B | ROHM Semicon | Independent Type 100mW 17.56V~18.35V 17.96V SOD-923 Zener Diodes ROHS | C510315 | SOD-923 | Tape & Reel (TR) | Independent Type | 100mW | 17.56V~18.35V | 17.96V | 100nA@13V | 65Ω | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584B5V6 | amsem | Independent Type 200mW 5.49V~5.71V SOD-523 Zener Diodes ROHS | C7528988 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 5.49V~5.71V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584C18 | amsem | Independent Type 16.8V~19.1V 200mW SOD-523 Zener Diodes ROHS | C7528991 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 16.8V~19.1V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7791
(0+7791+0)In Stock
View marketplace suppliers’ inventory
| BZT52C2V4T-7 | Diodes Incorporated | 2.2V~2.6V 300mW 2.4V SOD-523 Zener Diodes ROHS | C2760566 | SOD-523 | Tape & Reel (TR) | - | 300mW | 2.2V~2.6V | 2.4V | 50uA@1V | 100Ω |