Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
7467
(0+7467+0)In Stock | 1SMA4742A | hongjiacheng | Independent Type 11.4V~12.6V 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C19077480 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.1V | 9Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7465
(0+0+7465)In Stock | SMA4735AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C20603715 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7462
(0+4897+2565)In Stock
View marketplace suppliers’ inventory
| MMSZ5255BT1G | onsemi | Independent Type 26.6V~29.4V 500mW 28V SOD-123 Zener Diodes ROHS | C242284 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 26.6V~29.4V | 500mW | 28V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7460
(0+0+7460)In Stock
View marketplace suppliers’ inventory
| BZX884-C18,315 | Nexperia | 250mW 18V DFN1006-2 Zener Diodes ROHS | C551223 | DFN1006-2 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | - | - | 250mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7458
(0+7452+6)In Stock
View marketplace suppliers’ inventory
| BZX84-C15,215 | Nexperia | Independent Type 13.8V~15.6V 250mW 15V SOT-23 Zener Diodes ROHS | C143972 | SOT-23 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 250mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7457
(0+5307+2150)In Stock | BZT52C3V9 | GOODWORK | Independent Type 500mW 3.7V~4.1V 3.9V SOD-123 Zener Diodes ROHS | C2932737 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7456
(0+3456+4000)In Stock | BZT52C12S | TWGMC | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C727035 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7450
(0+0+7450)In Stock | BZT52C30S | BORN | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C266586 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 200mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7450
(0+2810+4640)In Stock | 1SMA4734A | hongjiacheng | Independent Type 5.32V~5.88V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C19077477 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7438
(0+5128+2310)In Stock | LM3Z16VT1G | LRC | Independent Type 15.3V~17.1V 200mW 16.2V SOD-323 Zener Diodes ROHS | C131824 | SOD-323 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7437
(0+0+7437)In Stock | MMSZ4688T3G | onsemi | 500mW 4.7V SOD-123 Zener Diodes ROHS | C556427 | SOD-123 | Tape & Reel (TR) | 10uA@3V | - | - | - | 500mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7430
(0+0+7430)In Stock | SMAZ6V8-TP | MCC(Micro Commercial Components) | 1W 6.8V DO-214AC(SMAJ) Zener Diodes ROHS | C7083182 | DO-214AC(SMAJ) | Tape & Reel (TR) | 5uA@4V | 2Ω | - | - | 1W | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7426
(0+7399+27)In Stock | MM5Z3V0 | YONGYUTAI | Independent Type 2.8V~3.2V 150mW 3V SOD-523 Zener Diodes ROHS | C2891759 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 150mW | 3V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7422
(0+825+6597)In Stock | CZRZ3V3B-HF | Comchip | Independent Type 150mW 3.16V~3.53V 3.3V DFN0603-D Zener Diodes ROHS | C3013405 | DFN0603-D | Tape & Reel (TR) | 1uA@20V | 100Ω | Independent Type | 3.16V~3.53V | 150mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7421
(0+2361+5060)In Stock
View marketplace suppliers’ inventory
| MMSZ5250A_R1_00001 | PANJIT International | Independent Type 19.6V~20.4V 500mW 20V SOD-123 Zener Diodes ROHS | C268616 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19.6V~20.4V | 500mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7420
(0+20+7400)In Stock | SZA5.1A | LRC | 4.85V~5.36V 5.1V DO-214AC(SMA) Zener Diodes ROHS | C5266707 | DO-214AC(SMA) | Tape & Reel (TR) | 100uA | 7Ω | - | 4.85V~5.36V | - | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7419
(0+1969+5450)In Stock | LBZX84C24LT1G | LRC | Independent Type 22.8V~25.6V 225mW 24V SOT-23 Zener Diodes ROHS | C131834 | SOT-23 | Tape & Reel (TR) | - | 70Ω | Independent Type | 22.8V~25.6V | 225mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7416
(0+7416+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C27,235 | Nexperia | 250mW 27V SOT-23 Zener Diodes ROHS | C550943 | SOT-23 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | - | - | 250mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7406
(0+7406+0)In Stock | BZT52C24S | hongjiacheng | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C22375289 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 20 Mult: 20 |
7405
(0+7400+5)In Stock | BZX55C24 | LGE | Independent Type 22.8V~25.2V 500mW 24V DO-35 Zener Diodes ROHS | C5158991 | DO-35 | Tape & Reel (TR) | 100nA | 80Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7402
(0+0+7402)In Stock
View marketplace suppliers’ inventory
| PZU5.1B2L,315 | Nexperia | 250mW 5.1V DFN1006-2 Zener Diodes ROHS | C553748 | DFN1006-2 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | - | - | 250mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7400
(0+0+7400)In Stock | MM3Z2V7W | JSMSEMI | 2.5V~2.9V 300mW 2.7V SOD-323W Zener Diodes ROHS | C2856967 | SOD-323W | Tape & Reel (TR) | 120uA@1V | 110Ω | - | 2.5V~2.9V | 300mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7400
(0+0+7400)In Stock | BZT52-B6V8S_R1_00001 | PANJIT International | Independent Type 6.66V~6.94V 200mW 6.8V SOD-323 Zener Diodes ROHS | C391446 | SOD-323 | Tape & Reel (TR) | 100nA@3V | 8Ω | Independent Type | 6.66V~6.94V | 200mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7397
(0+4952+2445)In Stock | BZT52-C15S_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C268477 | SOD-323 | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 14.25V~15.75V | 200mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7383
(0+3473+3910)In Stock
View marketplace suppliers’ inventory
| 1N5344BRLG | onsemi | Independent Type 7.79V~8.61V 5W 8.2V DO-27 Zener Diodes ROHS | C9709 | DO-27 | Tape & Reel (TR) | 10uA@6.2V | 1.5Ω | Independent Type | 7.79V~8.61V | 5W | 8.2V |