Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
7170
(0+7137+33)In Stock | MM5Z5V1 | ST(Semtech) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C55848 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7167
(0+1039+6128)In Stock | LM5Z15VT1G | LRC | Independent Type 14.3V~15.8V 200mW 15V SOD-523 Zener Diodes ROHS | C131800 | SOD-523 | Tape & Reel (TR) | - | 30Ω | Independent Type | 14.3V~15.8V | 200mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7150
(0+7150+0)In Stock | SMAZ6V2-TP | MCC(Micro Commercial Components) | 6.2V DO-214AC(SMAJ) Zener Diodes ROHS | C3739855 | DO-214AC(SMAJ) | Tape & Reel (TR) | 5uA@3V | - | - | - | - | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7150
(0+0+7150)In Stock | BZX584C3V3 | amsem | Independent Type 200mW 3.1V~3.5V SOD-523 Zener Diodes ROHS | C7528992 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 3.1V~3.5V | 200mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1140
(0+0+1140)In Stock
View marketplace suppliers’ inventory
| MMSZ5248A_R1_00001 | PANJIT International | Independent Type 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C268614 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.64V~18.36V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7128
(0+0+7128)In Stock | BZX84-C10,235 | Nexperia | 250mW 10V SOT-23 Zener Diodes ROHS | C550933 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 250mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7115
(0+2375+4740)In Stock | 1SMA4734A | YONGYUTAI | 1W 5.32V~5.92V 5.6V SMA Zener Diodes ROHS | C5128847 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7111
(0+3105+4006)In Stock | 1SMA5941A | LGE | Independent Type 1.5W 47V DO-214AC(SMA) Zener Diodes ROHS | C688908 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@35.8V | 67Ω | Independent Type | - | 1.5W | 47V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7102
(0+0+7102)In Stock | BZX79-C6V8,113 | Nexperia | 400mW 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550876 | DO-204AH(DO-35) | Tape & Reel (TR) | 2uA@4V | 15Ω | - | - | 400mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7100
(0+0+7100)In Stock | EDZVFHT2R3.3B | ROHM Semicon | 150mW 3.3V SC-79 Zener Diodes ROHS | C3033172 | SC-79 | Tape & Reel (TR) | 20uA@1V | 120Ω | - | - | 150mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7100
(0+2850+4250)In Stock | BZT52C6V8S | FUXINSEMI | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323(SC-90) Zener Diodes ROHS | C5290226 | SOD-323(SC-90) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7096
(0+7092+4)In Stock
View marketplace suppliers’ inventory
| SMAZ16-13-F | Diodes Incorporated | Independent Type 15.2V~16.8V 1W 16V SMA(DO-214AC) Zener Diodes ROHS | C155528 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@12.2V | 15Ω | Independent Type | 15.2V~16.8V | 1W | 16V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7092
(0+7087+5)In Stock | BZX584B16V | Yangzhou Yangjie Elec Tech | Independent Type 15.68V~16.32V 200mW 16V SOD-523(SC-79) Zener Diodes ROHS | C968160 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@11.2V | 40Ω | Independent Type | 15.68V~16.32V | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
7084
(20+6964+100)In Stock | BZV55-C3V3,115 | Nexperia | Independent Type 3.1V~3.5V 500mW 3.3V DO-213AC Zener Diodes ROHS | C128828 | DO-213AC | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
Marketplace
| Lightning Deals Learn more 25000+:
$0.0103
Ended with
00:00:00 | Min: 25000 Mult: 2500
SPQ: 2500
|
120000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| BZV55-C3V3,115 | Nexperia | Independent Type 3.1V~3.5V 500mW 3.3V DO-213AC Zener Diodes ROHS | C128828 | DO-213AC | Tape & Reel (TR) | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
7080
(0+4946+2134)In Stock | SMBJ5350B | LGE | 5W 13V SMB Zener Diodes ROHS | C2940170 | SMB | Tape & Reel (TR) | 1uA@9.4V | 2.5Ω | - | - | 5W | 13V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7078
(0+7058+20)In Stock | ZM4736A | MSKSEMI | Independent Type 1W 6.8V LL-41 Zener Diodes ROHS | C5359932 | LL-41 | Tape & Reel (TR) | 10uA@4V | 3.5Ω | Independent Type | - | 1W | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7074
(0+7074+0)In Stock | BZX84C4V7 | ST(Semtech) | Independent Type 4.4V~5V 350mW 4.7V SOT-23 Zener Diodes ROHS | C118567 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 350mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7071
(0+7071+0)In Stock
View marketplace suppliers’ inventory
| BZX84C12-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 300mW 12V SOT-23 Zener Diodes ROHS | C85186 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7064
(0+7062+2)In Stock | CDZVT2R5.6B | ROHM Semicon | Independent Type 100mW 5.49V~5.73V 5.6V SOD-923 Zener Diodes ROHS | C510318 | SOD-923 | Tape & Reel (TR) | 1uA@2.5V | 60Ω | Independent Type | 5.49V~5.73V | 100mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7063
(0+0+7063)In Stock | SZA10A | LRC | 9.5V~10.5V 10V DO-214AC(SMA) Zener Diodes ROHS | C5266679 | DO-214AC(SMA) | Tape & Reel (TR) | 2uA | 7Ω | - | 9.5V~10.5V | - | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7058
(0+7015+43)In Stock | BZT52C12 | YONGYUTAI | 12V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C2891780 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 12V~12.7V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7048
(0+7048+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5919BT3G | onsemi | Independent Type 5.32V~5.88V 1.5W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C20555 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 1.5W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7046
(0+4774+2272)In Stock | ZMM20-MS | MSKSEMI | Independent Type 500mW 18.8V~21.2V 20V LL-34 Zener Diodes ROHS | C2982208 | LL-34 | Tape & Reel (TR) | 100nA@15V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7045
(0+551+6494)In Stock
View marketplace suppliers’ inventory
| BZX884-B6V2,315 | Nexperia | 250mW 6.2V SOD-882 Zener Diodes ROHS | C551211 | SOD-882 | Tape & Reel (TR) | 3uA@4V | 10Ω | - | - | 250mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7038
(0+1478+5560)In Stock | BZT52-B6V8_R1_00001 | PANJIT International | Independent Type 6.66V~6.94V 410mW 6.8V SOD-123 Zener Diodes ROHS | C393424 | SOD-123 | Tape & Reel (TR) | 100nA@3V | 8Ω | Independent Type | 6.66V~6.94V | 410mW | 6.8V |